Distribution Boards

A distribution board can also be known as a panel board or a breaker. It is an element of an electricity supply system, which will separate an electrical power feed into secondary circuits, whilst providing a protective fuse for each circuit in a regular enclosure. A distribution board is a sheet metal fabricated enclosure that can be open, semi-closed or totally enclosed; designed to provide and control electric power to distribution systems.

...
Lees meer Lees minder

Filters

101 - 104 van 104 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Outgoing Ways Electrical Phase Range Maximum Current Lockable Series
RS-stocknr. 287-4976
Fabrikantnummer10606038
FabrikantRose
€ 34,59
Each
Aantal stuks
- - - - Yes -
RS-stocknr. 134-8666
FabrikantnummerA9PTGEXTNP
€ 436,15
Each
Aantal stuks
- - Acti 9 - - -
RS-stocknr. 539-1575
Fabrikantnummer1SKP808142C0059
FabrikantABB
€ 175,39
Each
Aantal stuks
8 - - 250 A Yes EPB
RS-stocknr. 124-3005
FabrikantnummerEBM61
FabrikantEaton
€ 260,54
Each
Aantal stuks
6 - - 125 A Yes Memshield 3
Related Products
Professional range of Eaton Memshield Type A distribution ...
Description:
Professional range of Eaton Memshield Type A distribution boards. The boards provide solutions to a wide range of electrical distribution applications in commercial buildings. Delivering safe, reliable and high performance protection. Main busbar is removableFully shrouded neutral busbar180° door opening. ...
Professional range of Eaton Memshield Type A distribution ...
Description:
Professional range of Eaton Memshield Type A distribution boards. The boards provide solutions to a wide range of electrical distribution applications in commercial buildings. Delivering safe, reliable and high performance protection. Main busbar is removableFully shrouded neutral busbar180° door opening. ...
6 modules: 1 x 6 x 18 mm1-rowKnockouts: ...
Description:
6 modules: 1 x 6 x 18 mm1-rowKnockouts: top and bottom walls 2x m20/25 and 1x m25/32 eachPer pe/n number x cross section 2 x 25 mm², 4 x 4 mm² cu, fixconnect® terminal technology, for terminal technology refer to ...
Modular box assemblies with 1 row and small ...
Description:
Modular box assemblies with 1 row and small dimensions for individual and collective housing.Manufactured in RAL 9003 white, with self-extinguishing insulating material.Flame and abnormal heat tested, compliant with ERP regulations.