MCCBs

MCCBs (Moulded Case Circuit Breakers) are an electrically operated switch designed to protect an electrical circuit from damage caused by overcurrent, typically resulting from an overload or short circuit.
How do they work?
The basic function of an MCCB is to interrupt current flow after a fault, once the fault is corrected the circuit breaker can be reset (either manually or automatically) to resume normal operation.
MCB or MCCB
Although MCBs and MCCBs both are circuit breakers, there are key differences between the two that make them suitable for specific jobs. The main difference between the two is the capacity, MCBs are rated under 100 amps with an interrupting rating of under 18,000 amps. Consequently, the trip characteristics may not be adjusted since they cater to low circuits. On the other hand, an MCCB comes with an adjustable trip characteristic for the higher loads. An MCCB would typically provide amps as high as 2500 or as low as 10, depending on the application. The interrupting rating of MCCBs range from around 10,000 amps to 200,000 amps.

...
Lees meer Lees minder

Filters

1 - 20 van 782 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Range Series Number of Poles Current Rating Breaking Capacity Rated AC Voltage Rated DC Voltage Mounting Style Length Width Depth Application Break Time Circuit Breaker Type
RS-stocknr. 849-4504
FabrikantnummerLV431780
€ 1.329,05
Each
Aantal stuks
NSX Range LV4 4 250 A 85 kA 690 V - Fixed 161mm 140mm 86mm - - -
RS-stocknr. 849-4131
FabrikantnummerLV429797
€ 553,19
Each
Aantal stuks
NSX Range LV4 3 100 A 90 kA 690 V - Fixed 161mm 105mm 86mm - - -
RS-stocknr. 849-4015
FabrikantnummerLV429650
€ 410,97
Each
Aantal stuks
NSX Range LV4 4 100 A 85 kA 690 V - Fixed 161mm 140mm 86mm - - -
RS-stocknr. 849-4258
FabrikantnummerLV430640
€ 721,91
Each
Aantal stuks
NSX Range LV4 4 160 A 85 kA 690 V - Fixed 161mm 140mm 86mm - - -
RS-stocknr. 849-4034
FabrikantnummerLV429670
€ 411,45
Each
Aantal stuks
NSX Range LV4 3 100 A 100 kA 690 V - Fixed 161mm 105mm 86mm - - -
RS-stocknr. 742-2123
FabrikantnummerLV429670
€ 411,45
Each
Aantal stuks
NSX Range LV 3 100 A 10 kA 690 V - Fixed 161mm 105mm 86mm - - -
RS-stocknr. 849-3936
FabrikantnummerLV429621
€ 293,84
Each
Aantal stuks
NSX Range LV4 3 100 A 85 kA 690 V - Fixed 161mm 105mm 86mm - - -
RS-stocknr. 849-4242
FabrikantnummerLV430631
€ 531,62
Each
Aantal stuks
NSX Range LV4 3 160 A 85 kA 690 V - Fixed 161mm 105mm 86mm - - -
RS-stocknr. 849-3942
FabrikantnummerLV429624
€ 268,47
Each
Aantal stuks
NSX Range LV4 3 100 A 85 kA 690 V - Fixed 161mm 105mm 86mm - - -
RS-stocknr. 849-3970
FabrikantnummerLV429635
€ 272,75
Each
Aantal stuks
NSX Range LV4 3 100 A 85 kA 690 V - Fixed 161mm 105mm 86mm - - -
RS-stocknr. 849-3964
FabrikantnummerLV429632
€ 275,22
Each
Aantal stuks
NSX Range LV4 3 100 A 85 kA 690 V - Fixed 161mm 105mm 86mm - - -
RS-stocknr. 849-4141
FabrikantnummerLV429807
€ 707,75
Each
Aantal stuks
NSX Range LV4 4 100 A 90 kA 690 V - Fixed 161mm 140mm 86mm - - -
RS-stocknr. 849-4267
FabrikantnummerLV430641
€ 610,00
Each
Aantal stuks
NSX Range LV4 4 160 A 85 kA 690 V - Fixed 161mm 140mm 86mm - - -
RS-stocknr. 849-4147
FabrikantnummerLV429805
€ 707,75
Each
Aantal stuks
NSX Range LV4 4 100 A 90 kA 690 V - Fixed 161mm 140mm 86mm - - -
RS-stocknr. 849-3983
FabrikantnummerLV429637
€ 272,75
Each
Aantal stuks
NSX Range LV4 3 100 A 85 kA 690 V - Fixed 161mm 105mm 86mm - - -
RS-stocknr. 849-4232
FabrikantnummerLV430621
€ 471,20
Each
Aantal stuks
NSX Range LV4 3 160 A 85 kA 690 V - Fixed 161mm 105mm 86mm - - -
RS-stocknr. 849-4210
FabrikantnummerLV429863
€ 439,19
Each
Aantal stuks
NSX Range LV4 4 100 A 90 kA 690 V - Fixed 161mm 140mm 86mm - - -
RS-stocknr. 849-4292
FabrikantnummerLV430680
€ 854,91
Each
Aantal stuks
NSX Range LV4 4 160 A 100 kA 690 V - Fixed 161mm 140mm 86mm - - -
RS-stocknr. 849-3933
FabrikantnummerLV429620
€ 301,44
Each
Aantal stuks
NSX Range LV4 3 100 A 85 kA 690 V - Fixed 161mm 105mm 86mm - - -
RS-stocknr. 178-7848
FabrikantnummerLV426804
€ 122,00
Each
Aantal stuks
- - - - - 208 → 240 V, 220 → 240 V - Clip-On 8mm - - - - -