Optocouplers

Filters

1 - 2 van 2 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Forward Voltage Maximum Input Current Isolation Voltage Rise Time Pin Count Mounting Style Minimum Operating Temperature Maximum Operating Temperature Length Width Depth CAD Drawing Dimensions Input Type
RS-stocknr. 174-2525
FabrikantnummerVOMA617A-3X001T
FabrikantVishay
€ 0,673
Each (On a Reel of 2000)
Aantal stuks
1.5 V 20 mA 3.75kVrms 1.1 μs, 2.3 μs 4 Surface Mount -40°C +110°C 4.92mm 4.57mm 2.12mm - 4.92 x 4.57 x 2.12 mm Current
RS-stocknr. 174-2526
FabrikantnummerVOMA617A-3X001T
FabrikantVishay
€ 1,92
Each (In a Pack of 5)
Aantal stuks
1.5 V 20 mA 3.75kVrms 1.1 μs, 2.3 μs 4 Surface Mount -40°C +110°C 4.92mm 4.57mm 2.12mm - 4.92 x 4.57 x 2.12 mm Current