RCBOs

RCBOs are residual current circuit breakers with over current protection. Effectively, an RCBO is a unit that combines an RCD (Residual Current Device) and MCB (Miniature Circuit Breaker).

RCBOs combine overload and short circuit protection with protection against earth leakage currents. They will disconnect the circuit when the current becomes unbalanced, protecting both people and equipment.

RCBOs are available in a large range of different breaking capacities and can be used in applications from industrial fields to home appliances.

...
Lees meer Lees minder

Filters

1 - 20 van 52 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Range Series Current Rating Trip Sensitivity Number of Poles Mounting Style Application Break Time Breaking Capacity Circuit Breaker Type Earth Leakage Protection Type Overall Depth Overall Dimensions Overall Length
RS-stocknr. 790-7309
FabrikantnummerA9D32632
€ 152,50
Each
Aantal stuks
Acti 9 iDPN 32 A 30mA 1+N DIN Rail - - - - A - - -
RS-stocknr. 179-9684
FabrikantnummerA9R82440
€ 59,90
Each
Aantal stuks
Acti 9 Acti 9 IID 40 A 300 (Earth)mA 4 DIN Rail Mount - Instantaneous 1500 A RCBO AC 74.5mm 72 x 96 x 74.5mm 72mm
Nieuw
RS-stocknr. 201-2259
FabrikantnummerA9DH3616
€ 163,85
Each
Aantal stuks
Acti9 A9 16 A 30mA 1 DIN - - 6 kA - - - - -
RS-stocknr. 179-9686
FabrikantnummerA9R52491
€ 59,90
Each
Aantal stuks
Acti 9 Acti 9 IID 100 A 30 (Earth)mA 4 DIN Rail Mount - Instantaneous 1500 A RCBO AC 74.5mm 72 x 96 x 74.5mm 72mm
Nieuw
RS-stocknr. 201-2237
FabrikantnummerA9DC3620
€ 146,90
Each
Aantal stuks
Acti9 A9 20 A 30mA 1 DIN - - 6 kA - - - - -
RS-stocknr. 179-9687
FabrikantnummerA9R82491
€ 59,90
Each
Aantal stuks
Acti 9 Acti 9 IID 100 A 300 (Earth)mA 4 DIN Rail Mount - Instantaneous 1500 A RCBO AC 74.5mm 72 x 96 x 74.5mm 72mm
RS-stocknr. 179-9777
FabrikantnummerEZD160M4100ELN
€ 239,00
Each
Aantal stuks
EZD Vigi EZD160M 100 A 100A 4 Fixed Mount Distribution Instantaneous 25 (440 V) kA, 36 (380 / 415 V) kA, 85 (220 / 230 V) kA RCBO - 68mm 140 x 165 x 68mm 140mm
Nieuw
RS-stocknr. 201-2251
FabrikantnummerA9DG3610
€ 202,27
Each
Aantal stuks
Acti9 A9 10 A 30mA 1 DIN - - 6 kA - - - - -
RS-stocknr. 179-9716
FabrikantnummerEA9RN4C3230CNEW
€ 37,80
Each
Aantal stuks
- - - - - - - - - - - - - -
Nieuw
RS-stocknr. 201-2248
FabrikantnummerA9DF3640
€ 206,79
Each
Aantal stuks
Acti9 A9 40 A 30mA 1 DIN - - 6 kA - - - - -
Nieuw
RS-stocknr. 201-2243
FabrikantnummerA9DE3606
€ 160,46
Each
Aantal stuks
Acti9 A9 6 A 30mA 1 DIN - - 6 kA - - - - -
RS-stocknr. 179-9774
FabrikantnummerEZD160E4100ELN
€ 221,40
Each
Aantal stuks
EZD Vigi EZD160E 100 A 100A 4 Fixed Mount Distribution Instantaneous 20 (440 V) kA, 25 (380 / 415 V) kA, 50 (220 / 230 V) kA RCBO - 68mm 140 x 165 x 68mm 140mm
Nieuw
RS-stocknr. 201-2250
FabrikantnummerA9DG3606
€ 202,27
Each
Aantal stuks
Acti9 A9 6 A 30mA 1 DIN - - 6 kA - - - - -
Nieuw
RS-stocknr. 201-2244
FabrikantnummerA9DE6620
€ 131,08
Each
Aantal stuks
Acti9 A9 20 A 300mA 1 DIN - - 4.5 kA - - - - -
RS-stocknr. 790-9452
FabrikantnummerA9D56620
€ 152,85
Each
Aantal stuks
Acti 9 iDPN 20 A 30mA 1+N DIN Rail - - - - A - - -
RS-stocknr. 179-9778
FabrikantnummerEZD250E4200ELN
€ 288,10
Each
Aantal stuks
EZD Vigi EZD250E 200 A 200A 4 Fixed Mount Distribution Instantaneous 20 (440 V) kA, 25 (380 / 415 V) kA, 50 (220 / 230 V) kA RCBO - 68mm 140 x 165 x 68mm 140mm
Nieuw
RS-stocknr. 201-2260
FabrikantnummerA9DE3616
€ 154,81
Each
Aantal stuks
Acti9 A9 16 A 30mA 1 DIN - - 6 kA - - - - -
RS-stocknr. 179-9780
FabrikantnummerEZD250M4250ELN
€ 316,80
Each
Aantal stuks
EZD Vigi EZD250M 250 A 250A 4 Fixed Mount Distribution Instantaneous 25 (440 V) kA, 36 (380 / 415 V) kA, 85 (220 / 230 V) kA RCBO - 68mm 140 x 165 x 68mm 140mm
RS-stocknr. 179-9782
FabrikantnummerEZD400E4350ELK
€ 767,40
Each
Aantal stuks
EZD Vigi EZD400E 350 A 350A 4 Fixed Mount Distribution Instantaneous 36 (380 / 415 V) kA, 36 (440 V) kA, 40 (220 / 230 V) kA RCBO - 110mm 185 x 355 x 110mm 185mm
Nieuw
RS-stocknr. 201-2246
FabrikantnummerA9DF3610
€ 201,14
Each
Aantal stuks
Acti9 A9 10 A 30mA 1 DIN - - 6 kA - - - - -