Analogue Panel Ammeter Scales

Filters

101 - 111 van 111 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Value For Use With Height Width
RS-stocknr. 533-0665
FabrikantnummerD72 DIAL 0/500A
FabrikantHOBUT
€ 1,84
Each
Aantal stuks
0/500A For 500/5A CT - - -
RS-stocknr. 533-0700
FabrikantnummerD96 DIAL 0/120A
FabrikantHOBUT
€ 1,84
Each
Aantal stuks
0/120A For 120/5A CT - - -
RS-stocknr. 313-716
FabrikantnummerD96MC DIAL 0/30A
FabrikantHOBUT
€ 1,84
Each
Aantal stuks
0/30A For Shunt 75mV - - -
RS-stocknr. 183-183
FabrikantnummerD96SD DIAL 0/500A
FabrikantHOBUT
€ 1,84
Each
Aantal stuks
0/500A For 500/5A CT - - -
RS-stocknr. 123-6793
FabrikantnummerEQ94-00D1-0001 0/100A
FabrikantSifam Tinsley
€ 2,36
Each
Aantal stuks
100A 96 x 96 Analogue Panel Ammeter 96mm 96mm
RS-stocknr. 123-6790
FabrikantnummerEQ74-00D1-0001 0/400A
FabrikantSifam Tinsley
€ 2,36
Each
Aantal stuks
400A 72 x 72 Analogue Panel Ammeter 72mm 72mm
RS-stocknr. 123-6781
FabrikantnummerEQ44-00D1-0001 0/200A
FabrikantSifam Tinsley
€ 2,36
Each
Aantal stuks
200A 48 x 48 Analogue Panel Ammeter 48mm 48mm
RS-stocknr. 183-177
FabrikantnummerD96SD DIAL 0/400A
FabrikantHOBUT
€ 1,84
Each
Aantal stuks
0/400A For 400/5A CT - - -
RS-stocknr. 123-6789
FabrikantnummerEQ74-00D1-0001 0/250A
FabrikantSifam Tinsley
€ 2,36
Each
Aantal stuks
250A 72 x 72 Analogue Panel Ammeter 72mm 72mm
RS-stocknr. 533-0659
FabrikantnummerD72 DIAL 0/200A
FabrikantHOBUT
€ 1,84
Each
Aantal stuks
0/200A For 200/5A CT - - -
RS-stocknr. 313-609
FabrikantnummerD72MC DIAL 0/10A
FabrikantHOBUT
€ 1,84
Each
Aantal stuks
0/10A For Shunt 75mV - - -
Related Products
The HOBUT R68M series moving magnet measures the ...
Description:
The HOBUT R68M series moving magnet measures the maximum current of 80A. It also measures the accuracy of ±8% and 90° scale arc. Cut-out height is 63.5mmCut-out width is 62.5mmDepth is 35mmCase fitted with black and white bezelIt is supplied ...
Johnson Electric STA series linear tubular solenoids provide ...
Description:
Johnson Electric STA series linear tubular solenoids provide high force for short stroke applications and is ideal for applications that require long life and high reliability. The STA series are constructed with a low friction system bobbin which ensures life ...
The RS PRO 96mm x 96mm cut-out AC ...
Description:
The RS PRO 96mm x 96mm cut-out AC analogue panel voltmeter has a measurement range from 0VAC to 250VAC input. The DIN 96 style panel meter comprises of moving iron movement that indicates true RMS value and it is substantially ...
Description:
A series from 72 x 72 mm DIN sized panel meter with a horizontal scale, used widely in the panel building industry. Panel Meter with integrated, horizontal 90° scaleAccuracy class 1.5 to BS89 IEC51Scaled up to 40A direct connectedFlame retardant ...