HMI Displays | HMI Screen | HMI Touch Screen | RS
Log in / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    HMI Displays

    HMI means 'human-machine interface' and these interfaces are intended to streamline the use of industrial machinery by connecting a person to a machine, system or device, such as PLC's, RTU's and IED's.Their purpose is to provide insight into mechanical performance and progress. Integrated HMI solutions remove the need for physical wires, switches, dials and controls and replaces them with software. This allow users more autonomy over monitoring and automation, allowing them perform functions such as starting and stopping cycles, adjusting set points and other processes when interacting with a control process.HMI displays are available in a range of different screen sizes, resolutions and colours. They can be configured to support both landscape and portrait devices including wide screen, multitouch and smart panel designs depending on their intended end use. When choosing the right HMI device, certain parameters should be considered, including processor speed, memory, port and processor type.

    Keypad HMI Displays

    Keypad HMI displays offer different designs from a more simple function key style allowing the user to switch between functions to the mobile telephone keypad which allows intuitive and fast entry of numbers and words. Some of the keypads in this family of products also offer other language characters to be inputted and a variety of functions can be assigned to different keys.

    Touch screen HMI displays

    HMI Touch screen displays are panel-mounted devices with responsive touch screens for operator input. They display graphics and allow the easy selection of options, making them helpful in many industrial and commercial environments.The touch panels aid control and visualisation in a wide range of applications. They have high-resolution displays, dynamic memory, backlighting and built-in ethernet to support a variety of networks. Their commercial uses include kiosks, information points, hospitality and air-traffic control. Their clear displays provide precision control over certain variables that can also be customised.

    820 Producten voor HMI Displays

    Phoenix Contact
    -
    -
    -
    TFT
    2.4 in
    1335858
    320 x 240pixels
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Phoenix Contact
    -
    -
    -
    TFT
    2.4 in
    1335861
    320 x 240pixels
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    MicroTouch
    -
    DT-156P
    -
    TFT LCD
    15.6 in
    -
    1920 x 1080pixels
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    MicroTouch
    -
    SK-156P
    -
    TFT LCD
    15.6 in
    -
    1920 x 1080pixels
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Crouzet
    Backlighting
    -
    em4, Millenium 3
    TFT LCD
    4.3 in
    88970555
    480 x 272pixels
    Colour
    -
    2
    RS-232/RS-485, USB 2.0
    -
    400MHz
    128 (Flash) MB, 64 (RAM) MB
    24 V dc
    -
    -
    -
    IP65
    MicroTouch
    -
    M1-156DT
    -
    TFT LCD
    15.6 in
    -
    1920 x 1080pixels
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Phoenix Contact
    -
    -
    -
    TFT
    2.4 in
    1335811
    320 x 240pixels
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Phoenix Contact
    -
    -
    -
    TFT
    2.4 in
    1335856
    320 x 240pixels
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Crouzet
    Backlighting
    -
    em4, Millenium 3
    TFT LCD
    4.3 in
    88970524
    480 x 272pixels
    Colour
    -
    2
    RS-232/RS-485, USB 2.0
    -
    400MHz
    128 (Flash) MB, 64 (RAM) MB
    24 V dc
    -
    -
    -
    IP65
    Phoenix Contact
    -
    BWP
    -
    TFT
    10.2 in
    1060630
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Phoenix Contact
    -
    BWP
    -
    TFT
    7 in
    1060632
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Eaton
    -
    XV-102
    XV100 3.5 in
    TFT
    70 x 53 mm
    141759 XV-102-A0-35MQR-10
    320 x 240pixels
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Schneider Electric
    Backlighting
    Harmony ST6 & STW6
    -
    TFT LCD
    4 in
    HMISTW6200
    480 x 272pixels
    -
    -
    -
    -
    ARM Cortex
    -
    512 MB
    24 V DC
    Yes
    Green Premium
    -
    IP20, IP65
    Phoenix Contact
    -
    -
    -
    TFT
    2.4 in
    1335865
    320 x 240pixels
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Phoenix Contact
    -
    -
    -
    TFT
    2.4 in
    1342719
    320 x 240pixels
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Phoenix Contact
    Backlighting
    BTP 2102W
    -
    TFT
    10.2 in
    1046667
    800 x 480pixels
    Colour
    -
    5
    RJ45 Ethernet
    -
    454MHz
    128 MB
    24 V dc
    -
    -
    -
    IP20, IP66
    Industrial Shields
    -
    Tinker Touch
    -
    Touch-Screen
    10.1 in
    037102000000
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Phoenix Contact
    Backlighting
    BTP 2070W
    -
    TFT
    7 in
    1046666
    800 x 480pixels
    Colour
    -
    5
    RJ45 Ethernet
    -
    454MHz
    128 MB
    24 V dc
    -
    -
    -
    IP20, IP66
    Phoenix Contact
    -
    BWP
    -
    TFT
    4.3 in
    1060549
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Siemens
    -
    6GT2831
    -
    -
    -
    6GT2831-6CA60
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Resultaten per pagina