Proximity Sensors | Ultrasonic & Infrared | RS
Log in / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Proximity Sensors

    What is a proximity sensor? A proximity sensor is a non-contact component designed to detect the presence or absence of an object without physical contact. It offers a valuable solution for working with delicate or unstable objects. Proximity sensors have key features and benefits, including motion detection of metallic and non-metallic objects, wide temperature range (-50°C to 100°C), high-speed motion sensing without contact, usability in applications with oil or water, and quicker response times compared to contactors. You can find out more on our useful guide to proximity sensors.

    There are various types of proximity sensors suitable for different applications. They operate based on a universal working principle and transmit data about object presence or motion via an electrical signal when the object is within the sensor's range. Here are some common types:

    • Infrared Sensors (IR Sensor): Infrared sensors consist of passive infrared sensors (PIR) and active infrared sensors. PIR sensors utilize pyroelectric infrared sensors in a magnetic lens, which detect changes in the signal between them. Active IR sensors employ an IR LED that emits an infrared beam to an infrared receiver, detecting obstacles that block the infrared radiation.
    • Inductive Proximity Sensors: Inductive proximity sensors generate an electromagnetic field through an oscillating circuit. Any ferrous metal object, including aluminium, copper, brass, and iron, triggers a change in the oscillation, indicating its presence.
    • Capacitive Proximity Sensors: Capacitive sensors can detect various shapes and materials, even through non-metallic walls. They are suitable for use with non-ferrous materials and find applications in close-range tasks like level detection and monitoring.
    • Ultrasonic Proximity Sensors: Ultrasonic sensors emit and receive high-frequency sound waves that can be reflected or absorbed by objects within their range. These sensors are ideal for high-speed and long-distance measurements, such as wind speed, fluid level, and speed through air or water.
    • Magnetic Proximity Sensors: Magnetic proximity sensors measure the presence or absence of an object using an external magnetic field. The sensor's reed switch is operated by a magnet, activating the sensor when the reed switch is turned ON.

    Proximity sensors are widely used in various industries and applications. They find application in automation systems, robotics, industrial manufacturing, security systems, mobile devices, and more. Proximity sensors enhance safety, efficiency, and accuracy in processes involving object detection, motion sensing, level monitoring, and presence verification.

    7830 Producten voor Proximity Sensors

    ifm electronic
    Threaded Barrel
    Inductive
    M30
    22 mm
    -
    -
    PNP
    NO
    10m
    Pre-Cabled
    -
    IP68, IP69K
    IIT
    10 → 36 V dc
    -
    59mm
    -
    100 Hz
    -
    -
    -
    Non-Flush
    -
    -
    100 mA
    -
    -
    -
    -
    Unshielded
    Eaton
    Barrel
    Inductive
    M12
    4 mm
    -
    -
    2-Wire
    NO
    -
    Plug-In Connection M12
    -
    -
    -
    250 V
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    ifm electronic
    Threaded Barrel
    Inductive
    M30
    15 mm
    -
    -
    2-Wire
    NC
    10m
    Pre-Cabled
    -
    IP67
    II
    20 → 250 V ac/dc
    -
    81mm
    -
    50 Hz
    -
    -
    -
    Non-Flush
    -
    -
    100 mA
    -
    -
    -
    -
    Unshielded
    ifm electronic
    Threaded Barrel
    Inductive
    M12
    2.5 mm
    -
    -
    PNP
    NO
    -
    M12
    -
    IP68
    IFC
    10 → 30 V dc
    -
    60mm
    -
    100 Hz
    -
    -
    -
    Flush
    -
    -
    100 mA
    -
    -
    -
    -
    Shielded
    ifm electronic
    Threaded Barrel
    Inductive
    M18
    0.5 → 5 mm
    -
    -
    PNP/NPN
    NO/NC
    -
    M18
    -
    IP65, IP66, IP67, IP68, IP69K
    IG6
    15 → 30 V dc
    IO-LINK
    60mm
    -
    300 Hz
    -
    -
    -
    Flush
    -
    -
    100 mA
    -
    -
    -
    -
    Shielded
    Eaton
    Barrel
    Inductive
    M30
    -
    -
    -
    -
    NO
    2m
    Pre-Cabled
    -
    -
    -
    250 V
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    ifm electronic
    Threaded Barrel
    Inductive
    M30
    22 mm
    -
    -
    NPN
    NO
    2m
    Pre-Cabled
    -
    IP65, IP66, IP67, IP68, IP69K
    IIS
    10 → 30 V dc
    -
    60mm
    -
    100 Hz
    -
    -
    -
    Non-Flush
    -
    -
    100 mA
    -
    -
    -
    -
    Unshielded
    Banner
    Threaded Barrel
    Ultrasonic
    M30
    2 m
    -
    0-10 V
    -
    -
    -
    M12
    -
    IP67
    U-GAGE T30
    15 → 24 V dc
    -
    66.5mm
    -
    128 kHz
    -
    -
    24V
    -
    Thermoplastic Polyester
    -
    90 mA
    -
    +70°C
    128kHz
    -20°C
    -
    ifm electronic
    Rectangular
    Inductive
    -
    60 mm
    -
    -
    PNP
    NC
    -
    M8
    -
    IP67
    MS
    10 → 30 V dc
    -
    28mm
    -
    5 kHz
    -
    -
    -
    -
    -
    -
    200 mA
    -
    -
    -
    -
    -
    Carlo Gavazzi
    Threaded Barrel
    Capacitive
    M30
    25 mm
    -
    -
    PNP/NPN
    NO+NC
    -
    M12
    -
    IP68
    CA30CLN
    10 → 40 V dc
    -
    91mm
    -
    5 Hz
    -
    -
    40V
    Non-Flush
    -
    -
    250 mA
    -
    +85°C
    5Hz
    -20°C
    Unshielded
    Carlo Gavazzi
    Threaded Barrel
    Inductive
    M12
    8 mm
    -
    -
    PNP
    NC
    -
    M12
    -
    IP67
    ICB12S23
    10 → 36 V dc
    -
    44mm
    -
    2 kHz
    -
    -
    36V
    Non-Flush
    -
    -
    200 mA
    -
    +80°C
    2kHz
    -25°C
    Unshielded
    Eaton
    Threaded Barrel
    Capacitive
    M18
    15 mm
    -
    -
    NPN
    NO
    2m
    Pre-Cabled
    -
    IP65
    -
    10 → 30 V
    -
    80mm
    -
    250 Hz
    -
    -
    -
    Non-Flush
    -
    -
    300 mA
    -
    -
    -
    -
    Unshielded
    Carlo Gavazzi
    Threaded Barrel
    Inductive
    M8
    2 mm
    -
    -
    NPN
    NO
    2m
    Pre-Cabled
    -
    IP67
    ICS08
    10 → 36 V dc
    -
    31mm
    -
    2 kHz
    -
    -
    36V
    Flush
    -
    -
    200 mA
    -
    +80°C
    2kHz
    -25°C
    Shielded
    ifm electronic
    Threaded Barrel
    Inductive
    M12
    4 mm
    -
    -
    NPN
    NO
    2m
    Pre-Cabled
    -
    IP67
    IF5
    10 → 36 V dc
    -
    35mm
    -
    1.4 kHz
    -
    -
    -
    Non-Flush
    -
    -
    250 mA
    -
    -
    -
    -
    Unshielded
    Carlo Gavazzi
    Threaded Barrel
    Inductive
    M8
    4 mm
    -
    -
    PNP
    NO
    2m
    Pre-Cabled
    -
    IP67
    ICS08
    10 → 36 V dc
    -
    49mm
    -
    2 kHz
    -
    -
    36V
    Non-Flush
    -
    -
    200 mA
    -
    +80°C
    2kHz
    -25°C
    Unshielded
    Eaton
    Threaded Barrel
    Proximity
    M12
    2 mm
    -
    -
    PNP/NPN
    NO
    2m
    Pre-Cabled
    -
    IP67
    -
    20 250 V
    -
    62mm
    -
    60 Hz
    -
    -
    -
    Flush
    -
    -
    200 mA
    -
    -
    -
    -
    Shielded
    Carlo Gavazzi
    Threaded Barrel
    Inductive
    M30
    10 mm
    -
    -
    NPN
    NO
    2m
    Pre-Cabled
    -
    IP67
    ICB30
    10 → 36 V dc
    -
    59mm
    -
    1 kHz
    -
    -
    36V
    Flush
    -
    -
    200 mA
    -
    +70°C
    1kHz
    -25°C
    Shielded
    ifm electronic
    Threaded Barrel
    Inductive
    M12
    4 mm
    -
    -
    PNP
    NO
    10m
    Pre-Cabled
    -
    IP68, IP69K
    IFT
    10 → 36 V dc
    -
    50mm
    -
    800 Hz
    -
    -
    -
    Flush
    -
    -
    100 mA
    -
    -
    -
    -
    Shielded
    ifm electronic
    Threaded Barrel
    Inductive
    M8
    1 mm
    -
    -
    PNP/NPN
    NO
    2m
    Pre-Cabled
    -
    IP67
    IE5
    10 → 36 V dc
    -
    35mm
    -
    1.3 KHz
    -
    -
    -
    Flush
    -
    -
    200 mA
    -
    -
    -
    -
    Shielded
    ifm electronic
    Threaded Barrel
    Inductive
    M18
    12 mm
    -
    -
    2-Wire
    NO
    -
    1/2"20 UNF
    -
    IP67
    IG0
    20 → 250 V
    -
    72mm
    -
    90 Hz
    -
    -
    -
    Non-Flush
    -
    -
    100 mA
    -
    -
    -
    -
    Unshielded
    Resultaten per pagina