Temperature Control Adapters

Filters

1 - 5 van 5 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs For Use With Size IP Rating
RS-stocknr. 730-010
Fabrikantnummer301.610
FabrikantCAL
€ 9,04
Each
Aantal stuks
1/32 DIN IP65
RS-stocknr. 612-940
Fabrikantnummer904.400
FabrikantCAL
€ 11,72
Each
Aantal stuks
1/4 DIN IP54
RS-stocknr. 386-8562
FabrikantnummerHaltebügel für Hutschiene 96mm x 48mm
FabrikantJumo
€ 15,74
Each
Aantal stuks
1/8 DIN IP65
RS-stocknr. 124-1083
FabrikantRS PRO
€ 4,82
Each
Aantal stuks
1/16 DIN, 1/8 DIN -
RS-stocknr. 612-956
Fabrikantnummer904.200
FabrikantCAL
€ 11,30
Each
Aantal stuks
1/8 DIN IP54
Related Products
Keithley GPIB interface solutions make it easy to ...
Description:
Keithley GPIB interface solutions make it easy to add standard IEEE-488.2 bus control to any PC system. Keithley model KUSB-488B USB-to-GPIB interface turns any computer with a USB port into a fully functional GPIB controller. Its small form makes the ...
DR4010 is a DIN Rail-mounted one point controller ...
Description:
DR4010 is a DIN Rail-mounted one point controller used to control temperature. It displays the temperature readings on a large, clear 4-digit display. Double 4-digit display4-DIN plastic module casingPTC inputScrew terminalsCapacity to transfer parameters with a COPYCARDProtection in the event ...
TST01 Series Thyristor stack designed for resistive and ...
Description:
TST01 Series Thyristor stack designed for resistive and inductive loads with phase angle controlled firing. The power controllers are compact with PA-firing, built in a rugged aluminium casing for easy handling and mounting. To save wiring time and costs, the ...
Process and program controller with 2 channelsBrilliant 5" ...
Description:
Process and program controller with 2 channelsBrilliant 5" colour display with 27 coloursFreely configurable screen masks50 programs with 1000 sections, dynamically managed16 limit comparatorsSampling time from 50 msSelf-optimisation with vibration and step response methodInput and output modules and interface ...