| RS PRO | RG58 | BNC | Terminated | BNC | 4.95mm | 50 Ω | Male | Male | - | - | Black | - | PVC | PE | - | Copper | - | - | 0.19 dB/m @ 50 MHz | - | 3m | - | - | - | - | - |
|
| RS PRO | RF | SMA | Terminated | SMA | - | 50 Ω | Male | Female | - | - | Black | - | - | - | - | - | - | - | - | - | 150mm | - | - | - | - | 250 V |
|
| RS PRO | RF | SMA | Terminated | U.FL | - | 50 Ω | Female | Female | - | - | Black | - | - | - | - | - | - | - | - | - | 100mm | - | - | - | - | 250 V |
|
| RS PRO | F Connector | F Type | Terminated | F Type | 5.0 + 0.3mm | 75 Ω | Male | Male | - | Straight | Black | Straight | - | - | - | - | Solid | - | - | - | 15m | - | - | - | - | - |
|
| RS PRO | RG316 | - | Unterminated | - | 2.55mm | 50 Ω | - | - | - | - | Brown | - | FEP | PTFE | Fca | Silver Plated Copper Clad Steel | Stranded | 7/0.18 | 96 dB @ 1000 MHz | 7 | 25m | 0.18 mm | - | - | - | - |
|
| RS PRO | RG58 | N Type | Terminated | SMA | 4.95mm | 50 Ω | Male | Male | - | Straight | Black | Straight | PE | - | - | Tinned Copper | Stranded | 19/0.91mm | - | 19 | 1m | 0.91mm | - | - | - | - |
|
€ 237,64 1 haspel 100 meter | RS PRO | RG178B/U | - | Unterminated | - | 1.85mm | 50 Ω | - | - | - | - | Brown | - | FEP | PTFE | Fca | Silver Plated Copper Clad Steel | Stranded | 7/0.1 | 151 dB @ 1GHz | 7 | 100m | 0.102 mm | - | - | - | - |
|
| RS PRO | RG174 | BNC | Terminated | SMB | 2.8mm | 50 Ω | Male | Female | - | Straight | Black | Straight | PVC | - | - | Copper Clad Steel | Stranded | 7/0.16mm | - | 7 | 1m | 0.16mm | - | - | - | - |
|
| RS PRO | - | MHF1 | Terminated | RP-SMA | 1.37mm | 50 Ω | - | Male | - | - | Black | - | - | - | - | - | - | - | - | - | 305mm | - | - | - | - | - |
|
€ 105,48 1 haspel 50 meter | RS PRO | RG179 | - | Unterminated | - | 2.8mm | 75 Ω | - | - | - | - | Black | - | Polyvinyl Chloride PVC | TFE | Fca | Silver Plated Copper Clad Steel | Stranded | 14062 | 52.5 dB/100m @ 400MHz, 64.6 dB/100m @ 700MHz, 73.2 dB/100m @ 900MHz, 78.7 dB/100m @ 1GHz | 7 | 50m | 38 AWG | - | - | - | 2 kV |
|
| RS PRO | - | MHF1 | Terminated | SMA | 1.13mm | 50 Ω | - | Female | - | - | Black | - | - | - | - | - | - | - | - | - | 152mm | - | - | - | - | - |
|
| RS PRO | RF | RP-SMA | Terminated | U.FL | 1.37mm | 50 Ω | Female | Female | - | Straight | Black | Right Angle | Halogen Free Compound | - | - | - | - | - | - | - | 150mm | - | - | - | - | 250 V |
|
| RS PRO | RG6 | BNC | Terminated | BNC | 6.9mm | 75 Ω | Male | Male | - | Straight | Black | Straight | PVC | - | - | Copper Clad Steel | Solid | 1/1.02mm | - | 1 | 10m | 1.02mm | - | - | - | - |
|
€ 332,39 1 haspel 100 meter | RS PRO | RG316 | - | Unterminated | - | 2.5mm | 50 Ω | - | - | - | - | Brown | - | FEP | PTFE | Fca | Silver Plated Copper Clad Steel | Stranded | 7/0.17 | 96 dB @ 1000 MHz | 7 | 100m | 0.17 mm | - | - | - | - |
|
| RS PRO | - | MHF1 | Terminated | RP-SMA | 1.37mm | 50 Ω | - | Male | - | - | Black | - | - | - | - | - | - | - | - | - | 152mm | - | - | - | - | - |
|
| RS PRO | RG59 | BNC | Terminated | BNC | 6.15mm | 75 Ω | Male | Male | - | - | Black | - | PVC | PE | - | Copper | - | - | 0.73 dB/m @ 50 MHz | - | 1m | - | - | - | - | - |
|
| RS PRO | RG223 | BNC | Terminated | BNC | 5.5mm | 50 Ω | Male | Male | - | Straight | Black | Straight | PVC | - | - | Silver Plated Copper | Stranded | - | - | - | 100mm | 0.90mm | - | - | - | - |
|
| RS PRO | RG142 | N Type | Terminated | N Type | - | 50 Ω | Male | Male | - | - | - | - | - | - | - | - | - | - | - | - | 500mm | - | - | - | - | - |
|
| RS PRO | RG213 | N Type | Terminated | N Type | 10.3mm | 50 Ω | Male | Male | - | Straight | - | Straight | PE | - | - | Copper | Stranded | 7/0.75mm | - | 7 | 3m | 0.75mm | - | - | - | - |
|
€ 4,48 Elk (in een tas van 100) | RS PRO | - | MHF4 | Terminated | SMA | 1.13mm | 50 Ω | - | Female | - | - | Black | - | - | - | - | - | - | - | - | - | 152mm | - | - | - | - | - |