2594 Producten voor Computer Components & Software
- RS-stocknr. 309-490
- Fabrikantnummer EX-16600
- Merk Exsys
- Bus Type PCIe
- Product Type Serial Card
- Number of Ports 1
- Standards/Approvals No
- RS-stocknr. 267-4755
- Fabrikantnummer 6AV2154-0BS31-8AA0
- Merk Siemens
- Product Type Software
- Type of Software Software Update License
- Software Name SIMATIC WinCC Unified V18
- Operating System Windows
- RS-stocknr. 715-591
- Fabrikantnummer PCIE-1604
- Merk Advantech
- Bus Type PCI Express
- Product Type Express Card Data Acquisition Module
- Number of Ports 2
- Standards/Approvals RoHS
- RS-stocknr. 162-165
- Fabrikantnummer CIFX M3042100BM-RE\F+ML
- Merk Hilscher
- Features Wake-on-LAN WoL
- Bus Type PCI Express
- Product Type Network Card
- Interface Type RJ45
- RS-stocknr. 176-5777
- Fabrikantnummer USB2DVIPRO2
- Merk StarTech.com
- Product Type Adapter
- Standards/Approvals FCC, CE, RoHS
- Maximum Resolution 1920 x 1200 pixel
- Supported Number of Displays 1
- RS-stocknr. 309-605
- Fabrikantnummer EX-1196HMS
- Merk Exsys
- Number of USB Ports 7
- Product Type USB Hub
- USB Specification USB 3.2
- Power Source USB Bus
- RS-stocknr. 218-4470
- Fabrikantnummer DUB-M420
- Merk D-Link
- Number of USB Ports 2
- Product Type USB Hub
- USB Specification USB 3.0
- Power Source USB
- RS-stocknr. 773-7566
- Fabrikantnummer Setup-Programm 701150
- Merk Jumo
- Product Type Temperature Control Software
- Software Name Setup program
- Standards/Approvals Pressure Equipment Directive 97/23/EG, DIN EN 61508, DIN EN ISO 13849, DNV·GL, UL 60730-2-9, DIN EN 14597
- RS-stocknr. 287-3331
- Fabrikantnummer 5G4AINDRM-USB-A-HUB
- Merk StarTech.com
- Number of USB Ports 4
- Product Type USB Hub
- USB Specification USB 3.2
- Power Source Terminal Connector
- RS-stocknr. 630-232
- Fabrikantnummer HB31C5A2CME
- Merk StarTech.com
- Number of USB Ports 7
- Product Type USB Hub
- USB Specification USB 3.2
- Power Source AC Adapter
- RS-stocknr. 236-8385
- Fabrikantnummer USBC2HD4
- Merk StarTech.com
- Product Type Adapter
- Standards/Approvals No
- Maximum Resolution 1080
- Supported Number of Displays 4
- RS-stocknr. 279-7419
- Fabrikantnummer 750-354
- Merk WAGO
- Product Type Interface Adapter
- Connector Type A RJ45
- Connector Gender A Male
- Standards/Approvals IEC 61131-2, IEC 60068-2-27, UL, KC, EAC, EN 61000-6-2, ATEX, IECEX, RINA, EN 61000-6-4, PRS, DNV, IEC 60068-2-6, ABS, IEC
- RS-stocknr. 267-4793
- Fabrikantnummer 6AV2157-5JV00-0AB0
- Merk Siemens
- Product Type Software
- Type of Software Unified Comfort Client
- Software Name SIMATIC WinCC Unified Client
- Operating System Mac OS, Windows
- RS-stocknr. 284-4421
- Fabrikantnummer EX-1526HMVS
- Merk Exsys
- Number of USB Ports 16
- Product Type USB Hub
- USB Specification USB 3.2
- Power Source Terminal Connector
- RS-stocknr. 283-8317
- Fabrikantnummer PR42GI-NETWORK-CARD
- Merk StarTech.com
- Features Wake-on-LAN WoL
- Bus Type PCIe
- Product Type Network Card
- Interface Type RJ45
- RS-stocknr. 633-675
- Fabrikantnummer ICF-1171I-S-ST-T
- Merk MOXA
- Bus Type CAN
- Product Type Ethernet Media Converter
- Input Port 1 Can
- Output Port 1 Fibre
- RS-stocknr. 267-4771
- Fabrikantnummer 6AV2154-2EB31-8AB0
- Merk Siemens
- Product Type Software
- Type of Software Software Update License
- Software Name SIMATIC WinCC Unified V18
- Operating System Windows
- RS-stocknr. 793-4543
- Fabrikantnummer 25-COMM-D
- Merk Allen Bradley
- Bus Type Profibus
- Product Type Serial Card
- Number of Ports 5
- Connection Port Built In USB Port, Embedded Ethernet, IP Port, Embedded RS485 Port, DSI port
- RS-stocknr. 149-134
- Fabrikantnummer 6ES7822-1AA23-0XC5
- Merk Siemens
- Product Type Software
- Type of Software Engineering System
- Software Name STEP 7 Professional V19 Powerpack and Upgrade
- Operating System Windows 10
- RS-stocknr. 174-953
- Fabrikantnummer TS2GSH64V2E3
- Merk Transcend
- Desktop/Laptop Desktop
- Memory Size 16GB
- Memory Socket Type SODIMM
- Product Type RAM