Discrete Sockets

Discrete sockets are a type of IC (integrated circuit) socket designed to allow IC devices to be mounted onto PCBs (printed circuit boards), giving virtually zero above-board profile. The socket is designed to press fit into a hole in your PCB and is therefore ideal for applications where space is limited.

How do discrete sockets work?

Discrete sockets are useful because you don't need solderto fit them. You simply insert them into the plated thru-holes on a PCB enabling the holes to become the component socket. The sockets are conical in shape and re-size the thru-hole on the board when pressed into place.

Options for the shell of the discrete socket included closed or open-ended, with or without a knurled section for added board retention.

Features and benefit of discrete sockets

Discrete sockets are designed to meet severe environmental conditions. They're beneficial because they:

  • are resistant to vibration and shock
  • have a wide operating temperature range
  • are durable and long lasting
  • are strong, commonly made from brass or copper

...
Lees meer Lees minder

Filters

61 - 80 van 120 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender Minimum Wire Size mm² Maximum Wire Size mm² Series Minimum Wire Size AWG Wire Size Length Maximum Wire Size AWG Number of Rows Pitch Body Orientation Contact Material Contact Plating Current Rating
RS-stocknr. 821-8937
Fabrikantnummer5050865-3
FabrikantTE Connectivity
€ 0,49
Each
Aantal stuks
Female - - 4 Series - 20 → 18 AWG 6.6mm - 1 - Straight Beryllium Copper Gold over Nickel 7.5A
RS-stocknr. 906-6100
Fabrikantnummer424-150
FabrikantBivar
€ 0,155
Each (In a Pack of 500)
Aantal stuks
- - - Perm-O-Pads - - 7.1mm - - - - - - -
RS-stocknr. 161-8545
Fabrikantnummer5050865-5
FabrikantTE Connectivity
€ 0,304
Each (In a Bag of 2000)
Aantal stuks
Female - - Mini-Spring Series 5 - 18 → 20 AWG 6.6mm - - - Straight Beryllium Copper Gold -
RS-stocknr. 906-5980
Fabrikantnummer110-030
FabrikantBivar
€ 0,139
Each (In a Pack of 100)
Aantal stuks
- - - Perm-O-Pads - - 5.1 (Outer Dia.)mm - - - - - - -
RS-stocknr. 909-4341
FabrikantnummerH3182-05
FabrikantHARWIN
€ 0,304
Each (In a Pack of 10)
Aantal stuks
Female - - H31 - - 5.65mm - - - Straight Beryllium Copper Gold 10A
Nieuw
RS-stocknr. 191-7895
Fabrikantnummer50462-6
FabrikantTE Connectivity
€ 0,44
Each (In a Pack of 10)
Aantal stuks
Female 0.081mm² 0.326mm² 50462 22AWG 28 → 22 AWG 4.52mm 28AWG 1 - Straight Beryllium Copper Gold 5A
RS-stocknr. 164-0837
Fabrikantnummer5050871-8
FabrikantTE Connectivity
€ 0,206
Each (In a Bag of 2000)
Aantal stuks
Female - - Mini-Spring Series 5 - 17 → 18 AWG 7.32mm - - - Straight Beryllium Copper Tin -
RS-stocknr. 164-7476
Fabrikantnummer380598-1
FabrikantTE Connectivity
€ 0,483
Each (In a Bag of 2000)
Aantal stuks
Female - - Mini-Spring Series 5 - 19 → 25 AWG 6.65mm - - - Straight Beryllium Copper Gold -
RS-stocknr. 906-6021
Fabrikantnummer126-180
FabrikantBivar
€ 0,097
Each (In a Pack of 500)
Aantal stuks
- - - Perm-O-Pads - - 8.4 (Outer Dia.)mm - - - - - - -
RS-stocknr. 756-1035
Fabrikantnummer5380635-2
FabrikantTE Connectivity
€ 0,704
Each (In a Pack of 5)
Aantal stuks
- - - Mini Spring Socket - - - - 1 - Straight Beryllium Copper - 7.5A
RS-stocknr. 906-3798
FabrikantnummerTO-27-060
FabrikantBivar
€ 0,056
Each (In a Pack of 500)
Aantal stuks
- - - TO - - 7.4 (Outer Dia.)mm - - - - - - -
RS-stocknr. 906-5974
Fabrikantnummer102-200
FabrikantBivar
€ 0,10
Each (In a Pack of 100)
Aantal stuks
- - - Perm-O-Pads - - 6.2 (Outer Dia.)mm - - - - - - -
RS-stocknr. 173-0880
FabrikantnummerH3190-05
FabrikantHARWIN
€ 0,186
Each (In a Pack of 500)
Aantal stuks
Female - - H31 - - 3mm - - - Straight Beryllium Copper Gold 2A
RS-stocknr. 162-0751
Fabrikantnummer2-5332070-5
FabrikantTE Connectivity
€ 0,274
Each (In a Bag of 2000)
Aantal stuks
Female - - 4 Series - 21 → 20 AWG 3.63mm - 1 - Straight Beryllium Copper Gold over Nickel 6.5A
RS-stocknr. 821-8868
Fabrikantnummer6-1437514-8
FabrikantTE Connectivity
€ 2,68
Each
Aantal stuks
Female - - 6-1437514 - - 3.45mm - 1 - Straight Beryllium Copper Gold over Nickel 5A
RS-stocknr. 161-3675
FabrikantnummerH3153-01
FabrikantHARWIN
€ 0,167
Each (In a Pack of 25)
Aantal stuks
Female - - H3153 - - 3.61mm - 1 - Straight Beryllium Copper Gold, Gold over Nickel 2A
RS-stocknr. 164-2210
Fabrikantnummer2-332095-1
FabrikantTE Connectivity
€ 0,353
Each (In a Bag of 2000)
Aantal stuks
Female - - 1 Series - 28 → 25 AWG 4.52mm - 1 - Straight Beryllium Copper Gold over Nickel 5A
RS-stocknr. 906-6201
Fabrikantnummer602-038
FabrikantBivar
€ 0,137
Each (In a Pack of 500)
Aantal stuks
- - - Perm-O-Pads - - 9 (Outer Dia.)mm - - - - - - -
RS-stocknr. 906-6172
Fabrikantnummer515-020
FabrikantBivar
€ 0,117
Each (In a Pack of 500)
Aantal stuks
- - - Perm-O-Pads - - 8.8 (Outer Dia.)mm - - - - - - -
RS-stocknr. 161-3512
FabrikantnummerH3153-01
FabrikantHARWIN
€ 0,108
Each (In a Pack of 1000)
Aantal stuks
Female - - H3153 - - 3.61mm - 1 - Straight Beryllium Copper Gold, Gold over Nickel 2A
Related Products
PCB DIP sockets with stamped and formed contacts ...
Description:
PCB DIP sockets with stamped and formed contacts in a thermoplastic closed frame insulator. These PCB DIP sockets have a 2.54mm centerline with a 7.62 mm row spacing. The contacts of these PCB DIP IC sockets are gold plated with ...
A range of PCB DIP IC sockets with ...
Description:
A range of PCB DIP IC sockets with a 2.54mm centerline and 7.62 mm row-to row spacing with a UL 94V-0 rated thermoplastic closed frame insulator. The contacts of these PCB DIP sockets are gold plated with 4 fingered mating.These ...
D2 series 2.54mm IC DIP sockets with an ...
Description:
D2 series 2.54mm IC DIP sockets with an open frame design and 7.62mm row spacing. These D2 series PCB IC DIP sockets accept leads with a diameter range of 0.41 to 0.56mm and are both end and side stackable. The ...
PCB through hole mounting socket terminals that mate ...
Description:
PCB through hole mounting socket terminals that mate with 1mm diameter pins. These PCB socket terminals use a 4 finger beryllium copper contact clip that offers resistance against high vibration and shock.Stock number 909-4332 also features knurling on the shell ...