SIMM Sockets

SIMM (Single In Line Memory Module) sockets are computer memory expansion holders that connect memory modules to circuit boards. These sockets have single row pins which connect to the system board vertically or at predetermined angles. The sockets are easily inserted or extracted because they are not soldered onto the circuit board.

SIMM sockets have positive polarisation to prevent the memory modules from being inserted incorrectly. Contacts (pins) on the SIMM sockets have anti-overstress features and are resistant to high temperatures.

What are SIMM sockets used for?

The main benefits of using SIMM sockets are their space-saving capabilities and simple installation mechanisms, making them suitable for smaller circuit board designs used by electronic hobbyists. SIMM sockets are legacy components, mainly used in older module computers, PCBs and motherboards

Types of SIMM sockets

SIMM sockets come in various sizes and are distinguished by the number of pin slots:

  • 30-pin SIMM sockets are shorter than standard sockets and can be used in legacy type laptops.
  • 64- and 72-pin SIMM sockets are used in desktop motherboards because they can hold larger memory modules.

...
Lees meer Lees minder

Filters

1 - 13 van 13 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender Body Orientation Contact Material Contact Plating Number of Contacts Pin Type Pitch Mounting Type Termination Method Housing Material Latching Maximum Contact Resistance Current Rating Voltage Rating
RS-stocknr. 165-0673
Fabrikantnummer5822134-3
FabrikantTE Connectivity
€ 4,399
Each (In a Box of 182)
Aantal stuks
Female - Phosphor Bronze Tin over Nickel 72 - 2.54mm Through Hole Solder Liquid Crystal Polymer - - - -
RS-stocknr. 745-5738
Fabrikantnummer7-5382486-2
FabrikantTE Connectivity
€ 10,09
Each
Aantal stuks
Female Right Angle Phosphor Bronze Tin 72 - 1.27mm Through Hole Solder Liquid Crystal Polymer Yes - - -
RS-stocknr. 717-6696
Fabrikantnummer5822032-4
FabrikantTE Connectivity
€ 8,44
Each
Aantal stuks
Female Straight Phosphor Bronze Gold 72 - 2.54mm Through Hole Solder Liquid Crystal Polymer - - - -
RS-stocknr. 745-5047
Fabrikantnummer5821997-3
FabrikantTE Connectivity
€ 9,59
Each
Aantal stuks
Female Straight Phosphor Bronze Gold 72 - 1.27mm Through Hole Solder Liquid Crystal Polymer Yes - - -
RS-stocknr. 165-0988
Fabrikantnummer5822032-4
FabrikantTE Connectivity
€ 6,061
Each (In a Box of 315)
Aantal stuks
Female Straight Phosphor Bronze Gold 72 - 2.54mm Through Hole Solder Liquid Crystal Polymer - - - -
RS-stocknr. 681-2307
Fabrikantnummer5822134-3
FabrikantTE Connectivity
€ 5,74
Each
Aantal stuks
Female - Phosphor Bronze Tin over Nickel 72 - 2.54mm Through Hole Solder Liquid Crystal Polymer - - - -
RS-stocknr. 681-2304
Fabrikantnummer5822021-4
FabrikantTE Connectivity
€ 4,49
Each
Aantal stuks
Female Straight Phosphor Bronze Tin over Nickel 72 - 2.54mm Through Hole Solder Liquid Crystal Polymer - - - -
RS-stocknr. 718-4736
Fabrikantnummer5822030-3
FabrikantTE Connectivity
€ 4,69
Each
Aantal stuks
Female Straight Phosphor Bronze Tin 72 - 2.54mm Through Hole Solder Liquid Crystal Polymer - - - -
RS-stocknr. 164-4213
Fabrikantnummer5821997-3
FabrikantTE Connectivity
€ 7,097
Each (In a Box of 315)
Aantal stuks
Female Straight Phosphor Bronze Gold 72 - 1.27mm Through Hole Solder Liquid Crystal Polymer Yes - - -
RS-stocknr. 135-8525
Fabrikantnummer5822021-5
FabrikantTE Connectivity
€ 4,855
Each (In a Box of 315)
Aantal stuks
Female Straight Phosphor Bronze Tin over Nickel 80 - 2.54mm Through Hole Solder Liquid Crystal Polymer - - - -
RS-stocknr. 718-4739
Fabrikantnummer5822021-5
FabrikantTE Connectivity
€ 6,85
Each
Aantal stuks
Female Straight Phosphor Bronze Tin over Nickel 80 - 2.54mm Through Hole Solder Liquid Crystal Polymer - - - -
RS-stocknr. 164-0073
Fabrikantnummer5822021-4
FabrikantTE Connectivity
€ 3,049
Each (In a Box of 315)
Aantal stuks
Female Straight Phosphor Bronze Tin over Nickel 72 - 2.54mm Through Hole Solder Liquid Crystal Polymer - - - -
RS-stocknr. 718-4701
Fabrikantnummer7-5382487-2
FabrikantTE Connectivity
€ 13,59
Each
Aantal stuks
Female Right Angle Phosphor Bronze Gold over Nickel 72 - 2.54mm Through Hole Solder Liquid Crystal Polymer - - - -