Test & Burn In Sockets

Filters

1 - 20 van 28 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Package Type Number of Contacts Number of Rows Pitch Contact Material Contact Plating Current Rating Socket Mounting Type Device Mounting Type Housing Material Body Orientation Gender Termination Method
RS-stocknr. 372-3431
FabrikantnummerIC51-1004-809
FabrikantYamaichi
€ 267,29
Each
Aantal stuks
QFP 100 - 0.5mm Beryllium Copper Gold over Nickel - Surface Mount - PEI, PES, PSU Straight Female Solder
RS-stocknr. 665-9914
FabrikantnummerQFN11T040-004
FabrikantYamaichi
€ 202,96
Each
Aantal stuks
QFN 40 - 0.5mm Beryllium Copper Gold over Nickel - Through Hole - PEI, PES Straight Female Solder
RS-stocknr. 500-7933
FabrikantnummerIC149-044-049-B5
FabrikantYamaichi
€ 80,92
Each
Aantal stuks
QFP 44 - 0.8mm Copper Alloy Gold - Surface Mount - Polyamide Straight Female Solder
RS-stocknr. 665-9923
FabrikantnummerQFN11T040-006
FabrikantYamaichi
€ 202,96
Each
Aantal stuks
QFN 40 - 0.5mm Beryllium Copper Gold over Nickel - Through Hole - PEI, PES Straight Female Solder
RS-stocknr. 767-034
Fabrikantnummer220-7201-55-1902
Fabrikant3M
€ 21,55
Each
Aantal stuks
SOIC 20 2 1.27mm Beryllium Copper Gold over Nickel 1A Through Hole - PSU Straight Female Solder
RS-stocknr. 372-2731
FabrikantnummerIC46-1610-G4HT
FabrikantYamaichi
€ 15,54
Each
Aantal stuks
SIP 16 1 2.54mm Copper Alloy Gold over Nickel 1A Surface Mount Through Hole PPS Straight Female Solder
RS-stocknr. 710-6685
Fabrikantnummer48-6554-11
€ 20,33
Each
Aantal stuks
- 48 2 2.54mm Beryllium Copper Gold over Nickel 1A Through Hole - PPS Straight Female Solder
RS-stocknr. 372-3245
FabrikantnummerIC234-1004-023N
FabrikantYamaichi
€ 216,13
Each
Aantal stuks
QFP 100 - 0.5mm Beryllium Copper Gold over Nickel - Through Hole - PEI Straight Female Solder
RS-stocknr. 372-3419
FabrikantnummerIC51-0644-807
FabrikantYamaichi
€ 125,29
Each
Aantal stuks
QFP 64 - 0.5mm Beryllium Copper Gold over Nickel - Surface Mount - PEI, PES, PSU Straight Female Solder
RS-stocknr. 372-3403
FabrikantnummerIC51-0484-806
FabrikantYamaichi
€ 111,79
Each
Aantal stuks
QFP 48 - 0.5mm Beryllium Copper Gold over Nickel - Surface Mount - PEI, PES, PSU Straight Female Solder
RS-stocknr. 767-006
Fabrikantnummer216-7383-55-1902
Fabrikant3M
€ 24,02
Each
Aantal stuks
SOIC 16 2 1.27mm Beryllium Copper Gold over Nickel 1A Through Hole - PSU Straight Female Solder
RS-stocknr. 767-012
Fabrikantnummer216-7224-55-1902
Fabrikant3M
€ 24,43
Each
Aantal stuks
SOIC 16 2 1.27mm Beryllium Copper Gold over Nickel 1A Through Hole - PSU Straight Female Solder
RS-stocknr. 372-3037
FabrikantnummerIC191-0482-004N
FabrikantYamaichi
€ 83,67
Each
Aantal stuks
TSOP 48 2 1mm Beryllium Copper Gold over Nickel - Through Hole - PEI Straight Female Solder
RS-stocknr. 372-3453
FabrikantnummerNP89-7303-G4-BF
FabrikantYamaichi
€ 46,83
Each
Aantal stuks
PGA 73 - 2.54mm Beryllium Copper Gold over Nickel - Surface Mount Surface Mount PEI Straight Female Solder
RS-stocknr. 403-819
Fabrikantnummer24-6554-10
€ 9,45
Each
Aantal stuks
- 24 2 2.54mm Beryllium Copper Tin over Nickel 1A Through Hole - PPS Straight Female Solder
RS-stocknr. 372-3289
FabrikantnummerIC234-1204-017N
FabrikantYamaichi
€ 176,42
Each
Aantal stuks
QFP 120 - 0.8mm Beryllium Copper Gold over Nickel - Through Hole - PEI Straight Female Solder
RS-stocknr. 710-8707
Fabrikantnummer225-PRS15001-12
€ 71,17
Each
Aantal stuks
PGA 225 15 2.54mm Beryllium Copper Gold over Nickel 1A Through Hole - PPS Straight Female Solder
RS-stocknr. 372-2747
FabrikantnummerIC46-2410-G4HT
FabrikantYamaichi
€ 24,04
Each
Aantal stuks
SIP 24 1 2.54mm Copper Alloy Gold over Nickel 1A Surface Mount Through Hole PPS Straight Female Solder
RS-stocknr. 710-6681
Fabrikantnummer28-6554-11
€ 13,32
Each
Aantal stuks
- 28 2 2.54mm Beryllium Copper Gold over Nickel 1A Through Hole - PPS Straight Female Solder
RS-stocknr. 432-0651
FabrikantnummerIC51-0804-956-2
FabrikantYamaichi
€ 204,38
Each
Aantal stuks
QFP 80 - 0.65mm Beryllium Copper Gold over Nickel - Surface Mount - PEI, PES, PSU Straight Female Solder
Related Products
Sockets featuring gold-plated / tin-plated tulip contacts for ...
Description:
Sockets featuring gold-plated / tin-plated tulip contacts for insertion in standard Ø 0.8 mm PCB holes.Allow PCBs (EPROM) to be fitted on sockets even in applications where the space between two boards is minimal. The memory and its socket have ...
TE Connectivity’s (TE) main memory connectors are made ...
Description:
TE Connectivity’s (TE) main memory connectors are made to JEDEC industry standards for dual in-line memory modules (DIMM) and small outline DIMM (SO DIMM) as well as custom memory modules for server, workstation, desktop, notebook, storage and communication applications. Our ...
Subminiature PCB through hole mounting sockets for mating ...
Description:
Subminiature PCB through hole mounting sockets for mating with a 0.5mm diameter PCB pin. These PCB socket terminals use a 4 finger beryllium copper contact clip that offer resistance against high vibration and shock.
PLCC test and burn-in sockets to enable component ...
Description:
PLCC test and burn-in sockets to enable component testing during operation in live-bug orientation. Two-point contacts and the larger contact width ensure high reliability and at low cost due to selective gold plating. Body material Polyphenylene Sulphide (PPS)(Upper); Polyetherimide (PEI) ...