RCD Sockets | RS
Log in / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    RCD Sockets

    RCD sockets (residual current device) are designed to protect from fatal electric shocks as it automatically switches off electricity when there is a fault. This potentially life-saving device protects against electrocution in instances where there is a bare wire, overheating or earth faults.

    These socket-outlets with an RCD built into them can be used in place of a standard socket-outlet. This type of RCD provides protection only to the person in contact with equipment, including its lead, plugged into the socket.

    Types of RCD Sockets

    • Passive RCD: When power is lost due to a fault the RCD trips out and isolates the circuit it is protecting. Passive RCDs do not trip during power cuts, making them ideal for fridges and freezers and also for protecting remote/unmanned areas. They are also known as a Latching RCD.

    • Active RCD: These trip out and isolate the circuit due to faults and also during power cuts. Active RCDs remain off until manually reset, making them ideal for rotating machinery such as power tools and garden tools. They are also known as a Non-Latching RCD.

    26 Producten voor RCD Sockets

    Timeguard
    Switched,Earth Terminal
    Plastic
    -
    -
    Passive
    -
    -
    Surface Mount
    40ms
    -
    30A
    -
    230 V ac
    Timeguard
    Switched,Earth Terminal
    Plastic
    -
    -
    Passive
    -
    White
    Surface Mount
    40ms
    -
    30A
    -
    230 V ac
    MK Electric
    Switched
    Steel
    -
    2
    Active
    -
    Grey
    Surface Mount
    -
    8mm
    13A
    -
    250 V ac
    MK Electric
    Switched
    -
    -
    2
    Active
    Logic Plus
    White
    Flush Mount
    -
    8mm
    13A
    IP2XD
    240 V ac
    BG Electrical
    Outdoor Use,Switched,Earth Terminal
    Polycarbonate
    BS 1363
    2
    Passive
    -
    Grey
    Surface Mount
    40ms
    -
    13A
    IP66
    250 V
    MK Electric
    -
    Polycarbonate
    -
    1
    Active
    Masterseal plus
    Grey
    Surface Mount
    -
    50mm
    13A
    IP66
    -
    Resultaten per pagina

    Populaire zoekopdrachten