Memory Card Connectors | SD & Micro SD | RS
Log in / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Memory Card Connectors

    Memory card connectors are designed to house either a memory card or SIM card (electronic flash memory data storage devices used to store digital information) and work when connected to a printed circuit board.

    Features of memory card connectors

    Which memory card connector you choose will depend on the size of your card. For example, there are SIM card connectors to fit mini, micro and nano SIMs. Feature and benefits can include:

    • For memory card connectors push-push eject designs for smooth card extraction and easy insertion and a card detection switch.
    • For SIM and memory card connectors connection points for easy and secure soldering to a printed circuit board.

    Applications of memory card connectors

    Memory card connectors are often used in consumer electronics applications, such as digital cameras, portable audio players and other data communication devices. SIM card connectors are most commonly found in mobile phones.

    240 Producten voor Memory Card Connectors

    TE Connectivity
    SIM
    Male
    -
    6
    2
    2.54mm
    Straight
    Surface Mount
    Copper Alloy
    Gold over Nickel
    Solder
    Thermoplastic
    10.0mm
    -
    7.6mm
    Wurth Elektronik
    Nano Sim
    Female
    -
    7
    2
    1.27mm
    -
    Surface Mount
    Copper Alloy
    Gold
    Solder
    Stainless Steel
    9.86mm
    12.5mm
    1.2mm
    Hirose
    SD Card
    Female
    -
    9
    1
    2.5mm
    Right Angle
    Surface Mount
    Phosphor Bronze
    Gold
    Solder
    Thermoplastic
    30.5mm
    30.0mm
    2.9mm
    Molex
    SIM
    Female
    -
    6
    1
    2.54mm
    Horizontal
    -
    -
    -
    Push In
    -
    -
    -
    -
    TE Connectivity
    Memory Card
    Socket
    Push/Pull
    288
    2
    0.85mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Molex
    Mini SIM Card
    Female
    Push/Push
    6
    -
    1.27mm
    Straight
    Surface Mount
    Copper Alloy
    Gold
    Solder
    Thermoplastic
    26.5mm
    19.35mm
    2.34mm
    Molex
    Mini SIM Card
    Female
    Push/Push
    6
    -
    1.27mm
    Straight
    Surface Mount
    Copper Alloy
    Gold
    Solder
    Thermoplastic
    26.5mm
    19.35mm
    2.34mm
    TE Connectivity
    SAM, SIM
    Male
    -
    8
    2
    2.54mm
    Straight
    Surface Mount
    Phosphor Bronze
    Gold over Nickel
    Solder
    Thermoplastic
    20.0mm
    4.05mm
    29.9mm
    Hirose
    MicroSD
    Female
    -
    8
    1
    1.1mm
    Right Angle
    Surface Mount
    Copper Alloy
    Gold
    Solder
    Liquid Crystal Polymer
    14.1mm
    13.8mm
    1.83mm
    TE Connectivity
    SIM
    Female
    -
    8
    2
    -
    Straight
    Surface Mount
    Copper Alloy
    Gold
    Solder
    Thermoplastic
    15.7mm
    15.98mm
    1.87mm
    Hirose
    MicroSD
    Female
    -
    8
    1
    1.1mm
    Right Angle
    Surface Mount
    Copper Alloy
    Gold
    Solder
    Liquid Crystal Polymer
    13.85mm
    16.05mm
    1.83mm
    TE Connectivity
    Nano Sim
    Male
    Push/Push
    7
    -
    -
    -
    Board Mount
    Copper Alloy
    Stainless Steel
    -
    Thermoplastic
    -
    -
    -
    Wurth Elektronik
    Micro SIM
    Female
    Push-Push
    6
    2
    1.27mm
    Straight
    -
    -
    -
    Push In
    -
    -
    -
    -
    Molex
    SIM
    Female
    -
    6
    1
    2.54mm
    Horizontal
    -
    -
    -
    Push In
    -
    -
    -
    -
    TE Connectivity
    Compact Flash Card
    Male
    -
    50
    2
    1.27mm
    Straight
    Surface Mount
    Brass
    Gold
    Solder
    Liquid Crystal Polymer
    44.77mm
    14.0mm
    5.5mm
    Molex
    SIM
    Female
    -
    6
    -
    2.54mm
    -
    Surface Mount
    Copper Alloy
    Tin
    Solder
    Thermoplastic
    25.52mm
    17.7mm
    1.9mm
    TE Connectivity
    SIM
    Male
    -
    6
    2
    2.54mm
    Straight
    Surface Mount
    Copper Alloy
    Gold over Nickel
    Solder
    Thermoplastic
    10.0mm
    -
    7.6mm
    TE Connectivity
    SIM
    Male
    -
    6
    2
    2.54mm
    Straight
    Surface Mount
    Copper Alloy
    Gold over Nickel
    Solder
    Liquid Crystal Polymer
    8.9mm
    1.87mm
    23.7mm
    TE Connectivity
    Card Edge
    Female
    -
    67
    2
    0.5mm
    Right Angle
    Surface Mount
    Copper Alloy
    -
    Solder
    Thermoplastic
    21.9mm
    8.7mm
    4.2mm
    TE Connectivity
    SAM, SIM
    Male
    -
    8
    2
    2.54mm
    Straight
    Surface Mount
    Phosphor Bronze
    Gold over Nickel
    Solder
    Thermoplastic
    20.0mm
    4.05mm
    29.9mm
    Resultaten per pagina

    Populaire zoekopdrachten