Display Drivers, LED & LCD Display Drivers | RS
Log in / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Display Drivers

    What is it?

    A driver is software written for a specific operating system (OS). The OS uses the driver to communicate with a specific hardware device

    Applications

    • Printers

    • Digital Cameras

    • Image Scanners

    • Computers

    316 Producten voor Display Drivers

    DiodesZetex
    SOT-26
    LED
    -
    -
    -
    -
    6
    4.5 → 65 V
    -
    -
    120mA
    -40°C
    +125°C
    Surface Mount
    1.7mm
    1.3mm
    Microchip
    PDIP
    LED
    -
    -
    -
    -
    40
    5 V, 9 V
    34
    -
    10mA
    -40°C
    +85°C
    Through Hole
    13.86mm
    3.81mm
    DiodesZetex
    SOT-25
    LED
    -
    -
    -
    -
    5
    40 V
    -
    -
    11mA
    -40°C
    +125°C
    Surface Mount
    1.7mm
    1.3mm
    DiodesZetex
    SOT-25
    LED
    -
    -
    -
    -
    5
    40 V
    -
    -
    11mA
    -40°C
    +125°C
    Surface Mount
    1.7mm
    1.3mm
    DiodesZetex
    SOT-25
    LED
    -
    -
    -
    -
    5
    40 V
    -
    -
    11mA
    -40°C
    +125°C
    Surface Mount
    1.7mm
    1.3mm
    Texas Instruments
    TSSOP
    -
    -
    -
    -
    -
    28
    45 V
    16
    -
    3.7mA
    -40°C
    +85°C
    Surface Mount
    4.4mm
    1.15mm
    ams OSRAM
    QSOP
    LED
    -
    -
    -
    -
    24
    2 → 30 V
    8
    -
    0.6mA
    -40°C
    +85°C
    -
    -
    -
    DiodesZetex
    DFN3030-6
    -
    -
    -
    -
    -
    -
    4 → 5.5 V
    -
    -
    -
    -
    -
    Surface Mount
    -
    0.80mm
    Analog Devices
    LGA
    -
    -
    -
    -
    -
    77
    2.7 → 24 V
    -
    -
    1A
    -40°C
    +125°C
    Surface Mount
    9mm
    2.82mm
    DiodesZetex
    SO-8EP
    LED
    -
    -
    -
    -
    -
    500 V
    -
    -
    -
    -
    -
    -
    -
    -
    DiodesZetex
    SO-8EP
    LED
    -
    -
    -
    -
    -
    500 V
    -
    -
    -
    -
    -
    -
    -
    -
    Texas Instruments
    HTSSOP
    -
    -
    -
    -
    -
    32
    -
    24
    -
    90mA
    -40°C
    +85°C
    Surface Mount
    6.2mm
    1.15mm
    onsemi
    SOT-223
    LED
    -
    -
    -
    -
    4
    4.5 → 40 V
    -
    -
    33mA
    -55°C
    +150°C
    Surface Mount
    3.7mm
    1.65mm
    NXP
    TSSOP-28
    LED
    12-bit, 12-bit
    -
    -
    -
    -
    2.3 → 5.5 V
    -
    -
    -
    -40°C
    +85°C
    -
    -
    -
    NXP
    TSSOP-28
    LED
    12-bit, 12-bit
    -
    -
    -
    -
    2.3 → 5.5 V
    -
    -
    -
    -40°C
    +85°C
    -
    -
    -
    DiodesZetex
    SOT-26
    LED
    -
    -
    -
    -
    6
    4.5 → 30 V
    -
    -
    120mA
    -40°C
    +125°C
    Surface Mount
    1.7mm
    1.3mm
    DiodesZetex
    SOT-25
    LED
    -
    -
    -
    -
    5
    2.3 → 5.5 V
    -
    -
    750mA
    -40°C
    +85°C
    Surface Mount
    1.7mm
    1.3mm
    DiodesZetex
    SOT-25
    LED
    -
    -
    -
    -
    5
    2.3 → 5.5 V
    -
    -
    750mA
    -40°C
    +85°C
    Surface Mount
    1.7mm
    1.3mm
    Texas Instruments
    SO PowerPAD
    -
    -
    -
    -
    -
    8
    4.5 → 65 V
    18
    -
    1.05A
    -40°C
    +125°C
    Surface Mount
    3.9mm
    1.47mm
    STMicroelectronics
    HTSSOP
    LED
    -
    -
    -
    -
    24
    5 V
    -
    -
    1mA
    -40°C
    +150°C
    Surface Mount
    4.5mm
    1.05mm
    Resultaten per pagina

    Populaire zoekopdrachten