Digital Isolator ICs, Galvanic Isolators | RS
Log in / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Digital Isolator ICs

    At RS we have a huge selection of Digital Isolator ICs. Choose from reliable, leading brands such as Analog Devices, Skyworks Solutions and Texas Instruments. Digital Isolator Ics are used to isolate digital signals and transfer digital communication across an isolation barrier.

    588 Producten voor Digital Isolator ICs

    NVE
    110Mbps
    5
    SOIC
    7V
    10 μA
    2.5 kVrms
    4ns
    16
    Surface Mount
    -55°C
    +125°C
    10mm
    1.27mm
    3.99mm
    Analog Devices
    -
    2
    -
    7V
    20 μA
    5000 V
    2.5ns
    16
    Surface Mount
    -40°C
    +105°C
    13mm
    2.35mm
    7.6mm
    Wurth Elektronik
    100Mbps
    4
    -
    -
    -
    5 kV
    -
    -
    -
    -
    -
    -
    -
    -
    NVE
    -
    4
    -
    7V
    20 μA
    2.5 kVrms
    4ns
    -
    -
    -40°C
    +125°C
    10mm
    6.2mm
    1.8mm
    NVE
    -
    4
    -
    7V
    6 mA
    2.5 kVrms
    4ns
    -
    -
    -40°C
    +125°C
    10.5mm
    10.64mm
    2.67mm
    NVE
    -
    2
    -
    7V
    3 mA
    2.5 kVrms
    4ns
    -
    -
    -40°C
    +125°C
    5mm
    6.2mm
    1.75mm
    Wurth Elektronik
    100Mbps
    4
    SOIC
    -
    -
    5 KV
    -
    16
    -
    -
    -
    -
    -
    -
    Texas Instruments
    100Mbit/s
    4
    SOIC
    -
    14.2 mA @ 2.5 V, 17.2 mA @ 3.3 V, 22.6 mA @ 5 V
    5700 Vrms
    3 ns @ 3.3 V, 3.5 ns @ 2.5 V, 3.9 ns @ 5 V
    16
    Surface Mount
    -55°C
    +125°C
    10.5mm
    2.35mm
    7.6mm
    NVE
    -
    4
    -
    7V
    20 μA
    2.5 kVrms
    4ns
    -
    -
    -40°C
    +125°C
    10mm
    6.2mm
    1.8mm
    Optek
    -
    -
    -
    1.8V
    30 mA
    20 kV
    -
    5
    Through Hole
    -
    -
    -
    -
    -
    Wurth Elektronik
    100Mbps
    4
    SOIC
    -
    -
    5 KV
    -
    16
    -
    -
    -
    -
    -
    -
    Wurth Elektronik
    100Mbps
    4
    SOIC
    -
    -
    5 KV
    -
    16
    -
    -
    -
    -
    -
    -
    Analog Devices
    1Mbps
    4
    SOIC
    7V
    10 μA
    5000 V
    3ns
    16
    Surface Mount
    -40°C
    +105°C
    13mm
    2.35mm
    7.6mm
    Wurth Elektronik
    100Mbps
    4
    SOIC
    -
    -
    5 KV
    -
    16
    -
    -
    -
    -
    -
    -
    Texas Instruments
    100Mbit/s
    2
    SOIC
    -
    6 mA @ 2.5 V, 7.1 mA @ 3.3 V, 9.3 mA @ 5 V
    5700 Vrms
    3 ns @ 3.3 V, 3.5 ns @ 2.5 V, 3.9 ns @ 5 V
    16
    Surface Mount
    -55°C
    +125°C
    10.5mm
    2.35mm
    7.6mm
    Texas Instruments
    -
    4
    -
    5V
    10 μA
    2500 V ac
    2ns
    -
    -
    -40°C
    +125°C
    10.5mm
    10.63mm
    2.65mm
    Analog Devices
    1Mbps
    4
    SOIC
    7V
    10 μA
    5000 V
    3ns
    16
    Surface Mount
    -40°C
    +105°C
    13mm
    2.35mm
    7.6mm
    Analog Devices
    1Mbps
    2
    SOIC
    5.5V
    10 μA
    5000 Vrms
    1ms
    16
    Surface Mount
    -40°C
    +105°C
    13mm
    2.65mm
    7.6mm
    Texas Instruments
    100Mbps
    4
    SSOP
    5.5V
    13.4 mA
    5 kVrms
    -
    16
    -
    -
    -
    -
    -
    -
    onsemi
    50Mbps
    2
    SOIC
    5.5V
    14.5 mV
    5 kV
    -
    16
    -
    -
    -
    -
    -
    -
    Resultaten per pagina