ISO7742FDBQR Texas Instruments, 4-Channel Digital Isolator 100 Mbps, 5 kVrms, 5.5V, 16-Pin SSOP
- RS-stocknr.:
- 268-7498
- Fabrikantnummer:
- ISO7742FDBQR
- Fabrikant:
- Texas Instruments
Ontvang bulkkorting
Voeg 50 meer toe om € 16,60 te besparen
Bekijk bulkkortingSubtotaal (1 verpakking van 5 eenheden)*
€ 13,73
(excl. BTW)
€ 16,62
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 1.840 stuk(s) vanaf 09 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* | Bespaar |
|---|---|---|---|
| 5 - 45 | € 2,746 | € 13,73 | - |
| 50 - 95 | € 2,414 | € 12,07 | € 16,60 |
| 100 - 245 | € 2,008 | € 10,04 | € 73,80 |
| 250 + | € 1,928 | € 9,64 | € 204,50 |
*prijsindicatie
- RS-stocknr.:
- 268-7498
- Fabrikantnummer:
- ISO7742FDBQR
- Fabrikant:
- Texas Instruments
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
| Merk | Texas Instruments | |
| Number of Channels | 4 | |
| Product Type | Digital Isolator | |
| Maximum Data Rate | 100Mbps | |
| Package Type | SSOP | |
| Power Dissipation | 200mW | |
| Data Rate | 100Mbps | |
| Maximum Forward Voltage | 5.5V | |
| Propagation Delay Time | 10ns | |
| Maximum Input Current | 13.4mA | |
| Isolation Voltage | 5kVrms | |
| Rise Time | 3.9ns | |
| Number of Pins | 16 | |
| Supply Voltage | 5.5V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | 55°C | |
| Length | 10.3mm | |
| Depth | 7.5mm | |
| Series | ISO7742 | |
| Width | 12.4mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk Texas Instruments | ||
Number of Channels 4 | ||
Product Type Digital Isolator | ||
Maximum Data Rate 100Mbps | ||
Package Type SSOP | ||
Power Dissipation 200mW | ||
Data Rate 100Mbps | ||
Maximum Forward Voltage 5.5V | ||
Propagation Delay Time 10ns | ||
Maximum Input Current 13.4mA | ||
Isolation Voltage 5kVrms | ||
Rise Time 3.9ns | ||
Number of Pins 16 | ||
Supply Voltage 5.5V | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature 55°C | ||
Length 10.3mm | ||
Depth 7.5mm | ||
Series ISO7742 | ||
Width 12.4mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Texas Instrument digital isolators is a high performance with quad channel digital isolator. This device has reinforced isolation certifications according to VDE, CSA, CQC and TUV. The isolator provides high electromagnetic immunity and low emissions at low power consumption.
Low propagation delay of 10.7 nsec
more than 100 year projected lifetime
Wide supply range
Robust isolation barrier
Gerelateerde Links
- ISO7742FDBQR Texas Instruments 5 kVrms 16-Pin SSOP
- Texas Instruments 2.5 kVrms 8-Pin SOIC
- ISO7421D Texas Instruments 3 kVrms 8-Pin SOIC
- ISO7841DW Texas Instruments 5.7 kVrms 16-Pin SOIC
- ISO7220MD Texas Instruments 2.5 kVrms 8-Pin SOIC
- ISO7641FMDW Texas Instruments 4.243 kVrms 16-Pin SOIC
- ISO7420D Texas Instruments 2.5 kVrms 8-Pin SOIC
- ISO7220CD Texas Instruments 2.5 kVrms, 8-Pin SOIC