General Purpose Enclosures | Electrical | RS
Log in / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    General Purpose Enclosures

    General purpose enclosures are non-specific storage devices that have been created and designed to house and protect a large range of equipment, in most cases this equipment is electronics. As the name suggests, these general purpose enclosures are fit for general purpose. The enclosures can sometimes be referred to as a "Multi-Purpose Enclosure", this is due to them being used for a different number of functions and multiple purposes.

    Different types of General Purpose Enclosures

    The type of enclosure that you chose is entirely dependent on the application that you are using it for. Our range of general purpose enclosures feature a variety of different materials, such as aluminium, plastic and fibreglass with some of these being reinforced, flame resistant and corrosion free. Our aluminium enclosures are available in a variety of types such as aluminium alloy and die-cast aluminium. We also have a range of different:

    • Gasket materials
    • Dimensions and sizes
    • Different IP ratings, such as IP65, IP54 and IP66. To find out more about IP ratings, please read our detailed IP Rating Guide
    • Variety of colours
    • Flanged options for mounting purposes
    • Some of the enclosures feature ventilation, display windows and chassis plates

    Typical applications of General Purpose Enclosures?

    An enclosure can be adapted and used for a whole host of different uses and general purposes, but their main purpose is to provide protection for electronics or other items held within the enclosure. Due to the nature of some of the enclosures and the adaptability, they can be mounted onto walls with security accessories added - making them the perfect solution to use in an environment needing an added layer of security.

    6187 Producten voor General Purpose Enclosures

    Hammond
    -
    ABS
    220 x 140 x 41mm
    220 mm
    41 mm
    140 mm
    IP54
    -
    -
    -
    -
    1599
    -
    -
    -
    -
    -
    OKW
    Flanged
    ABS
    160 x 38 x110mm
    160 mm
    38 mm
    110 mm
    -
    -
    Black
    -
    -
    B501
    -
    -
    -
    -
    -
    Hammond
    -
    ABS
    60 x 21 x 60mm
    60 mm
    20 mm
    60 mm
    IP54
    1551
    -
    -
    -
    1551
    -
    -
    -
    -
    -
    Eaton
    -
    Plastic
    75 x 153 x 100mm
    153 mm
    75 mm
    153 mm
    IP65
    -
    Grey
    White
    -
    RMQ16
    -
    -
    -
    -
    -
    Hammond
    -
    Aluminium
    152 x 127 x 102mm
    152 mm
    102 mm
    127 mm
    -
    1411
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Hammond
    -
    Aluminium
    140 x 102 x 51mm
    140 mm
    51 mm
    102 mm
    -
    -
    Blue
    Black
    -
    1456
    -
    -
    -
    -
    -
    Hammond
    -
    ABS, Plastic
    3.54 x 3.94 x 3.54in
    150.1 mm
    89.9 mm
    100.1 mm
    -
    RL Series
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Hammond
    Shielded
    Die Cast Aluminium
    43 x 94 x 120mm
    120 mm
    43 mm
    94 mm
    IP65
    Water-Tight
    -
    -
    -
    1590
    -
    -
    -
    -
    -
    Hammond
    -
    ABS
    80 x 121 x 80mm
    171 mm
    80 mm
    121 mm
    -
    RZ Series
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Schneider Electric
    -
    Polycarbonate
    275 x 225 x 120mm
    120 mm
    275 mm
    225 mm
    IP66
    Thalassa
    -
    -
    -
    NS
    -
    Yes
    Green Premium
    IK08
    -
    Hammond
    Shielded
    Die Cast Aluminium
    120 x 120 x 43mm
    120 mm
    43 mm
    94 mm
    IP54
    -
    -
    -
    -
    1590
    -
    -
    -
    -
    -
    Hammond
    Flanged
    Aluminium
    259 x 356 x 102mm
    259 mm
    102 mm
    356 mm
    IP31
    -
    Black
    Black
    -
    1456
    -
    -
    -
    -
    -
    Hammond
    Flanged
    Aluminium
    121 x 78 x 28mm
    121 mm
    28 mm
    78 mm
    IP54
    -
    Clear Anodised
    Clear
    -
    1455F
    -
    -
    -
    -
    -
    Bopla
    -
    ABS
    191.8 x 75.1 x 75.3mm
    191.8 mm
    75.3 mm
    75.1 mm
    IP66, IP68
    -
    Light Grey
    Light Grey
    -
    Euromas X
    -
    -
    -
    IK07
    -
    Eaton
    -
    Plastic
    250 x 375 x 175mm
    175 mm
    250 mm
    375 mm
    IP65
    -
    Light Grey
    Transparent
    -
    xEnergy Safety
    -
    -
    -
    IK10
    -
    Hammond
    Flanged
    ABS
    119 x 56 x 81mm
    119 mm
    56 mm
    81 mm
    IP54
    -
    -
    -
    -
    1591
    -
    -
    -
    -
    -
    HellermannTyton Connectivity
    -
    ABS
    568 x 375 x 165mm
    165 mm
    568 mm
    375 mm
    -
    MDU
    -
    -
    -
    MDU
    -
    -
    -
    -
    -
    Weidmüller
    Flanged
    316 Stainless Steel
    458 x 382 x 200mm
    382 mm
    458 mm
    200 mm
    IP66, IP67
    -
    Grey
    Grey
    -
    Klippon TB MH
    -
    -
    -
    -
    -
    Hammond
    -
    Polycarbonate
    55 x 121 x 55mm
    171 mm
    55 mm
    121 mm
    -
    RZ Series
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Weidmüller
    -
    316 Stainless Steel
    306 x 306 x 200mm
    306 mm
    306 mm
    200 mm
    IP66, IP67
    -
    Grey
    Grey
    -
    Klippon TB MH
    -
    -
    -
    -
    -
    Resultaten per pagina