Compression Springs, Coil Springs, Metal | RS
Log in / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Compression Springs

    Compression Springs, also known as coil springs, are open-coiled steel wire in a variety of cross sections and forms for linear applications. As compression springs are compressed, they provide a force (push) to return the spring back to its normal height. The force produced by compression springs makes them an excellent component for storing energy, ideal for various applications. They are used in everyday items, such as pens, vehicles, and mobile phones. Compression springs can be manufactured in any size, with varying degrees of stiffness, known as spring rate.

    63 Producten voor Compression Springs

    € 0,589
    Elk (in een pakket van 10)
    RS PRO
    7.3mm
    1mm
    30.5mm
    19.9mm
    34.13N
    Alloy Steel
    3.26N/mm
    Closed (Square)/Ground
    € 0,518
    Elk (in een pakket van 10)
    RS PRO
    5.5mm
    0.5mm
    44.5mm
    15.1mm
    8.04N
    Alloy Steel
    0.27N/mm
    Closed (Square)/Unground
    RS PRO
    3.52mm
    0.32mm
    29.3mm
    8.9mm
    3.16N
    Stainless Steel
    0.16N/mm
    Closed (Square)/Unground
    € 0,513
    Elk (in een pakket van 10)
    RS PRO
    2.75mm
    0.25mm
    15.7mm
    5mm
    2.31N
    Alloy Steel
    0.22N/mm
    Closed (Square)/Unground
    € 0,527
    Elk (in een pakket van 10)
    RS PRO
    4.8mm
    0.8mm
    28mm
    19.1mm
    31.87N
    Alloy Steel
    3.52N/mm
    Closed (Square)/Unground
    € 1,026
    Elk (in een pakket van 5)
    RS PRO
    6.93mm
    0.63mm
    54mm
    17.7mm
    12.45N
    Alloy Steel
    0.63N/mm
    Closed (Square)/Unground
    RS PRO
    5.4mm
    0.4mm
    53mm
    12.8mm
    3.64N
    Stainless Steel
    0.09N/mm
    Closed (Square)/Unground
    € 1,57
    Elk (in een pakket van 5)
    RS PRO
    22mm
    2mm
    135mm
    38.8mm
    158.87N
    Alloy Steel
    1.63N/mm
    Closed (Square)/Ground
    € 0,639
    Elk (in een pakket van 10)
    RS PRO
    6mm
    1mm
    34.5mm
    24.6mm
    43.74N
    Alloy Steel
    4.4N/mm
    Closed (Square)/Ground
    € 0,589
    Elk (in een pakket van 10)
    RS PRO
    5.8mm
    0.8mm
    36mm
    21.5mm
    25.99N
    Alloy Steel
    1.8N/mm
    Closed (Square)/Unground
    € 0,753
    Elk (in een pakket van 10)
    RS PRO
    11mm
    1mm
    56mm
    22.4mm
    27.36N
    Alloy Steel
    0.81N/mm
    Closed (Square)/Ground
    RS PRO
    6.93mm
    0.63mm
    54mm
    17.7mm
    10.37N
    Stainless Steel
    0.29N/mm
    Closed (Square)/Unground
    € 0,686
    Elk (in een pakket van 10)
    RS PRO
    9.25mm
    1.25mm
    69mm
    30mm
    104.93N
    Alloy Steel
    2.69N/mm
    Closed (Square)/Ground
    RS PRO
    21.6mm
    1.6mm
    110mm
    25.5mm
    84.83N
    Alloy Steel
    0.99N/mm
    Closed (Square)/Ground
    € 1,029
    Elk (in een pakket van 10)
    RS PRO
    17.6mm
    1.6mm
    110mm
    31.2mm
    105.91N
    Alloy Steel
    1.3N/mm
    Closed (Square)/Ground
    RS PRO
    8.63mm
    0.63mm
    80.5mm
    20.6mm
    10.5N
    Alloy Steel
    0.17N/mm
    Closed (Square)/Unground
    RS PRO
    4.4mm
    0.4mm
    35.5mm
    11.4mm
    4.37N
    Stainless Steel
    0.18N/mm
    Closed (Square)/Unground
    € 0,515
    Elk (in een pakket van 10)
    RS PRO
    5.63mm
    0.63mm
    38.5mm
    16.2mm
    15.49N
    Alloy Steel
    0.7N/mm
    Closed (Square)/Unground
    RS PRO
    11.25mm
    1.25mm
    93.5mm
    30mm
    85.42N
    Alloy Steel
    1.34N/mm
    Closed (Square)/Ground
    SAM
    78 → 130 mm, 125 → 205 mm
    -
    54mm
    -
    -
    Steel
    -
    -
    Resultaten per pagina