Mallet Hammers | Rubber Mallet Hammers | RS
Log in / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Mallets

    Mallets are usually made from rubber or wood, making it great for finishing a product as it won't leave any marks on the surface. Using these softer materials as the striking face it will provide a softer impact compared to steel. They are used in applications where a steel hammer is too hard, for example laying tiles where a force is needed, but a softer strike to ensure the tile doesn't break.

    Types of Mallets

    • Wooden Mallet: Typically used in carpentry to knock wooden pieces together, or to drive dowels or chisels.
    • Rubber Mallet: Typically used when a softer blow is required. They are typically used to form sheet metal since they do not leave marks and are less likely to dents.
    • Brass, Copper Mallet: Typically used on machinery to apply force to parts with a reduced risk of damaging them, and to avoid sparks.
    • Plastic Mallet: Made of nylon, polycarbonate, or Polyethylene. Typically used in leather-work and jewellery applications.

    Mallets are used in a variety of applications such as:

    • Carpentry
    • Construction
    • Framing
    • Geology
    • Masonry
    • Mining
    • Punching
    • Upholstery
    • Welding

    251 Producten voor Mallets

    RS PRO
    Replaceable Face
    450g
    -
    Chrome Plated Zinc
    Nylon
    Wood
    32.0mm
    € 15,80
    Per stuk
    RS PRO
    -
    250g
    -
    Chrome Plated Zinc
    Nylon
    Wood
    25.0mm
    € 11,02
    Per stuk
    RS PRO
    -
    550g
    -
    Rubber
    Rubber
    Wood
    64.0mm
    RS PRO
    Replaceable Face
    700g
    -
    Aluminium Alloy
    Nylon
    Coated Diecast Aluminium Alloy
    38.0mm
    € 33,34
    Per stuk
    RS PRO
    -
    1.1kg
    -
    Malleable Iron
    Copper; Rawhide
    Wood
    38.0mm
    RS PRO
    Replaceable Face
    900g
    -
    Aluminium Alloy
    Nylon
    Coated Diecast Aluminium Alloy
    44.0mm
    € 62,06
    Per stuk
    RS PRO
    -
    750.0g
    -
    Hardwood
    Hardwood
    Wood
    67.0mm
    RS PRO
    Replaceable Face
    675g
    -
    Chrome Plated Zinc
    Nylon
    Wood
    38.0mm
    RS PRO
    Replaceable Face
    1.3kg
    -
    Chrome Plated Zinc
    Nylon
    Wood
    50.0mm
    € 25,13
    Per stuk
    RS PRO
    -
    710g
    -
    Malleable Iron
    Copper; Rawhide
    Wood
    32.0mm
    € 8,08
    Per stuk
    RS PRO
    -
    675g
    -
    Rubber
    Rubber
    Wood
    64.0mm
    € 22,76
    Per stuk
    RS PRO
    -
    480g
    -
    Polyethylene
    Polyethylene
    Wood
    60.0mm
    € 30,30
    Per stuk
    RS PRO
    -
    575g
    -
    Plastic
    -
    Ash Wood
    -
    € 4,435
    Elk (in een pakket van 2)
    RS PRO
    -
    -
    -
    -
    Nylon
    -
    44.0mm
    € 30,19
    Per stuk
    RS PRO
    -
    500g
    -
    Solid Copper
    Solid Copper
    Wood
    25.0mm
    € 13,57
    Per stuk
    RS PRO
    -
    180g
    -
    Polyethylene
    Polyethylene
    Wood
    38.0mm
    € 3,41
    Elk (in een pakket van 2)
    RS PRO
    -
    -
    -
    -
    Nylon
    -
    38.0mm
    € 37,00
    Per stuk
    RS PRO
    -
    1kg
    -
    Brass
    Brass
    Wood
    38.0mm
    € 62,89
    Per stuk
    RS PRO
    -
    1.9kg
    -
    Aluminium Alloy
    Nylon
    Coated Diecast Aluminium Alloy
    63.0mm
    RS PRO
    Replaceable Face
    900g
    -
    Chrome Plated Zinc
    Nylon
    Wood
    44.0mm
    Resultaten per pagina