Punch & Die Sets | Punch & Die Tools | RS
Log in / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Punch & Die Kits

    Punch and Die tools, combinations and kits are used for punching, forming or cutting a large variety of materials. Materials such as sheet metal, mild steel, steel, paper and plastic. These tools come in a wide choice of shapes such as circular or square and have different sizes and applications such as Machine, Lever Press, Hydraulic and hand.

    Punch tooling has two parts; the punch is the piece which presses, cuts or punches the material, whilst the die is on the opposite side of the workpiece and supports the material underneath and around the hole or shape perimeter. Clearance around the punch and die can vary depending on the thickness of the material being punched, so the thickness of the material needs to be considered when choosing the size of the punch and die.

    RS offers a large range in metal hole punches, metal punches, hole punches, dies and tools in a variety of sizes to meet your stamping, blanking, punching, forming and cutting needs.

    123 Producten voor Punch & Die Kits

    Greenlee
    -
    -
    -
    -
    Mild Steel: 3 mm; Stainless Steel: 1.5 mm
    Rectangular
    46 x 92mm
    Hydraulic
    -
    SAM
    3 → 30mm
    16
    Joint Cutter
    Chuck
    -
    -
    3 → 30mm
    Hand
    -
    Greenlee
    -
    -
    -
    -
    Mild Steel: 3 mm; Stainless Steel: 1.5 mm
    Rectangular
    22 x 42mm
    Hand; Hydraulic
    -
    Greenlee
    -
    -
    -
    -
    Mild Steel: 3 mm; Stainless Steel: 1.5 mm
    Circular
    25.0mm
    Hand
    -
    Greenlee
    -
    10
    -
    -
    Mild Steel: 3 mm; Aluminium: 3 mm; Fibreglass and Plastic; 3 mm
    Circular
    ISO 16, ISO 20, ISO 25, ISO 32, ISO 40
    Hand
    -
    SAM
    -
    32
    Joint Cutter Twining, Punches
    Chuck
    -
    -
    -
    -
    -
    Greenlee
    -
    -
    -
    -
    Mild Steel: 3.5 mm; Stainless Steel: 3.5 mm; Fibreglass and Plastic; 3.5 mm
    Circular
    50.0mm
    Hydraulic
    -
    Greenlee
    -
    -
    9.5 X 71mm Draw Stud
    Punch Mild Steel, Aluminium, Fibreglass and Plastic up to 3 mm
    -
    -
    -
    -
    -
    Greenlee
    -
    1
    Punch & Die ISO 16 (16.2 mm)
    -
    -
    -
    16.2mm
    -
    Speed Punch
    Greenlee
    -
    -
    -
    -
    Mild Steel: 3.5 mm; Stainless Steel: 3.5 mm; Fibreglass and Plastic; 3.5 mm
    Circular
    32.5mm
    Hydraulic
    -
    Greenlee
    -
    -
    -
    -
    Mild Steel: 1.6 mm
    9 Way D R
    19.8 x 11.3mm
    Hand
    -
    Greenlee
    -
    1
    Punch & Die ISO 40 (40.5 mm)
    -
    -
    -
    40.5mm
    -
    Speed Punch
    Greenlee
    -
    5
    Punch & Die ISO 16 (16.2 mm), Punch & Die ISO 20 (20.4 mm), Punch & Die ISO 25 (25.4 mm), Punch & Die ISO 32 (32.5 mm)
    -
    -
    -
    16.2 mm, 20.4 mm, 25.4 mm, 32.5 mm, 40.5mm
    -
    -
    Greenlee
    -
    -
    -
    -
    Mild Steel: 3.5 mm; Stainless Steel: 3.5 mm; Fibreglass and Plastic; 3.5 mm
    Circular
    20.4mm
    Hydraulic
    -
    Greenlee
    -
    1
    Punch & Die ISO 20 (20.4 mm)
    -
    -
    -
    20.4mm
    -
    Speed Punch
    Greenlee
    -
    -
    -
    -
    Mild Steel: 3 mm; Stainless Steel: 1.5 mm
    Square
    45 x 45mm
    Hydraulic
    -
    Greenlee
    -
    -
    -
    -
    Mild Steel: 3 mm; Aluminium: 3 mm; Fibreglass and Plastic; 3 mm
    Circular
    50.8mm
    Hand
    -
    Greenlee
    -
    7
    Punch & Die ISO 16 (16.2 mm), Punch & Die ISO 20 (20.4 mm), Punch & Die ISO 25 (25.4 mm), Punch & Die ISO 32 (32.5 mm), Punch & Die ISO 40 (40.5 mm), Punch & Die ISO 50 (50.8 mm), Punch & Die ISO 68 (64.0 mm)
    -
    -
    -
    16.2 mm, 20.4 mm, 25.4 mm, 32.5 mm, 40.5 mm, 50.8 mm, 64.0mm
    -
    -
    Greenlee
    -
    -
    -
    -
    Mild Steel: 3 mm; Aluminium: 3 mm; Fibreglass and Plastic; 3 mm
    Circular
    30.5mm
    Hand
    -
    Greenlee
    -
    1
    Lock and Draw Stud 19mm
    -
    -
    -
    -
    -
    Speed Punch
    Resultaten per pagina

    Populaire zoekopdrachten