Fixed Resistors | Fixed Value Resistor | RS
Log in / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Fixed Resistors

    We offer a comprehensive range of fixed resistors to suit various applications including surface mount, through hole and panel mount resistors from leading brands such as TE Connectivity, Vishay, Arcol, Panasonic and many more.

    What is a fixed resistor?

    A resistor is a passive two-terminal electrical component that implements electrical resistance within a circuit element. Resistors are available in fixed or variable types. Fixed resistors are the most commonly used resistors and are also one of the most used electronic components overall. Like many electronic components, resistors are available in various sizes, capacities, and types, and each has substantial differences in typical values for resistor noise, tolerances, wattage rating, temperature coefficient, voltage coefficient, frequency response, size, and reliability.

    What is the difference between fixed and variable resistors?

    A fixed resistor is one whose resistance value is fixed and cannot be changed as it is set to a specific value meaning they do not change their resistance value with temperature, operating voltage or time. A variable resistor also known as a potentiometer can be adjusted from virtually zero ohms to a factory-determined value.

    What is the function of fixed resistors?

    Fixed resistors will enable you to:

    • Protect components
    • Control time delay
    • Divide voltage between circuits
    • Adjust signal levels
    • Bias active elements
    • Terminate transmission lines

    59050 Producten voor Fixed Resistors

    6 van 999+
    € 0,211
    Elk (in een pakket van 10)
    € 0,164
    Elk (in een pakket van 10)
    € 2,434
    Elk (in een pakket van 5)
    € 0,211
    Elk (in een pakket van 10)
    € 0,187
    Elk (in een pakket van 10)
    € 0,123
    Elk (in een pakket van 10)
    Resultaten per pagina