Gas Discharge Tubes | GDT Surge Protection | RS
Log in / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Gas Discharge Tubes

    Gas discharge tubes (GDT) are sealed glass tubes containing a pair of electrodes and filled with a gas that only conducts when a high voltage is applied across the electrodes. When a voltage spike appears across the device the gas is ionised (becomes a conducting gas plasma) which short-circuits the spike energy away. Gas discharge tubes are often used to protect sensitive circuit inputs from potentially damaging interference voltage transients. The large amount of energy that can be dispersed by gas discharge tubes makes them a good choice for lightning surge protection, particularly for telecommunications equipment.

    Why use a gas discharge tube?

    Most commonly used as a surge protection aid, gas discharge tubes are key in limiting surges in voltage across both electronic and electrical circuits. GDTs are great at handling high current feeds whilst also maintaining low capacitance and having excellent insulation resistance.

    252 Producten voor Gas Discharge Tubes

    Bourns
    2045
    2 Electrode Gas Discharge Tube
    15kA
    400V
    1000V
    -
    Axial
    8 (Dia.) x 6mm
    -
    -
    -
    6mm
    +85°C
    -30°C
    Bourns
    SA
    2 Electrode Gas Discharge Tube
    5kA
    6300V
    9200V
    6300 V
    Axial
    8.5 (Dia.) x 8.9mm
    -
    -
    -
    8.9mm
    +125°C
    -40°C
    Bourns
    SA
    2 Electrode Gas Discharge Tube
    5kA
    6300V
    9200V
    6300 V
    Axial
    8.5 (Dia.) x 8.9mm
    -
    -
    -
    8.9mm
    +125°C
    -40°C
    Bourns
    2049
    2 Electrode Gas Discharge Tube
    20kA
    250V
    700V
    -
    Axial
    8 (Dia.) x 6mm
    -
    -
    -
    6mm
    +85°C
    -30°C
    EPCOS
    EHV
    2 Electrode Arrester
    20kA
    90V
    450 V, 550V
    90 V dc
    Through Hole
    -
    -
    -
    -
    6.05mm
    +90°C
    -40°C
    Bourns
    2045
    2 Electrode Gas Discharge Tube
    15kA
    400V
    1000V
    -
    Axial
    8 (Dia.) x 6mm
    -
    -
    -
    6mm
    +85°C
    -30°C
    EPCOS
    EHV
    2 Electrode Arrester
    10kA
    540 → 720V
    1000 V, 1100V
    720 V dc
    Through Hole
    -
    -
    -
    -
    6.05mm
    +90°C
    -40°C
    EPCOS
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Phoenix Contact
    CN-UB-G1
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Bourns
    2057
    2 Electrode Gas Discharge Tube
    10kA
    75V
    800V
    -
    Axial
    5.5 (Dia.) x 6mm
    -
    -
    -
    6mm
    +90°C
    -40°C
    TDK
    S30-90X
    2 Electrode Arrester
    -
    117V
    600V
    50 V
    Surface Mount
    4.5 x 2.7 x 3.2mm
    -
    2.7mm
    3.2mm
    4.5mm
    +125°C
    -40°C
    Littelfuse
    CG2
    2 Electrode Gas Discharge Tube
    500A
    600V
    400 V, 650V
    160 V
    Axial
    8.1 (Dia.) x 6.07mm
    -
    -
    8.1mm
    6.07mm
    +90°C
    -40°C
    Littelfuse
    SL11021A
    3 Electrode Arrester
    10kA
    250V
    500V
    -
    Radial
    8.1 (Dia.) x 10.1mm
    4.4mm
    -
    -
    10.1mm
    +90°C
    -40°C
    Bourns
    2095
    2 Electrode Gas Discharge Tube
    8kA
    4000V
    5500V
    -
    Axial
    8 (Dia.) x 8mm
    -
    -
    -
    8mm
    +85°C
    -30°C
    Bourns
    2049
    2 Electrode Gas Discharge Tube
    20kA
    600V
    1300V
    -
    Axial
    8 (Dia.) x 6mm
    -
    -
    -
    6mm
    +85°C
    -30°C
    Bourns
    2049
    2 Electrode Gas Discharge Tube
    20kA
    600V
    1300V
    -
    Axial
    8 (Dia.) x 6mm
    -
    -
    -
    6mm
    +85°C
    -30°C
    Bourns
    SM
    3 Electrode Gas Discharge Tube
    4kA
    185V
    650V
    -
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    TDK
    EC350X
    2 Electrode Arrester
    -
    402V
    900V
    60 V
    Through Hole
    8 Dia. x 6.05mm
    -
    8mm
    8.1mm
    6.05mm
    +90°C
    -40°C
    Bourns
    2029
    2 Electrode Gas Discharge Tube
    10A
    90V
    600V
    -
    Surface Mount
    7.9 x 6 x 7.5mm
    -
    6mm
    7.5mm
    7.9mm
    +105°C
    -55°C
    TDK
    EC350X
    2 Electrode Arrester
    -
    402V
    900V
    60 V
    Through Hole
    8 Dia. x 6.05mm
    -
    8mm
    8.1mm
    6.05mm
    +90°C
    -40°C
    Resultaten per pagina