oep audio transformers
Log in / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    OEP Audio Transformers

    66 Producten voor OEP Audio Transformers

    OEP
    500Ω
    1kΩ
    37Ω
    -
    -
    172Ω
    25 x 19.3 x 18.5mm
    Surface Mount
    -
    28g
    18.5mm
    -
    25mm
    19.3mm
    OEP
    600Ω
    -
    46Ω
    -
    -
    60Ω
    21.5 x 16.3 x 18mm
    Through Hole
    -
    -
    18mm
    -
    21.5mm
    16.3mm
    OEP
    600Ω
    -
    60Ω
    -
    -
    165Ω
    21.5 x 16.3 x 18mm
    Through Hole
    -
    -
    18mm
    -
    21.5mm
    16.3mm
    OEP
    2.5 kΩ, 10 kΩ
    10kΩ
    2.1kΩ
    -
    -
    2.2kΩ
    32 x 15 x 27mm
    Through Hole
    -
    -
    27mm
    -
    32mm
    15mm
    OEP
    110Ω
    11kΩ
    20.2Ω
    -
    -
    1.59kΩ
    29.4 x 25 x 24.2mm
    Through Hole
    PC Pin
    56g
    24.2mm
    -
    29.4mm
    25mm
    OEP
    270Ω
    300Ω
    270Ω
    -
    -
    300Ω
    25 x 18.5 x 19.3mm
    Through Hole
    -
    45g
    19.3mm
    -
    25mm
    18.5mm
    OEP
    -
    79Ω
    5W
    -
    1.3Ω
    81.5 x 45.5 x 39mm
    Chassis Mount
    -
    350g
    39mm
    -
    81.5mm
    45.5mm
    OEP
    280 (Series) Ω, 70 (Parallel) Ω
    2.4 (Series) kΩ, 600 (Parallel) Ω
    3.13 + 3.13Ω
    2W
    -
    20.8 + 20.8Ω
    53.4 x 44.4 x 22.5mm
    Through Hole
    PC Pin
    185g
    22.5mm
    -
    53.4mm
    44.4mm
    OEP
    10kΩ
    10kΩ
    469 (Primary 1) Ω, 580 (Primary 2) Ω
    -
    -
    591Ω
    29.4 x 25 x 24.2mm
    Through Hole
    PC Pin
    56g
    24.2mm
    -
    29.4mm
    25mm
    OEP
    150 Ω, 600 Ω
    10kΩ
    38Ω
    -
    -
    1.085kΩ
    29.4 x 25 x 24.2mm
    Through Hole
    PC Pin
    56g
    24.2mm
    -
    29.4mm
    25mm
    OEP
    6.6kΩ
    3.75 Ω, 7.5 Ω, 15 Ω
    294.7Ω
    10W
    -
    682mΩ
    76.8 x 64 x 64mm
    Panel Mount
    Solder
    860g
    64mm
    -
    76.8mm
    64mm
    OEP
    200 Ω, 800 Ω
    5kΩ
    42 Ω, 45 Ω
    -
    -
    929Ω
    36 x 30 x 16mm
    Through Hole
    PC Pin
    57g
    16mm
    -
    36mm
    30mm
    OEP
    5.6kΩ
    4 Ω, 8 Ω, 16 Ω
    100Ω
    25W
    -
    432Ω
    100 x 84 x 68.6mm
    Panel Mount
    Solder
    2kg
    68.6mm
    -
    100mm
    84mm
    OEP
    30 Ω, 100 Ω
    10 kΩ, 49 kΩ
    19Ω
    -
    -
    647Ω
    29.4 x 25 x 24.2mm
    Through Hole
    PC Pin
    56g
    24.2mm
    -
    29.4mm
    25mm
    OEP
    200Ω
    5kΩ
    13.5Ω
    -
    -
    352Ω
    29.4 x 25 x 24.2mm
    Through Hole
    PC Pin
    56g
    24.2mm
    -
    29.4mm
    25mm
    OEP
    600Ω
    1.2kΩ
    117Ω
    2mW
    -
    262Ω
    18 x 18 x 15mm
    Through Hole
    PC Pin
    14g
    15mm
    -
    18mm
    18mm
    OEP
    150Ω
    150Ω
    15Ω
    100mW Hz @ 300, 1mW Hz @ 30
    -
    20Ω
    28 x 22 x 23mm
    Through Hole
    Pin
    -
    23mm
    -
    28mm
    22mm
    OEP
    -
    4 → 16Ω
    191.5Ω
    1 W, 2 W, 5 W, 15 W, 30 W
    -
    0.2Ω
    105.5 x 65.5 x 58mm
    Chassis Mount
    -
    1kg
    58mm
    -
    105.5mm
    65.5mm
    OEP
    600Ω
    600Ω
    117Ω
    2mW
    -
    151Ω
    18 x 18 x 15mm
    Through Hole
    PC Pin
    14g
    15mm
    -
    18mm
    18mm
    OEP
    150Ω
    300Ω
    29.5Ω
    2mW
    -
    52.2Ω
    18 x 18 x 15mm
    Through Hole
    PC Pin
    14g
    15mm
    -
    18mm
    18mm
    Resultaten per pagina

    Populaire zoekopdrachten