Reamer Bits | Reamer Drill Bit | RS
Log in / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Drill Bits

    Drill bits are cutting tools that are used to remove different types of materials to create a hole, generally always in a circular motion. Having the right size and the right type of bit is a key factor in ensuring the highest standard of work and ensures you can drill with confidence and accuracy.

    Common Types of Drill Bits

    • Twist – The most common type of drill bit and ideal for drilling wood, plastic, and metals. They are generally made from HSS and are suited to general household DIY tasks, as well as professional applications like maintenance and engineering. Check out our twist drill bits guide for more information
    • Masonry – The TCT drill bits are the best to use when drilling brick, block, stone and mortar and are most commonly used in the construction industry. They are generally used with a hammer power tool for more effective results
    • SDS (Slotted Drive System) – These have a special shank that fits into the chuck of an SDS power tool. The SDS system delivers a higher standard and more efficient results than a standard hammer drill when working with harder materials like concrete

    2767 Producten voor Drill Bits

    Dormer
    9.4mm
    Twist Drill Bit
    R458
    Solid Carbide
    -
    89 mm
    140°
    -
    -
    -
    -
    -
    DeWALT
    7.5mm
    Twist Drill Bit
    DT500
    Steel
    -
    -
    -
    -
    -
    -
    -
    Metal
    Dormer
    9.5mm
    Twist Drill Bit
    A940
    HSCo
    -
    175 mm
    -
    -
    -
    -
    -
    -
    Tivoly
    10mm
    Twist Drill Bit
    1145201
    High Speed Steel
    -
    133 mm
    118°
    -
    -
    -
    -
    Cast Iron, Steel
    Tivoly
    5mm
    Twist Drill Bit
    -
    HSS
    -
    -
    -
    -
    -
    -
    2
    -
    Tivoly
    3mm
    Twist Drill Bit
    1145411
    High Speed Steel
    -
    61 mm
    135°
    -
    -
    -
    -
    Cast Iron, Steel
    Dormer
    10.1mm
    Core Drill Bit
    R454
    Aluminum, Steel
    -
    118 mm
    140°
    -
    -
    -
    -
    -
    Dormer
    14.5mm
    Core Drill Bit
    R458
    Aluminum, Steel
    -
    115 mm
    140°
    -
    -
    -
    -
    -
    DeWALT
    7mm
    SDS Drill Bit
    DT892
    -
    -
    160 mm
    -
    -
    -
    -
    -
    Concrete
    Dormer
    12.3mm
    Twist Drill Bit
    A002
    HSS
    -
    151 mm
    -
    -
    -
    -
    -
    -
    Dormer
    5.3mm
    Twist Drill Bit
    A321
    HSS
    -
    84 mm
    135°
    -
    -
    -
    -
    Multi-Material
    DeWALT
    3.2mm
    -
    DT500
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Tivoly
    4.8mm
    Twist Drill Bit
    1145501
    HSS-E
    -
    86 mm
    135°
    -
    -
    -
    -
    Metal
    Dormer
    13.1mm
    Jobber Drill
    A130
    High Speed Steel
    -
    182 mm
    118°
    -
    -
    -
    -
    -
    DeWALT
    4.5mm
    Twist Drill Bit
    DT205
    HSS
    -
    -
    135°
    -
    -
    -
    -
    Metal
    Dormer
    5.6mm
    Core Drill Bit
    R454
    Aluminum, Steel
    -
    82 mm
    140°
    -
    -
    -
    -
    -
    Tivoly
    4.1mm
    Twist Drill Bit
    1145411
    High Speed Steel
    -
    75 mm
    135°
    -
    -
    -
    -
    Cast Iron, Steel
    Dormer
    6mm
    Twist Drill Bit
    A321
    HSS
    -
    90 mm
    135°
    -
    -
    -
    -
    Multi-Material
    DeWALT
    20mm
    SDS Drill Bit
    DT960
    -
    -
    1000 mm
    140°
    -
    -
    -
    -
    Concrete
    Dormer
    13mm
    Twist Drill Bit
    A920
    HSCo
    -
    102 mm
    -
    -
    -
    -
    -
    -
    Resultaten per pagina