texas instruments comparators
Log in / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Texas Instruments Comparators

    306 Producten voor Texas Instruments Comparators

    Texas Instruments
    General Purpose
    Through Hole
    PDIP
    Dual, Single
    Open Collector/Emitter
    1
    0.165µs
    8
    5 → 28 V
    9.81 x 6.35 x 4.57mm
    9.81mm
    6.35mm
    4.57mm
    -
    Texas Instruments
    General Purpose
    Through Hole
    PDIP
    Dual, Single
    Open Collector
    2
    1.3µs
    8
    3 → 28 V
    9.81 x 6.35 x 4.57mm
    9.81mm
    6.35mm
    4.57mm
    -
    Texas Instruments
    Differential
    Surface Mount
    TSSOP
    Dual, Single
    Open Collector
    4
    1.3µs
    14
    3 → 28 V
    5 x 4.4 x 1.15mm
    5mm
    4.4mm
    1.15mm
    -
    Texas Instruments
    General Purpose
    Surface Mount
    SOIC
    Dual, Single
    Open Collector
    2
    1.3µs
    8
    3 → 28 V
    4.9 x 3.91 x 1.58mm
    4.9mm
    3.91mm
    1.58mm
    -
    Texas Instruments
    General Purpose
    Surface Mount
    MSOP
    Single
    Open Collector
    2
    -
    8
    3 V
    3 x 3 x 0.86mm
    3mm
    3mm
    0.86mm
    -
    Texas Instruments
    Voltage
    Through Hole
    PDIP
    Single
    DTL, RTL, TTL
    -
    200ns
    8
    36 V
    -
    -
    -
    -
    -
    Texas Instruments
    CMOS, Micropower
    Through Hole
    PDIP
    Single
    Push-Pull
    2
    2.7µs
    8
    3 → 16 V
    -
    -
    -
    -
    -
    Texas Instruments
    General Purpose
    Through Hole
    MDIP
    Dual, Single
    Open Collector
    4
    1.3µs
    14
    3 to 28 V
    19.05 x 6.35 x 3.3mm
    19.05mm
    6.35mm
    3.3mm
    -
    Texas Instruments
    -
    Surface Mount
    SOIC
    Dual, Single
    Open Collector
    2
    1.3µs
    14
    2 V → 36 V V
    -
    -
    -
    -
    -
    Texas Instruments
    Analog Comparator
    Surface Mount
    SC-70
    Dual, Single
    Push-Pull
    1
    6µs
    6
    5 V
    -
    -
    -
    -
    -
    Texas Instruments
    General Purpose
    Surface Mount
    SOIC
    Dual, Single
    Open Collector
    4
    1.3µs
    14
    3 → 28 V
    8.64 x 3.91 x 1.45mm
    8.64mm
    3.91mm
    1.45mm
    -
    Texas Instruments
    -
    Surface Mount
    SOIC
    Dual, Single
    CMOS, MOS, TTL
    4
    -
    14
    2 → 36 V
    -
    -
    -
    -
    -
    Texas Instruments
    Low Power
    Surface Mount
    SOIC
    Single
    Open Drain
    4
    2.5µs
    14
    5 V
    8.65 x 3.91 x 1.58mm
    8.65mm
    3.91mm
    1.58mm
    84dB
    Texas Instruments
    Low Power
    Surface Mount
    SOT-23
    Single
    Push-Pull
    1
    2.9ns
    5
    2.7 → 5.5 V
    3.05 x 1.75 x 1.3mm
    3.05mm
    1.75mm
    1.3mm
    70dB
    Texas Instruments
    Dual Comparator
    Surface Mount
    SOIC
    Dual, Single
    CMOS, DTL, ECL, MOS, TTL
    2
    1.3µs
    8
    2 → 36 V
    -
    -
    -
    -
    -
    Texas Instruments
    Voltage
    -
    SOT-23
    Single
    Open Collector
    1
    44µs
    5
    30 V
    -
    -
    -
    -
    -
    Texas Instruments
    Differential
    Through Hole
    PDIP
    Dual, Single
    Open Collector
    2
    1.3µs
    8
    3 → 28 V
    9.81 x 6.35 x 4.57mm
    9.81mm
    6.35mm
    4.57mm
    -
    Texas Instruments
    General Purpose
    Surface Mount
    SOT-23
    Dual, Single
    Open Collector
    1
    1.3µs
    5
    3 → 28 V
    2.9 x 1.6 x 1.15mm
    2.9mm
    1.6mm
    1.15mm
    -
    Texas Instruments
    -
    Surface Mount
    SOIC
    Dual, Single
    CMOS, MOS, TTL
    4
    -
    14
    2 → 36 V
    -
    -
    -
    -
    -
    Texas Instruments
    General Purpose
    Through Hole
    MDIP
    Dual, Single
    Open Collector
    4
    1.3µs
    14
    3 → 28 V
    19.05 x 6.35 x 3.3mm
    19.05mm
    6.35mm
    3.3mm
    -
    Resultaten per pagina