Ceramic Resonators

What is a Ceramic Resonator?A Ceramic Resonator is sometimes referred to a dielectic resonator, they are commonly used for timing devices which create a clock signal. This type of signal oscillates between a high and low state using a piece of piezoelectric ceramic, connected to two or more electrodes. A resonator usually has a built in capacitor to help save space on a printed circuit board.How do Ceramic Resonators work?When connected in an electronic oscillating circuit, a ceramic resonator will vibrate, generating an oscillating signal with a specific frequency. Like the similar crystal oscillator, they're used to generate a clock signal to control the timing in oscillating circuits. What are Ceramic Resonators used for?The properties and components of Ceramic Resonators make them particularly useful in a broad range of applications. They are mainly used as a source of a clock signal for microprocessors. Ceramic Resonators are ideal for applications where the precision of the frequency may not be so important, such as microprocessors. They're also commonly used in: Communications equipment Automotive electronics TVs Medical/healthcare equipment Telephones Toys Personal computing VCR Household appliances Radios

...
Lees meer Lees minder

Filters

61 - 80 van 282 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Resonance Frequency Frequency Tolerance Mode of Oscillation Load Capacitance Resonance Resistance Frequency Ageing Frequency Stability Mounting Type Package Type Pin Count Dimensions Height Length Maximum Operating Temperature
RS-stocknr. 188-6745
FabrikantnummerAWSCR-6.00CPLA-C30-T4
FabrikantAbracon
€ 0,285
Each (In a Pack of 20)
Aantal stuks
6MHz ±0.5% - 30pF - ±0.1 % ±0.3% Surface Mount SMD 3 6 x 3 x 1.5mm 1.5mm 6mm +85 °C
RS-stocknr. 188-6506
FabrikantnummerAWSCR-4.00CPLB-C10-T4
FabrikantAbracon
€ 0,24
Each (On a Reel of 4000)
Aantal stuks
4MHz ±0.5% - 10pF - ±0.1 % ±0.4% Surface Mount SMD 3 6 x 3 x 1.5mm 1.5mm 6mm +125 °C
RS-stocknr. 526-6176
FabrikantnummerCSTLS24M0X53B0
FabrikantMurata
€ 0,556
Each (In a Pack of 10)
Aantal stuks
24MHz ±0.5% 3rd Overtone 15pF 50Ω ±0.2 %/yr ±0.2% Through Hole - 3 5.5 x 3.5 x 6.5mm 6.5mm 5.5mm +80 °C
RS-stocknr. 166-9531
FabrikantnummerCSTCR4M91G55-R0
FabrikantMurata
€ 0,152
Each (On a Reel of 3000)
Aantal stuks
4.915MHz ±0.5% Shear 39pF - - ±0.2% Surface Mount Cap Chip 3 4.5 x 2 x 1.2mm 1.2mm 4.5mm +80 °C
RS-stocknr. 188-6490
FabrikantnummerAWSCR-2.00CPLB-C47-T4
FabrikantAbracon
€ 0,24
Each (On a Reel of 4000)
Aantal stuks
2MHz ±0.5% - 47pF - ±0.1 % ±0.4% Surface Mount SMD 3 6 x 3 x 1.8mm 1.8mm 6mm +125 °C
RS-stocknr. 188-6511
FabrikantnummerAWSCR-4.19CPLA-C30-T4
FabrikantAbracon
€ 0,172
Each (On a Reel of 4000)
Aantal stuks
4.19MHz ±0.5% - 30pF - ±0.1 % ±0.3% Surface Mount SMD 3 6 x 3 x 1.5mm 1.5mm 6mm +85 °C
RS-stocknr. 167-4865
FabrikantnummerCSTCW24M0X53-R0
FabrikantMurata
€ 0,155
Each (On a Reel of 3000)
Aantal stuks
24MHz ±0.5% 3rd Overtone 15pF 80Ω - ±0.2% Surface Mount CSTCW 3 2.5 x 2 x 1.25mm 1.25mm 2.5mm +80 °C
RS-stocknr. 167-4950
FabrikantnummerCSTLS8M00G53Z-B0
FabrikantMurata
€ 0,096
Each (In a Bag of 500)
Aantal stuks
8MHz ±0.5% Shear 15pF 25Ω - - Through Hole CSTLS 3 8 x 3 x 5.5mm 5.5mm 8mm +125 °C
RS-stocknr. 721-4883
FabrikantnummerCSTLS10M0G53-A0
FabrikantMurata
€ 0,171
Each (In a Pack of 10)
Aantal stuks
10MHz ±0.5% Fundamental 15pF - - ±0.2% Through Hole - 3 8 x 3 x 5.5mm 5.5mm 8mm +80 °C
RS-stocknr. 188-6483
FabrikantnummerAWSCR-12.00CELA-C10-T3
FabrikantAbracon
€ 0,197
Each (On a Reel of 3000)
Aantal stuks
12MHz ±0.5% - 10pF - ±0.2 (10 year) %/yr ±0.2% Surface Mount SMD 3 3.2 x 1.3 x 1mm 1mm 3.2mm +85 °C
RS-stocknr. 188-6775
FabrikantnummerAWSCR-4.91CPLA-C33-T4
FabrikantAbracon
€ 0,285
Each (In a Pack of 20)
Aantal stuks
4.91MHz ±0.5% - 33pF - ±0.1 % ±0.3% Surface Mount SMD 3 6 x 3 x 1.5mm 1.5mm 6mm +85 °C
RS-stocknr. 166-9877
FabrikantnummerCSTLS16M0X53-A0
FabrikantMurata
€ 0,164
Each (In a Box of 2000)
Aantal stuks
16MHz ±0.5% 3rd Overtone 15pF - ±0.2 % ±0.2% Through Hole - 3 5.5 x 3.5 x 6.5mm 6.5mm 5.5mm +80 °C
RS-stocknr. 188-6622
FabrikantnummerAWSCR-4.00CRLA-C39-T3
FabrikantAbracon
€ 0,365
Each (In a Pack of 20)
Aantal stuks
4MHz ±0.5% - 39pF - ±0.2 (10 year) %/yr ±0.3% Surface Mount SMD 3 4.5 x 2 x 1.2mm 1.2mm 4.5mm +85 °C
RS-stocknr. 188-6749
FabrikantnummerAWSCR-4.00CPLA-C30-T4
FabrikantAbracon
€ 0,285
Each (In a Pack of 20)
Aantal stuks
4MHz ±0.5% - 30pF - ±0.1 % ±0.3% Surface Mount SMD 3 6 x 3 x 1.5mm 1.5mm 6mm +85 °C
RS-stocknr. 188-6716
FabrikantnummerAWSCR-4.19CRLA-C15-T3
FabrikantAbracon
€ 0,34
Each (In a Pack of 20)
Aantal stuks
4.19MHz ±0.5% - 15pF - ±0.2 (10 year) %/yr ±0.3% Surface Mount SMD 3 4.5 x 2 x 1.2mm 1.2mm 4.5mm +85 °C
RS-stocknr. 183-7462
FabrikantnummerAE0505D16DF
FabrikantKEMET
€ 123,70
Each
Aantal stuks
- - - 1.4µF - - - Surface Mount 0505 - 20 x 5.4 x 5.4mm 5.4mm 20mm +85 °C
RS-stocknr. 728-8459
FabrikantnummerZTA10.00MTF
FabrikantInterquip
€ 0,10
Each (In a Bag of 10)
Aantal stuks
10MHz ±0.5% - - - 0.03 %/yr ±0.3% Through Hole - 2 10 x 5 x 10mm 10mm 10mm +85 °C
RS-stocknr. 188-6722
FabrikantnummerAWSCR-2.45CPLB-C30-T4
FabrikantAbracon
€ 0,365
Each (In a Pack of 20)
Aantal stuks
2.45MHz ±0.5% - 30pF - ±0.1 % ±0.4% Surface Mount SMD 3 6 x 3 x 1.8mm 1.8mm 6mm +125 °C
RS-stocknr. 188-6791
FabrikantnummerAWSCR-4.00CPLB-C10-T4
FabrikantAbracon
€ 0,39
Each (In a Pack of 20)
Aantal stuks
4MHz ±0.5% - 10pF - ±0.1 % ±0.4% Surface Mount SMD 3 6 x 3 x 1.5mm 1.5mm 6mm +125 °C
RS-stocknr. 171-2362
FabrikantnummerAWSCR-8.00CV-T
FabrikantAbracon
€ 217,00
Each (On a Reel of 1000)
Aantal stuks
8MHz ±0.5% - 22pF - ±0.3 %/yr ±0.4% Surface Mount SMD 3 3.7 x 3.1 x 1mm 1mm 3.7mm +85 °C
Related Products
The RH range uses high volumetric efficient X7R ...
Description:
The RH range uses high volumetric efficient X7R capacitors in a “J” style lead frame.The range of components are uncoated and are suitable for input or output filter capacitors inhigh frequency DC-DC convertor, automotive, telecom, industrial and military applications. All ...
Abracon ABM3 series miniature ceramic SMD crystal has ...
Description:
Abracon ABM3 series miniature ceramic SMD crystal has a ceramic package and heretically glass sealed to ensure high precision and reliability. AT-cut fundamental or 3rd OT mode. Cellular Telephones Pagers PCMCIA and wireless applications Communication and test equipment.
Abracon ABM3 series miniature ceramic SMD crystal has ...
Description:
Abracon ABM3 series miniature ceramic SMD crystal has a ceramic package and heretically glass sealed to ensure high precision and reliability. AT-cut fundamental or 3rd OT mode. Cellular Telephones Pagers PCMCIA and wireless applications Communication and test equipment.
The FA-20H Series is a low profile, ultra ...
Description:
The FA-20H Series is a low profile, ultra miniature surface mount crystal from EPSON. Applications in Mobile phones, Bluetooth, W-LAN, ISM band radio and Clock for MPU. Nominal frequency range: 12 MHz to 48 MHzExternal dimensions: 2.5 x 2.0 x ...