Analogue Front End ICs | Energy Meter | RS
Log in / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Analogue Front End

    54 Producten voor Analogue Front End

    Microchip
    Analogue Signal Processor, Measurement, Sensor Interface
    1
    17 bit
    -
    Simple I/O
    1
    Through Hole
    PDIP
    16
    Dual
    19.05 x 6.35 x 3.3mm
    3.3mm
    19.05mm
    ±7.5 V
    Microchip
    -
    3
    16 bit
    8kHz
    -
    3
    Surface Mount
    SSOP
    28
    Single
    10.33 x 5.38 x 1.78mm
    1.78mm
    10.33mm
    3.6 V
    Analog Devices
    General Purpose
    1
    -
    -
    SPI
    1
    Surface Mount
    TSSOP
    28
    Dual
    9.8 x 4.5 x 1.05mm
    1.05mm
    9.8mm
    5.5 V
    Analog Devices
    General Purpose
    1
    -
    -
    SPI
    1
    Surface Mount
    TSSOP
    28
    Dual
    9.8 x 4.5 x 1.05mm
    1.05mm
    9.8mm
    5.5 V
    ScioSense
    Concentration Sensing, Flow Sensing, Proximity Sensing, Ultrasonic Sensing
    -
    16 bit
    -
    SPI
    2
    -
    QFN
    32
    -
    -
    -
    -
    -
    ScioSense
    Concentration Sensing, Flow Sensing, Proximity Sensing, Ultrasonic Sensing
    -
    16 bit
    -
    SPI
    2
    -
    QFN
    32
    -
    -
    -
    -
    -
    ScioSense
    Concentration Sensing, Flow Sensing, Proximity Sensing, Ultrasonic Sensing
    -
    16 bit
    -
    SPI
    2
    -
    QFN
    32
    -
    -
    -
    -
    -
    Texas Instruments
    ECG, EEG, EMG
    2
    24 bit
    8ksps
    SPI
    2
    Surface Mount
    TQFP
    32
    Dual, Single
    5.05 x 5.05 x 1.05mm
    1.05mm
    5.05mm
    3.6 V, 5.25 V
    Texas Instruments
    ECG, EEG, EMG
    1
    24 bit
    32ksps
    SPI
    8
    Surface Mount
    TQFP
    64
    Dual, Single
    10.2 x 10.2 x 1.05mm
    1.05mm
    10.2mm
    3.6 V, 5.25 V
    Microchip
    Audio Voice Recognition, Automotive, Energy Metering and Power Measurement, Isolated Sensor Applications, Medical and Power Monitoring, Portable Instrumentation, Single-Phase and Polyphase Energy Meters
    2
    24 bit
    125ksps
    SPI
    2
    Surface Mount
    SSOP
    20
    Single
    7.5 x 5.6 x 1.85mm
    1.85mm
    7.5mm
    3.6 V
    ams OSRAM
    Pulse Oximetry
    2
    20 bit
    1000Hz
    I2C
    1
    -
    WLCSP
    16
    -
    -
    -
    -
    -
    ams OSRAM
    Pulse Oximetry
    2
    20 bit
    1000Hz
    I2C
    1
    -
    WLCSP
    16
    -
    -
    -
    -
    -
    ams OSRAM
    Pulse Oximetry
    2
    20 bit
    1000Hz
    I2C
    1
    -
    WLCSP
    16
    -
    -
    -
    -
    -
    Microchip
    Analogue Signal Processor, Measurement, Sensor Interface
    1
    17 bit
    -
    Simple I/O
    1
    Through Hole
    PDIP
    16
    Dual
    19.05 x 6.35 x 3.3mm
    3.3mm
    19.05mm
    ±7.5 V
    Microchip
    Analogue Signal Processor, Measurement, Sensor Interface
    1
    16 bit
    -
    Simple I/O
    1
    Surface Mount
    SOIC
    16
    Dual
    10.3 x 7.5 x 2.35mm
    2.35mm
    10.3mm
    7.5 V
    Microchip
    Analogue Signal Processor, Measurement, Sensor Interface
    1
    16 bit
    -
    Simple I/O
    1
    Surface Mount
    SOIC
    16
    Dual
    10.3 x 7.5 x 2.35mm
    2.35mm
    10.3mm
    7.5 V
    Texas Instruments
    Control, Energy Metering, Monitoring, Protection
    4
    24 bit
    64ksps
    SPI
    4
    Surface Mount
    TQFP
    64
    Dual
    10.2 x 10.2 x 1.05mm
    1.05mm
    10.2mm
    1.8 V, 3 V
    Microchip
    -
    -
    24 bit
    -
    SPI
    6
    Surface Mount
    SSOP
    28
    -
    10.5 x 5.6 x 2mm
    2mm
    10.5mm
    3.6 V
    Microchip
    Analogue Signal Processor, Measurement, Sensor Interface
    1
    17 bit
    -
    Simple I/O
    1
    Through Hole
    PDIP
    16
    Dual
    19.05 x 6.35 x 3.3mm
    3.3mm
    19.05mm
    ±7.5 V
    Microchip
    Audio Voice Recognition, Automotive, Energy Metering and Power Measurement, Medical and Power Monitoring, Polyphase Energy Meter, Portable Instrumentation
    1
    24 bit
    125ksps
    SPI
    8
    Surface Mount
    UQFN
    40
    Single
    5 x 5 x 0.5mm
    0.5mm
    -
    3.6 V
    Resultaten per pagina

    Populaire zoekopdrachten