Analogue Front End ICs

Filters

21 - 40 van 73 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Application Number of ADCs Resolution Sampling Rate Interface Type Number of Channels per Chip Mounting Type Package Type Pin Count Power Supply Type Dimensions Height Length Maximum Operating Supply Voltage
RS-stocknr. 165-1992
FabrikantnummerMCP3903-I/SS
FabrikantMicrochip
€ 3,19
Each (In a Tube of 47)
Aantal stuks
Audio/Voice Recognition, Automotive, Energy Metering and Power Measurement, Medical and Power Monitoring, Portable Instrumentation 6 24 bit 64ksps SPI 6 Surface Mount SSOP 28 Single 10.5 x 5.6 x 1.85mm 1.85mm 10.5mm 3.6 (Digital) V, 5.5 (Analog) V
RS-stocknr. 807-1678
FabrikantnummerADAS1000BSTZ
FabrikantAnalog Devices
€ 28,99
Each
Aantal stuks
- 6 19 bit 2Msps DSP, QSPI, SPI 5 Surface Mount LQFP 64 Single 10.2 x 10.2 x 1.45mm 1.45mm 10.2mm 1.89 V, 5.5 V
RS-stocknr. 168-4919
FabrikantnummerAFE4404YZPT
€ 3,597
Each (On a Reel of 250)
Aantal stuks
Calorie Expenditure, Heart-Rate Variability, Optical Heart-Rate Monitoring, Pulse Oximetry, VO2 Max 1 24 bit 1000sps I2C 1 Surface Mount DSBGA 15 Single 2.6 x 1.6 x 0.31mm 0.31mm 2.6mm 3.6 (Analogue) V
RS-stocknr. 165-2017
FabrikantnummerMCP3911A0-E/ML
FabrikantMicrochip
€ 1,473
Each (In a Tube of 91)
Aantal stuks
Audio Voice Recognition, Automotive, Energy Metering and Power Measurement, Portable Instrumentation, Power Monitoring 2 24 bit 125ksps SPI 2 Surface Mount QFN 20 Single 4 x 4 x 0.95mm 0.95mm 4mm 3.6 V
RS-stocknr. 656-697
FabrikantnummerTC500ACPE
FabrikantMicrochip
€ 2,97
Each
Aantal stuks
Analogue Signal Processor, Measurement, Sensor Interface 1 17 bit - Simple I/O 1 Through Hole PDIP 16 Dual 19.05 x 6.35 x 3.3mm 3.3mm 19.05mm ±7.5 V
RS-stocknr. 133-0132
FabrikantnummerAFE4404YZPT
€ 5,27
Each
Aantal stuks
Calorie Expenditure, Heart-Rate Variability, Optical Heart-Rate Monitoring, Pulse Oximetry, VO2 Max 1 24 bit 1000sps I2C 1 Surface Mount DSBGA 15 Single 2.6 x 1.6 x 0.31mm 0.31mm 2.6mm 3.6 (Analogue) V
RS-stocknr. 789-3641
FabrikantnummerRAA730502DFP
€ 5,20
Each
Aantal stuks
- - - - - - Surface Mount LQFP 48 - 7 x 7 x 1.4mm 1.4mm 7mm -
RS-stocknr. 158-0547
FabrikantnummerAD9822JRSZ
FabrikantAnalog Devices
€ 6,559
Each (In a Tube of 47)
Aantal stuks
Digital Colour Copier, Film Scanner, Flatbed Document Scanner, Multifunction Peripheral 1 14 bit 15000ksps SPI 3 Surface Mount SSOP 28 Single 10.2 x 5.3 x 1.75mm 1.75mm 10.2mm 5.25 V
RS-stocknr. 774-7680
FabrikantnummerTC500COE
FabrikantMicrochip
€ 2,493
Each (In a Bag of 3)
Aantal stuks
Analogue Signal Processor, Measurement, Sensor Interface 1 16 bit - Simple I/O 1 Surface Mount SOIC 16 Dual 10.3 x 7.5 x 2.35mm 2.35mm 10.3mm 7.5 V
RS-stocknr. 823-3491
FabrikantnummerMCP2030-I/ST
FabrikantMicrochip
€ 1,764
Each (In a Pack of 5)
Aantal stuks
Automotive Industry, Security Industry - - - SPI 3 Surface Mount TSSOP 14 Single 5.1 x 4.5 x 0.95mm 0.95mm 5.1mm 3.6 V
RS-stocknr. 165-2127
FabrikantnummerMCP3914A1-E/MV
FabrikantMicrochip
€ 3,898
Each (In a Tube of 73)
Aantal stuks
Audio Voice Recognition, Automotive, Energy Metering and Power Measurement, Medical and Power Monitoring, Polyphase Energy Meter, Portable Instrumentation 1 24 bit 125ksps SPI 8 Surface Mount UQFN 40 Single 5 x 5 x 0.5mm 0.5mm - 3.6 V
RS-stocknr. 183-1727
FabrikantnummerAD73311ARZ
FabrikantAnalog Devices
€ 7,417
Each (In a Tube of 37)
Aantal stuks
- 1 16 bit 64ksps Serial-6 Wire 2 Surface Mount SOIC 20 Single 13 x 7.6 x 2.35mm 2.35mm 13mm 5.5 V
RS-stocknr. 893-0429
FabrikantnummerADA4350ARUZ
FabrikantAnalog Devices
€ 12,14
Each
Aantal stuks
General Purpose 1 - - SPI 1 Surface Mount TSSOP 28 Dual 9.8 x 4.5 x 1.05mm 1.05mm 9.8mm 5.5 V
RS-stocknr. 164-7831
FabrikantnummerMAX30003CTI+
FabrikantMaxim Integrated
€ 7,18
Each
Aantal stuks
- 1 18 bit 512sps SPI 1 Surface Mount TQFN-EP 28 Dual 5 x 5 x 1.5mm 1.5mm 5mm 2 V
RS-stocknr. 162-8054
FabrikantnummerADS1293CISQE/NOPB
€ 10,745
Each (On a Reel of 250)
Aantal stuks
ECG, Low Power Medical, Sports 3 24 bit 25.6ksps SPI 3 Surface Mount WQFN 28 Dual 5 x 5 x 0.8mm 0.8mm 5mm 1.65 (Digital) V, 2.7 (Analogue) V
RS-stocknr. 177-2770
FabrikantnummerATM90E26-YU-R
FabrikantMicrochip
€ 0,829
Each (On a Reel of 2000)
Aantal stuks
- 3 16 bit 8kHz - 3 Surface Mount SSOP 28 Single 10.33 x 5.38 x 1.78mm 1.78mm 10.33mm 3.6 V
RS-stocknr. 172-7827
FabrikantnummerADUCM363BCPZ256
FabrikantAnalog Devices
€ 8,268
Each (In a Tray of 260)
Aantal stuks
Industrial Automation, Intelligent Precision Sensing System, Loop Powered Smart Sensor System, Medical Device, Patient Monitoring, Process Control 1 24 bit 3.9ksps Serial 12 Surface Mount LFCSP 48 Single 7 x 7 x 0.75mm 0.75mm 7mm 3.6 V
RS-stocknr. 162-6118
FabrikantnummerADS1292RIPBS
€ 6,964
Each (In a Tube of 250)
Aantal stuks
ECG, EEG, EMG 2 24 bit 8ksps SPI 2 Surface Mount TQFP 32 Dual, Single 5.05 x 5.05 x 1.05mm 1.05mm 5.05mm 3.6 (Digital) V, 5.25 (Analogue) V
RS-stocknr. 130-1032
FabrikantnummerAD8233ACBZ-R7
FabrikantAnalog Devices
€ 3,95
Each (In a Pack of 2)
Aantal stuks
- 1 14 bit - - - Surface Mount WLCSP 20 Single 2.08 x 1.74 x 0.33mm 0.33mm 2.08mm 3.5 V
RS-stocknr. 730-0524
FabrikantnummerADS1296IPAG
€ 27,79
Each
Aantal stuks
ECG, EEG, EMG 1 24 bit 32ksps SPI 6 Surface Mount TQFP 64 Dual, Single 10.2 x 10.2 x 1.05mm 1.05mm 10.2mm 3.6 (Digital) V, 5.25 (Analogue) V
Related Products
The ADAS1000, ADAS1000-1 and ADAS1000-2 from Analog Devices ...
Description:
The ADAS1000, ADAS1000-1 and ADAS1000-2 from Analog Devices are low power, 5 electrode, electrocardiogram (ECG) analogue front ends. They measure electro cardiac (ECG) signals, thoracic impedance, pacing artefacts and lead-on/off status.These devices are designed to simplify the task of acquiring ...
The ADuCM350 device is a 16-bit precision, low-power ...
Description:
The ADuCM350 device is a 16-bit precision, low-power meter-on-a-chip based on an ARM Cortex-M3 processor core. The ADuCM350 is designed with high-precision current, voltage and impedance measurement capabilities. It can be powered by a single coin-cell making it suitable for ...
The Texas Instruments AFE4403 analogue front-end (AFE) is ...
Description:
The Texas Instruments AFE4403 analogue front-end (AFE) is designed specifically for heart rate monitoring and pulse oximetering. It is composed of a low noise receiver channel, ADC, oscillator and dual LED driver with integrated fault detection. Connect an external microcontroller ...
The MAX30003 is a complete, biopotential, analog front-end ...
Description:
The MAX30003 is a complete, biopotential, analog front-end solution for wearable applications. It offers high performance for clinical and fitness applications, with ultra-low power for long battery life. The MAX30003 is a single biopotential channel providing ECG waveforms and heart ...