Monostable & One-Shot Multivibrators | RS
Log in / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Monostable Multivibrators

    Monostable multivibrators, also known as one-shot multivibrators, are a type of IC (integrated circuit) that can be used as a timer. They have one stable and one unstable state. The unstable state is caused by a trigger pulse. This state is transient, so the circuit always returns to stability after a fixed time has elapsed.

    Generally, monostable multivibrator circuits are composed of two transistors, coupled with one resistor-capacitor network and one resistor network. These networks are what determines the length of time before the circuit returns to its stable state, after being triggered. This type of IC can also be considered as a 1/2 astable type multivibrator.

    What are monostable multivibrators used for?

    This type of IC is used to produce a specific timed delay within a circuit. Therefore, they can broadly be used as timers or as pulse detectors in electronic equipment.

    Types of monostable multivibrators

    There are two types of a monostable multivibrator, they are;

    • Retriggerable monostable multivibrators will remain in the unstable state with repeated application of the trigger pulse.
    • Non-re-triggerable monostable multivibrators are unaffected by further trigger pulses and will remain in the unstable state only for the predetermined period of time.

    99 Producten voor Monostable Multivibrators

    Nexperia
    74LVC
    Monostable Multivibrator
    1
    -32mA
    32mA
    2.5 ns
    20.3 ns @ 50 pF
    20µA
    Surface Mount
    TSSOP
    8
    3.1 x 3.1 x 0.95mm
    0.95mm
    3.1mm
    Texas Instruments
    LVC
    Monostable Multivibrator
    1
    -32mA
    32mA
    2.5 ns
    18.6 ns @ 1.8 V
    0.02mA
    Surface Mount
    SSOP
    8
    2.95 x 2.8 x 1.29mm
    1.29mm
    2.95mm
    Toshiba
    74VHC
    Monostable Multivibrator
    27
    -8mA
    8mA
    5 ns
    24.5ns
    80µA
    Surface Mount
    TSSOP
    16
    5 x 4.4 x 1mm
    1mm
    5mm
    Toshiba
    74VHC
    Monostable Multivibrator
    27
    -8mA
    8mA
    5 ns
    24.5ns
    80µA
    Surface Mount
    TSSOP
    16
    5 x 4.4 x 1mm
    1mm
    5mm
    Nexperia
    HC
    Monostable Multivibrator
    2
    -5.2mA
    5.2mA
    17 ns
    255 ns@ 2 V
    0.008mA
    Surface Mount
    SOIC
    16
    10 x 4 x 1.45mm
    1.45mm
    10mm
    Texas Instruments
    LVC
    Monostable Multivibrator
    1
    -32mA
    32mA
    2.5 ns
    -
    20µA
    Surface Mount
    SM
    8
    3.15 x 2.9 x 1.2mm
    1.2mm
    3.15mm
    Nexperia
    HC
    Monostable Multivibrator
    2
    -5.2mA
    5.2mA
    20 ns
    400 ns @ 15 pF
    -
    Surface Mount
    TSSOP16
    16
    5.1 x 4.5 x 0.95mm
    0.95mm
    5.1mm
    Nexperia
    HC
    Monostable Multivibrator
    2
    -4mA
    4mA
    26 ns
    385 ns @ 15 pF
    -
    Surface Mount
    TSSOP16
    16
    5.1 x 4.5 x 0.95mm
    0.95mm
    5.1mm
    Texas Instruments
    LS
    Monostable Multivibrator
    2
    -0.4mA
    8mA
    40 ns
    80 ns @ 5 V
    4.7mA
    Through Hole
    PDIP
    16
    19.3 x 6.35 x 4.57mm
    4.57mm
    19.3mm
    onsemi
    -
    Frequency Divider
    -
    -
    -
    120 ns
    2600 ns @ 50 pF
    150µA
    Surface Mount
    SOIC
    16
    10 x 4 x 1.5mm
    1.5mm
    10mm
    Toshiba
    74VHC
    Monostable Multivibrator
    27
    -8mA
    8mA
    5 ns
    24.5ns
    80µA
    Surface Mount
    TSSOP
    16
    5 x 4.4 x 1mm
    1mm
    5mm
    onsemi
    MC
    Monostable Multivibrator
    2
    -0.36mA
    2.4mA
    10 μs
    600 ns@ 50 pF
    -
    Surface Mount
    TSSOP
    16
    5.1 x 4.5 x 1.05mm
    1.05mm
    5.1mm
    onsemi
    4000
    Monostable Multivibrator
    2
    -
    -
    80 ns
    600 ns @ 5 V
    0.7mA
    Surface Mount
    SOIC
    16
    10 x 4 x 1.5mm
    1.5mm
    10mm
    Texas Instruments
    AHC
    Monostable Multivibrator
    2
    -8mA
    8mA
    5 ns
    24.1 ns @ 3.3 V
    0.004mA
    Surface Mount
    SOIC
    16
    9.9 x 3.91 x 1.58mm
    1.58mm
    9.9mm
    Texas Instruments
    -
    Monostable Multivibrator
    2
    -800µA
    16mA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Toshiba
    74VHC
    Monostable Multivibrator
    27
    -8mA
    8mA
    5 ns
    24.5ns
    80µA
    Surface Mount
    TSSOP
    16
    5 x 4.4 x 1mm
    1mm
    5mm
    onsemi
    MC
    Monostable Multivibrator
    2
    -0.36mA
    2.4mA
    10 μs
    600 ns @ 50 pF
    -
    Surface Mount
    TSSOP
    16
    5.1 x 4.5 x 1.05mm
    1.05mm
    5.1mm
    Texas Instruments
    74
    Monostable Multivibrator
    1
    -0.4mA
    16mA
    50 ns
    80 ns @ 5 V
    13mA
    Through Hole
    PDIP
    14
    19.3 x 6.35 x 4.57mm
    4.57mm
    19.3mm
    Texas Instruments
    HCT
    Monostable Multivibrator
    2
    -4mA
    4mA
    20 ns
    68 ns @ 4.5 V
    0.008mA
    Surface Mount
    SOIC
    16
    9.9 x 3.91 x 1.58mm
    1.58mm
    9.9mm
    onsemi
    VHC
    Monostable Multivibrator
    8
    -8mA
    8mA
    5 ns
    29.5 ns @ 50 pF
    40µA
    Surface Mount
    SOIC
    16
    10 x 4 x 1.5mm
    1.5mm
    10mm
    Resultaten per pagina