Tone Generators | RS
Log in / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Tone Generators

    A tone generator is a great tool for troubleshooting, signal tracing and cable testing.  It produces sounds artificially, by converting electrical signals into sounds that enable technicians to identify, locate and test cables. Depending on your application, the tone generator can suit to your requirements with varying levels of sound output from different models. Tone generators can be accompanied with probes that can easily be traced back to the tone generator if cables are in a wall, for example. Powered by a battery, a tone generator allows you to easily carry and work on hard to reach subjects.

    Tone Generator features include:

    • Audible Tone Generation - produce audible tones of varying frequencies, which can be easily detected using a compatible receiver or probe. The generated tones serve as distinctive markers for tracing and identifying specific cables or wires, making it easier to locate breaks, faults, or mismatches in complex wiring setups.
    • Multiple Tone Frequencies - advanced tone generators offer a range of selectable frequencies to suit different applications and environments. This versatility allows technicians to adapt the tone to specific cable types, signal paths, or system requirements, enhancing accuracy and reducing interference with nearby circuits.
    • Tone Modulation and Patterns - such as continuous, pulsed, that assist in distinguishing specific cables or conductors within bundled or multi-core cables. Additionally, some generators offer selectable tone patterns or sequences, enabling technicians to identify cables quickly amongst a cluttered network
    • Cable Testing and Fault Identification - by injecting a tone into one end of a cable or wire, technicians can use a compatible receiver to trace the tone along the cable path, to help identify open circuits, short circuits, crossed connections
    • Non-Disruption Testing - technicians can identify and trace cables without causing disruptions or interruptions to ongoing network operations, ideal in live network environments

    Applications of a Tone Generator

    It's a versatile device that can be used for several applications, such as testing voltages, diagnosing faults in wire shielding and tuning musical instruments.

    Telephone lines can be easily located with a tone generator, allowing you to insert the probe into the telephone jack. The tone probe will then enable you to isolate the telephone wire from the other wires in the junction box.

    • It's possible to trace wires with a tone generated to their origin. You're able to attach it to a dead wire, then it will help you trace it back. This will help to remove any confusing dead wires that can inhibit your job.

      Tone generators have emerged as indispensable tools in various industries. Their ability to generate audible tones, adapt to different frequencies, and modulate patterns enables technicians to trace and identify cables with precision, improving efficiency, and minimising downtime. By investing in a reliable tone generator, professionals in telecommunications, audio engineering, security systems, and electrical industries can streamline their operations, enhance system reliability, and ensure seamless communication and connectivity.

    29 Producten voor Tone Generators

    € 115,42
    Per stuk
    RS PRO
    -
    -
    -
    Battery
    -
    RS PRO
    RS1013
    1000Hz
    -
    Battery
    9V
    Tempo
    PTS100/200
    1004Hz
    -
    Battery
    9V
    Tempo
    701K-G
    960Hz
    2
    Battery
    AA
    Tempo
    701KG/6A
    960Hz
    2
    Battery
    Tone Probe 9V, Tone Generator 4.6V
    Tempo
    200FP
    1100Hz
    2
    Battery
    9V
    Fluke Networks
    Pro3000
    1000Hz
    5
    Battery
    9V
    Tempo
    200EP
    1100Hz
    -
    Battery
    9V
    TREND Networks
    R180000
    982.5 Hz, 1312.5 Hz
    1
    Battery
    Alkaline
    Klein Tools
    VDV500-123
    -
    -
    Battery
    AAA
    Tempo
    -
    1200Hz
    -
    Battery
    9V
    Klein Tools
    VDV500-063
    800/1000 Hz, 800 Hz, 1000/1500 Hz, 1000 Hz, 1500 Hz
    5
    Battery
    AAA
    Tempo
    601K-G
    -
    2
    -
    -
    Klein Tools
    VDV500820
    800Hz
    5
    Battery
    Alkaline
    Tempo
    -
    -
    4
    Battery
    9V
    Tempo
    -
    -
    -
    -
    -
    Tempo
    77HP
    890/960Hz
    -
    Battery
    9 VDC (NEDA 1604, JIS 006P or IEC 6LF61)
    Klein Tools
    VDV500-820
    -
    5
    Battery
    AAA
    Tempo
    711K-G
    -
    3
    -
    -
    Tempo
    200EP-G
    890/960Hz
    -
    Battery
    JIS 006P or IEC 6LR61), One 9 VDC (NEDA 1604
    Resultaten per pagina

    Populaire zoekopdrachten