RS PRO 3D Printer Part Nozzle for use with 3D Printer 0.4 mm
- RS-stocknr.:
- 173-4716
- Artikelnummer Distrelec:
- 304-14-876
- Fabrikant:
- RS PRO
Subtotaal (1 eenheid)*
€ 9,41
(excl. BTW)
€ 11,39
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 12 stuk(s) klaar voor verzending
- 317 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 9,41 |
*prijsindicatie
- RS-stocknr.:
- 173-4716
- Artikelnummer Distrelec:
- 304-14-876
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Sub Type | Nozzle | |
| Product Type | 3D Printer Part | |
| Nozzle Material | Brass | |
| For Use With | 3D Printer | |
| Nozzle Size | 0.4 mm | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Sub Type Nozzle | ||
Product Type 3D Printer Part | ||
Nozzle Material Brass | ||
For Use With 3D Printer | ||
Nozzle Size 0.4 mm | ||
Standards/Approvals RoHS | ||
- Land van herkomst:
- GB
RS PRO Nozzle 0.4 mm
This 0.4 mm nozzle from RS PRO is for use with 3D printers. The nozzle extrudes printing filament by melting it with heat conducted from the cartridge in your 3D printer.
When a 3D printer is in use, its nozzle is in constant operation. This means you'll need to replace it regularly to keep your machine operating at its best, as a damaged or worn nozzle will affect the quality of the printed object.
This 0.4 mm nozzle is the default size for most 3D printing jobs. It creates layer heights of 0.1 mm, 0.2 mm and 0.3 mm. If you're planning more intricate work, it's worth having a 0.3 mm unit ready before tackling the most fiddly projects.
Features and Benefits
• Nozzle size of 0.4 mm
• Extrusion hole of 0.4 mm
• Thread size of M6
The RS PRO iTX Nozzle has 0.4mm of hole size and 7mm of thread length. This nozzle is used with 3D printers. The nozzle extrudes printing filament by melting it with heat conducted from the cartridge in your 3D printer.
Thread Size: M6
Gerelateerde Links
- RS PRO 3D Printer Part Nozzle 1 mm
- RS PRO 3D Printer Part Nozzle 0.5 mm
- RS PRO 3D Printer Part Nozzle 0.8 mm
- RS PRO 3D Printer Part Nozzle 0.2 mm
- RS PRO 3D Printer Part Nozzle 0.3 mm
- BCN3D Nozzle Hotend for use with BCN3D Sigma R19 3D-Printer BCN3D Sigmax R19 3D-Printer 0.4
- Raise3D 3D Printer Part for use with Pro3 Series 0.4 mm
- BCN3D 3D Printer Part for use with 3D Printer