Ultimaker Ultimaker 2+ Connect 3D Printer Bundle Fused Deposition Modelling (FDM) Type C - EU, 3-Pin (Global)

Niet beschikbaar
RS heeft dit product niet meer op voorraad.
RS-stocknr.:
233-7543
Fabrikantnummer:
215810
Fabrikant:
Ultimaker
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Ultimaker

Architecture

Single Extrusion

Product Type

3D Printer Bundle

Compatible Materials

Polylactic Acid

Printing Technology

Fused Deposition Modelling (FDM)

Build Volume

223 x 220 x 205 mm

Number of Heads

1

Nozzle Diameter

400μm

Model Number

Ultimaker 2+ Connect

Multi Material Printing

Yes

Power Rating

221W

Width

220mm

Length

223mm

Layer Resolution

600micron

Connectivity

Ethernet, WiFi, USB

Supply Voltage

100V ac, 240V ac

Air Filtering

No

Plug Type

Type C - EU, 3-Pin (Global)

Minimum Layer Height

20μm

Open Filament System

Yes

Build Plate Material

Yes

Standards/Approvals

CSA

Height

205mm

Weight

10.3kg

Land van herkomst:
NE

UltiMaker 2+ Connect 3D Printer Bundle


10-year Anniversary Value Pack Offer


UltiMaker are celebrating a decade of 3D printing magic with a rare and special offer! Save up to 20% on selected UltiMaker 3D printers.

What is included?

• 3D Printer

• 3x spools of UltiMaker material

• Easy remote 3D printing and monitoring

• Unlimited secure project storage in the cloud

• Enterprise-grade software and user management

• Role-specific e-learning courses taught by experts

• Direct software support within 12 hours, Monday to Friday

• One year extended warranty (worth £749.99)

The UltiMaker2 is a 3D printer with touchscreen feature. The Ultimaker 2+ connect has swappable print core, the build volume of this product is 230 x 190 x 200 mm. This product increases grip and torque, stopping filament from skipping in the extruder motor. It has inbuilt filament flow sensor which notify you to add more material before finishing the print job. This product is based on Fused filament fabrication (FFF) print technology. Weight is 14.4 kg and maximum power output is 350 W. It required power input of 100 - 240 VAC, 50 - 60 Hz. With one click in UltiMaker cura, you can print over a Wi-Fi or LAN connection. This system supports MacOS, Windows, and Linux.

Features and Benefits


Start printing quickly: Install the printer in minutes

Easy maintenance: Efficient design keeps maintenance needs to around 20 minutes per month

Wide material choice: With our open filament system, you can always find the right material

Touchscreen: Effortless, intuitive operation via a touchscreen interface

Next-gen components: Ergonomic feeder lever,stiffer build platform, and improved manual leveling

Network connectivity: Via Wi-Fi or Ethernet, print remotely over the cloud with added security

Enhanced safety: Add the Ultimaker 2+ Connect Air Manager (sold separately)

Ultimaker Essentials NEW : Unending access to security-assessed software – with remote printing,user management, and e-learning

Compatible materials


Easy to print

• UltiMaker PLA

• UltiMaker Tough PLA

• UltiMaker PETG

Mechanical strength

• UltiMaker ABS

• UltiMaker PC

• UltiMaker CPE

Wear resistance

• UltiMaker Nylon

• UltiMaker PP

Heat resistance

• UltiMaker CPE+

Flexibility

• UltiMaker TPU 95A

UltiMaker's passion is to deliver a 3D printing ecosystem that drives business transformation across the world. That's why they're dedicated to making 3D printers, software, materials, and services that are versatile and easy to use.


Note

Laptop is NOT included

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.