Ultimaker 2.85 mm Transparent Polycarbonate 3D Printer Filament, 750 g
- RS-stocknr.:
- 159-6352
- Fabrikantnummer:
- 1640
- Fabrikant:
- Ultimaker
Subtotaal (1 eenheid)*
€ 60,55
(excl. BTW)
€ 73,27
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 33 stuk(s) vanaf 16 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 60,55 |
*prijsindicatie
- RS-stocknr.:
- 159-6352
- Fabrikantnummer:
- 1640
- Fabrikant:
- Ultimaker
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
| Merk | Ultimaker | |
| Product Type | 3D Printer Filament | |
| Material Type | Polycarbonate | |
| Printing Technology | Fused Deposition Modelling (FDM) | |
| Machine Specific | No | |
| Colour | Transparent | |
| For Use With | Ultimaker S5 Pro bundle | |
| Weight | 750g | |
| Diameter | 2.85mm | |
| Printing Material | Polycarbonate | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Ultimaker | ||
Product Type 3D Printer Filament | ||
Material Type Polycarbonate | ||
Printing Technology Fused Deposition Modelling (FDM) | ||
Machine Specific No | ||
Colour Transparent | ||
For Use With Ultimaker S5 Pro bundle | ||
Weight 750g | ||
Diameter 2.85mm | ||
Printing Material Polycarbonate | ||
Standards/Approvals No | ||
- Land van herkomst:
- NL
With Ultimaker PC filament, you can print strong and tough parts that retain dimensional stability when subjected to temperatures as high as 110 ˚C. Our PC is engineered to be printed at moderate temperatures compared to other PC filaments and shows minimized warping providing a seamless 3D printing experience. High toughness (especially for the non-transparent filament options), temperature resistance, flame retardant characteristics, dimensionally stable, strong interlayer bonding (especially when using the front enclosure add-on), good bed adhesion (especially when using adhesion sheets). Allows printing of translucent parts with the transparent filament option. Lighting, molds, engineering parts, tools, functional prototyping and short run manufacturing.
Gerelateerde Links
- Ultimaker 2.85 mm Transparent PLA 3D Printer Filament, 750 g
- Ultimaker 2.85 mm Transparent Polyamide 3D Printer Filament, 750 g
- Ultimaker 2.85 mm Transparent CPE 3D Printer Filament, 750 g
- Ultimaker 2.85 mm Transparent PET-G 3D Printer Filament, 750 g
- Ultimaker 2.85 mm Black Ultimaker Nylon 3D Printer Filament, 750 g
- Ultimaker 2.85 mm Transparent CPE+ 3D Printer Filament, 700 g
- Ultimaker 2.85 mm White CPE 3D Printer Filament, 750 g
- Ultimaker 2.85 mm Green ABS 3D Printer Filament, 750 g