RS PRO 1.75 mm Grey, Green PLA Matt 3D Printer Filament, 500 g
- RS-stocknr.:
- 183-0245
- Fabrikant:
- RS PRO
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 183-0245
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Material Type | Polylactic Acid | |
| Product Type | 3D Printer Filament | |
| Printing Technology | Fused Deposition Modelling (FDM) | |
| Colour | Grey, Green | |
| For Use With | Common Desktop 3D Printers | |
| Weight | 500g | |
| Diameter | 1.75mm | |
| Printing Material | PLA Matt | |
| Printing Maximum Temperature | 215°C | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Material Type Polylactic Acid | ||
Product Type 3D Printer Filament | ||
Printing Technology Fused Deposition Modelling (FDM) | ||
Colour Grey, Green | ||
For Use With Common Desktop 3D Printers | ||
Weight 500g | ||
Diameter 1.75mm | ||
Printing Material PLA Matt | ||
Printing Maximum Temperature 215°C | ||
Standards/Approvals No | ||
- Land van herkomst:
- NL
Poly Lactic Acid (PLA) is a plastic made from renewable natural resources and one of the most popular materials for 3D printing. Plastics such as PLA are the most popular 3D printing material due to its simplicity, dimensional accuracy and low cost.
RS PRO MATTE PLA is an easy to print variant of the regular PLA, with an aesthetical matt effect. Its surface diffuses light to give it a matt look, and creates a rough feeling. The matt finish gives the product a more natural look. This material can be printed on most common printers and has a reliable bed adhesion to most common build plate materials.
Easy to print at low temperature
Rough surface giving a natural look
Matt effect with low light refraction
Low warping
Limited smell
Gerelateerde Links
- RS PRO 1.75 mm Green PLA 3D Printer Filament, 500 g
- RS PRO 1.75 mm Green 500 g
- RS PRO 1.75 mm Matte Black PLA Matt 3D Printer Filament, 1 kg
- RS PRO 1.75 mm Matte Black PLA Matt 3D Printer Filament, 2.3 kg
- RS PRO 2.85 mm Green 500 g
- RS PRO 1.75 mm White PLA 3D Printer Filament, 500 g
- RS PRO 1.75 mm Black PLA 3D Printer Filament, 500 g
- RS PRO 1.75 mm Grey PLA 3D Printer Filament, 500 g