RS PRO 1.75 mm Black FLEX 45 3D Printer Filament, 1 kg
- RS-stocknr.:
- 190-1946
- Fabrikant:
- RS PRO
Subtotaal (1 eenheid)*
€ 78,46
(excl. BTW)
€ 94,94
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 18 stuk(s) vanaf 16 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 78,46 |
*prijsindicatie
- RS-stocknr.:
- 190-1946
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | 3D Printer Filament | |
| Material Type | Flexible | |
| Printing Technology | Fused Deposition Modelling (FDM) | |
| Colour | Black | |
| For Use With | Common Desktop 3D Printers | |
| Weight | 1kg | |
| Diameter | 1.75mm | |
| Printing Material | FLEX 45 | |
| Printing Maximum Temperature | 245°C | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type 3D Printer Filament | ||
Material Type Flexible | ||
Printing Technology Fused Deposition Modelling (FDM) | ||
Colour Black | ||
For Use With Common Desktop 3D Printers | ||
Weight 1kg | ||
Diameter 1.75mm | ||
Printing Material FLEX 45 | ||
Printing Maximum Temperature 245°C | ||
Standards/Approvals No | ||
- Land van herkomst:
- ES
RS PRO 3D Printer Filament
The RS PRO 1.75mm diameter 3D printer filament has printing material of FLEX45 which is a very flexible rubber replacing filament for 3D printing. The combination of flexibility, mechanical strength, durability and good resistance to chemicals, and extreme temperatures makes it a unique filament. This BIO performance Thermoplastic Co-Polyester has a high carbon content of renewable materials resulting in less environmental impact. The FLEX45 exhibits excellent UV resistance.
Features and Benefits
• Very flexible
• Long term heat resistant
• Good chemical resistance
• Tolerance of ±0.05mm
• Roundness of≥ 95%
• Specific gravity of 1.14g/cc
• Tensile modulus 95Mpa
• Tensile strength at break 24Mpa
• Strain at break 530%
• Shore hardness of 45D
• Black in colour
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
Gerelateerde Links
- RS PRO 1.75 mm Black FLEX 45 3D Printer Filament, 500 g
- RS PRO 1.75 mm Natural FLEX 45 3D Printer Filament, 500 g
- RS PRO 1.75 mm Natural FLEX 45 3D Printer Filament, 300 g
- RS PRO 2.85 mm Black FLEX 45 3D Printer Filament, 1 kg
- 3D Printz 1.75 mm Black PLA 3D Printer Filament, 3 kg
- Raise3D 1.75 mm Black PLA 3D Printer Filament, 1 kg
- Raise3D 1.75 mm Black ABS 3D Printer Filament, 1 kg
- Raise3D 1.75 mm Black ASA 3D Printer Filament, 1 kg