Polymaker 2.85 mm Natural PolyCast 3D Printer Filament, 750 g
- RS-stocknr.:
- 200-9444
- Fabrikantnummer:
- PJ03002
- Fabrikant:
- Polymaker
Momenteel niet beschikbaar
We weten niet of dit artikel weer voorradig zal zijn, het wordt door de fabrikant stopgezet.
- RS-stocknr.:
- 200-9444
- Fabrikantnummer:
- PJ03002
- Fabrikant:
- Polymaker
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
| Merk | Polymaker | |
| Product Type | 3D Printer Filament | |
| Material Type | Polycast Filament | |
| Printing Technology | Fused Deposition Modelling (FDM) | |
| Colour | Natural | |
| For Use With | 3D Printer | |
| Weight | 750g | |
| Diameter | 2.85mm | |
| Printing Material | PolyCast | |
| Printing Maximum Temperature | 220°C | |
| Printing Minimum Temperature | 190°C | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Polymaker | ||
Product Type 3D Printer Filament | ||
Material Type Polycast Filament | ||
Printing Technology Fused Deposition Modelling (FDM) | ||
Colour Natural | ||
For Use With 3D Printer | ||
Weight 750g | ||
Diameter 2.85mm | ||
Printing Material PolyCast | ||
Printing Maximum Temperature 220°C | ||
Printing Minimum Temperature 190°C | ||
Standards/Approvals No | ||
- Land van herkomst:
- CN
The Polymaker polycast natural, 2.85mm, weight is 750g. It is t designed to produce investment pattern for investment casting application. It achieve high success rate and consistent result.
Nozzle temperature is 190˚C – 220˚C
Printing speed is 40mm/s – 60mm/s
Bed temperature is 25˚C – 70˚C
Bed surface is glass with glue, blue tape
Gerelateerde Links
- Polymaker 1.75 mm Natural PolyCast 3D Printer Filament, 750 g
- Polymaker 2.85 mm Natural PLA 3D Printer Filament, 1 kg
- Polymaker 2.85 mm White PLA 3D Printer Filament, 1 kg
- Polymaker 2.85 mm Grey PLA 3D Printer Filament, 1 kg
- Polymaker 2.85 mm White PLA 3D Printer Filament, 3 kg
- Polymaker 2.85 mm Purple PLA 3D Printer Filament, 1 kg
- Polymaker 2.85 mm Black PLA 3D Printer Filament, 1 kg
- Polymaker 2.85 mm Orange PLA 3D Printer Filament, 1 kg