Ansmann Alkaline AAA Battery 1.5 V
- RS-stocknr.:
- 325-754
- Artikelnummer Distrelec:
- 301-21-411
- Fabrikantnummer:
- 5015538-520
- Fabrikant:
- Ansmann
Subtotaal (1 eenheid)*
€ 8,76
(excl. BTW)
€ 10,60
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Beperkte voorraad
- 25 resterend, klaar voor verzending
- 49 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 8,76 |
*prijsindicatie
- RS-stocknr.:
- 325-754
- Artikelnummer Distrelec:
- 301-21-411
- Fabrikantnummer:
- 5015538-520
- Fabrikant:
- Ansmann
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
| Merk | Ansmann | |
| Product Type | AAA Battery | |
| Chemistry | Alkaline | |
| Number of Batteries | 20 | |
| Nominal Voltage | 1.5V | |
| IEC Code | LR03 | |
| Battery Capacity | 1.2Ah | |
| Battery Size | AAA | |
| Height | 44.4mm | |
| Diameter | 10.4mm | |
| Weight | 10g | |
| Standards/Approvals | IEC 896-2 | |
| Alles selecteren | ||
|---|---|---|
Merk Ansmann | ||
Product Type AAA Battery | ||
Chemistry Alkaline | ||
Number of Batteries 20 | ||
Nominal Voltage 1.5V | ||
IEC Code LR03 | ||
Battery Capacity 1.2Ah | ||
Battery Size AAA | ||
Height 44.4mm | ||
Diameter 10.4mm | ||
Weight 10g | ||
Standards/Approvals IEC 896-2 | ||
Vrijgesteld
- Land van herkomst:
- CN
The Ansmann RED Alkaline battery AAA - size offers brand quality for everyday use with a long-lasting, precise energy output. It is ideal for a wide range of everyday devices with average consumption, such as remote controls, flashlights, alarm clocks, and wall clocks. This battery ensures reliable, independent power supply in case of a power outage or other emergency. It boasts a long shelf life of 5 years and offers excellent price-performance value. Tested for electrical, thermal, geometric, and mechanical requirements, the battery meets high-quality standards. The practical storage box from ANSMANN keeps your batteries organized and protected, holding up to 56 cells including Mignon, Micro, and 9 V block batteries.
Color blue and red
Packaging Cardboard
Storage temperature 5 - 25 °C
Operating temperature -10 - 50 °C
Gerelateerde Links
- Ansmann Alkaline AAA Battery 1.5 V
- Ansmann Ansmann Industrial Alkaline AAA Battery 1.5 V
- Ansmann Alkaline AA Battery 1.5 V
- Ansmann 1.5 V Alkaline D Battery
- Ansmann Ansmann Li-Ion Lithium-ion AAA Battery 1.5 V
- Ansmann Alkaline 1.5 V, LR1 Battery x 30.2 mm
- Gp Batteries GP Batteries Super Alkaline Alkaline AAA Battery 1.5 V
- Energizer Alkaline AAA Battery 1.5 V