Ansmann Alkaline AAA Battery 1.5 V
- RS-stocknr.:
- 325-779
- Artikelnummer Distrelec:
- 301-03-798
- Fabrikantnummer:
- 1501-0003-520
- Fabrikant:
- Ansmann
Subtotaal (1 eenheid)*
€ 13,16
(excl. BTW)
€ 15,92
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Beperkte voorraad
- 30 resterend, klaar voor verzending
- 460 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 13,16 |
*prijsindicatie
- RS-stocknr.:
- 325-779
- Artikelnummer Distrelec:
- 301-03-798
- Fabrikantnummer:
- 1501-0003-520
- Fabrikant:
- Ansmann
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
| Merk | Ansmann | |
| Product Type | AAA Battery | |
| Chemistry | Alkaline | |
| Nominal Voltage | 1.5V | |
| Number of Batteries | 40 | |
| IEC Code | LR03 | |
| Battery Capacity | 1.2Ah | |
| Battery Size | AAA | |
| Weight | 11.5g | |
| Height | 44.4mm | |
| Diameter | 10.4mm | |
| Standards/Approvals | IEC 896-2 | |
| Alles selecteren | ||
|---|---|---|
Merk Ansmann | ||
Product Type AAA Battery | ||
Chemistry Alkaline | ||
Nominal Voltage 1.5V | ||
Number of Batteries 40 | ||
IEC Code LR03 | ||
Battery Capacity 1.2Ah | ||
Battery Size AAA | ||
Weight 11.5g | ||
Height 44.4mm | ||
Diameter 10.4mm | ||
Standards/Approvals IEC 896-2 | ||
Vrijgesteld
- Land van herkomst:
- CN
The Ansmann alkaline battery Micro AAA offers brand-quality performance suitable for everyday use. Designed with a long-lasting and precise energy output, these batteries are ideal for a variety of devices such as remote controls, flashlights, alarm clocks, and wall clocks. They ensure an independent power supply during power outages or emergencies. The included storage box keeps your batteries organized and protected, accommodating up to 56 cells, including 20 Mignon, 32 Micro, and 4 9V block batteries. The Red Line batteries provide reliable performance with a shelf life of 5 years, offering an excellent price-performance ratio.
Color blue and red
Packaging Cardboard
Storage temperature 5 - 25 °C
Operating temperature -10 - 50 °C
Gerelateerde Links
- Ansmann Ansmann Industrial Alkaline AAA Battery 1.5 V
- Ansmann Alkaline AAA Battery 1.5 V
- Ansmann Alkaline AA Battery 1.5 V
- Ansmann 1.5 V Alkaline D Battery
- Ansmann L92 Lithium Iron Disulphide AAA Battery 1.5 V
- Ansmann Alkaline 1.5 V Jis: Am-3 2.7 Ah x 50.4 mm
- Ansmann Ansmann Li-Ion Lithium-ion AAA Battery 1.5 V
- Ansmann Alkaline 1.5 V, LR1 Battery x 30.2 mm