Eneloop BK-4MCC Nickel Metal Hydride Rechargeable AAA Battery, 750 mAh, 1.2 V
- RS-stocknr.:
- 812-4407
- Fabrikantnummer:
- BK-4MCDE/8BE
- Fabrikant:
- Eneloop
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
Elk (in een pakket van 4)
€ 11,76
(excl. BTW)
€ 14,23
(incl. BTW)
- RS-stocknr.:
- 812-4407
- Fabrikantnummer:
- BK-4MCDE/8BE
- Fabrikant:
- Eneloop
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
| Merk | Eneloop | |
| Product Type | Rechargeable AAA Battery | |
| Battery Capacity | 750mAh | |
| Series | BK-4MCC | |
| Nominal Voltage | 1.2V | |
| Chemistry | Nickel Metal Hydride | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Termination Type | Standard | |
| Battery Size | AAA | |
| Weight | 13g | |
| Diameter | 10.5mm | |
| Height | 44.5mm | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Eneloop | ||
Product Type Rechargeable AAA Battery | ||
Battery Capacity 750mAh | ||
Series BK-4MCC | ||
Nominal Voltage 1.2V | ||
Chemistry Nickel Metal Hydride | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Termination Type Standard | ||
Battery Size AAA | ||
Weight 13g | ||
Diameter 10.5mm | ||
Height 44.5mm | ||
Standards/Approvals No | ||
N.v.t.
- Land van herkomst:
- JP
Panasonic Eneloop NiMH 750mAh AAA Rechargeable Battery 1.2V - 8 Pack
The Panasonic Eneloop batteries are the 5th Generation of batteries by Panasonic (formerly Sanyo Eneloop) providing long-life, pre-charged, energy and money saving, eco-friendly rechargeable batteries.
Designed to be used for the regular battery consumers and professionals the Panasonic Eneloop rechargeable batteries are the perfect choice for powering medium to high current consuming devices such as Digital Cameras, wireless keyboards, mice, game controllers, radio-controlled toys and a range of household devices.
Unlike regular alkaline batteries which can only be used once and are wasteful to the environment, the Eneloop batteries can be recharged up to 2100 times and have a very low self-discharge rate by retaining 90% charge for up to 12 months and 70% charge for up to 10 years. They come pre-charged by clean renewable solar energy and can be used immediately out of the pack making them an eco-friendly solution for consumers.
These batteries benefit from superior performance even at low temperatures down to -20 ℃ making them suitable for various conditions and occasions.
Features & Benefits
• Low self-discharge rechargeable battery
• Minimum capacity 750mAh
• Provides high power performance down to sub-zero temperatures (as low as -20゚C)
• Can be recharged up to 2100 times
• Combines the best features of AAA alkaline (ready for use) and rechargeable (reusable) batteries
• Factory pre-charged by solar energy and ready to use right out of the package
• Maintains 90% of their charge after 1 year of storage and lose as little as 70% in 10 years.
• Stable voltage with longer power life than alkaline batteries
• No memory effect - batteries can be recharged when fully, or partially drained
Typical Applications
Panasonic Eneloop AAA batteries are used in various electronic applications suitable for medium to high-drain devices. Eneloop batteries are the ideal universal power supply for most of your household devices, even for applications that until now have run on alkaline batteries such as games consoles. Typical devices include:
• Digital Cameras
• MP3 players
• Gaming devices / wireless gaming controllers
• Cordless house telephones
• Remote controls
• Torches
• Wireless peripherals such as wireless mouse/keyboards
• Clocks
• Baby monitors
FAQs
How many times can I charge my Panasonic Eneloop rechargeable battery?
This range of Panasonic batteries can be recharged up to 2100 times.
What type of charger can be used with these batteries?
The Panasonic Eneloop NiMH batteries can be recharged with any NiMH charger.
Can Panasonic Eneloop Batteries be used in any device?
Yes, if it is the right size, you can use Panasonic Eneloop rechargeable batteries in any device although ideal for medium to high drain devices. However, it is recommended to refer to your user manual for compatibility. Rechargeable batteries are best suited for mid to high drain devices such as digital cameras, wireless mouse/keyboards and games controllers which usually drain alkaline batteries much quicker.
Should Panasonic Eneloop batteries be fully discharged before recharging?
No, it is not necessary to fully discharge these batteries before recharging as they do not suffer from so called memory effect.
How to dispose of the Batteries?
Recycle responsibly, a wide range of schemes are available. Most batteries rechargeable or non-rechargeable can be recycled.
Safety Advice
• Keep out of sight and reach of children
Guidance:
• Always install the batteries correctly as per instruction
• Ensure that the contact points are clean and conductive
• Do not mix different types of battery
• Do not heat or attempt to recharge the battery
• Do not dispose of in a fire
Gerelateerde Links
- Eneloop BK-4MCC Nickel Metal Hydride Rechargeable AAA Battery 1.2 V
- Eneloop BK NiMH Rechargeable AAA Battery 1.2 V
- Eneloop Eneloop Pro Nickel Metal Hydride Rechargeable AAA Battery 1.2 V
- Eneloop BK NiMH Rechargeable AAA Battery 1.2 V
- Eneloop BK AA NiMH AA Rechargeable Battery 1.2 V - Pack of 8
- Eneloop BK-3MCC AA Nickel Metal Hydride Rechargeable AA Battery 1.2 V - Pack of 8
- Ansmann Nickel Metal Hydride Rechargeable AAA Battery 1.2 V
- RS PRO Nickel Metal Hydride Rechargeable AAA Battery 1.2 V