RS PRO 2.5 mm Centre Positive Power Supply AC/DC Adapter UK 30 W 12V dc Output, 2 A
- RS-stocknr.:
- 304-003
- Fabrikant:
- RS PRO
Subtotaal (1 eenheid)*
€ 17,17
(excl. BTW)
€ 20,78
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Beperkte voorraad
- 28 resterend, klaar voor verzending
- 621 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 17,17 |
*prijsindicatie
- RS-stocknr.:
- 304-003
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | AC/DC Adapter | |
| Sub Type | Power Supply | |
| Plug Type | UK | |
| Output Voltage | 12V dc | |
| Power | 30W | |
| Output Connector Type | 2.5 mm Centre Positive | |
| Cable Length | 1.5m | |
| Number of Outputs | 1 | |
| Input Connector Type | Global Interchangeable Heads | |
| Minimum Operating Temperature | 0°C | |
| Adapter Current | 2A | |
| Maximum Operating Temperature | 40°C | |
| Width | 43.2mm | |
| Standards/Approvals | UKCA, UK, RCM, CE | |
| Depth | 30.5mm | |
| Length | 71.2mm | |
| Maximum Input Voltage | 264V ac | |
| Efficiency | 86% | |
| Minimum Input Voltage | 90V ac | |
| Load Regulation | ±5 % | |
| Series | RS PRO | |
| Energy Efficiency Level | VI | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type AC/DC Adapter | ||
Sub Type Power Supply | ||
Plug Type UK | ||
Output Voltage 12V dc | ||
Power 30W | ||
Output Connector Type 2.5 mm Centre Positive | ||
Cable Length 1.5m | ||
Number of Outputs 1 | ||
Input Connector Type Global Interchangeable Heads | ||
Minimum Operating Temperature 0°C | ||
Adapter Current 2A | ||
Maximum Operating Temperature 40°C | ||
Width 43.2mm | ||
Standards/Approvals UKCA, UK, RCM, CE | ||
Depth 30.5mm | ||
Length 71.2mm | ||
Maximum Input Voltage 264V ac | ||
Efficiency 86% | ||
Minimum Input Voltage 90V ac | ||
Load Regulation ±5 % | ||
Series RS PRO | ||
Energy Efficiency Level VI | ||
- Land van herkomst:
- CN
RS PRO AC/DC Adapter, 30 W, Plug-In Adaptor
The RS PRO AC/DC Adapter is a versatile power supply adaptor designed for a range of electronic devices. With a power rating of 30 W, it efficiently converts AC to DC power, making it ideal for use in various applications. Its interchangeable AC heads and compliance with multiple international standards ensure compatibility and reliability.
Features and Benefits
Interchangeable AC Heads: Provides flexibility for use in different regions with AUS, EU, UK, and USA plug types
DOE Level VI Efficiency: Ensures high energy efficiency, reducing energy consumption and operational costs
Over Current Protection: Safeguards connected devices from damage due to excessive current
Short Circuit Protection: Prevents potential damage by automatically cutting off power during a short circuit
RoHS Compliant: Meets environmental standards, ensuring safe and eco-friendly usage
1 Year Warranty: Offers peace of mind with reliable support and service
EN62368 Approved: Certified for safety in audio/video, information, and communication technology equipment
Applications
Consumer electronics
Office equipment
Telecommunications
Additional Information
Standards Met: EN55032, EN55035, FCC Part 15 Class B, GS/TUV EN62368-1, RoHS, SAA AS/NZ62368-1, UL/CUL 62368-1
MTBF: 50000 hours, indicating high reliability and long operational life
Energy Efficiency Level: VI, ensuring compliance with stringent energy-saving standards
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Gerelateerde Links
- RS PRO 2.5 mm Centre Positive Switched Mode Power Supply AC/DC Adapter Interchangeable 30 W 12V dc Output, 2 A
- RS PRO 2.5 x 5.5 mm Centre Positive Power Supply AC/DC Adapter C14 42 W 12V dc Output, 3.5 A
- RS PRO 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Australia UK 2.5 A
- XP Power 2.5 x 5.5 x 11 mm Centre Positive AC/DC Adapter AC/DC Adapter Australia UK 2 A
- XP Power 2.5 mm Centre Positive AC/DC Adapter AC/DC Adapter Interchangeable 18 W 12V dc Output, 1.5 A
- RS PRO 2.5 mm Centre Positive Desktop AC/DC Adapter C14 60 W 12V dc Output, 5 A
- RS PRO 2.5 x 5.5 mm Centre Positive Switched Mode Power Supply AC/DC Adapter C14 60 W 24V dc Output, 2.5 A
- XP Power 2.5 x 5.5 x 11 mm Centre Positive AC/DC Adapter AC/DC Adapter Optional 12 W 12V dc Output, 1 A