RS PRO Multi-Choice Switched Mode Power Supply AC/DC Adapter EU 12 W 12V dc, 3 V dc, 4.5 V dc, 5 V dc, 6 V dc, 7.5 V dc,
- RS-stocknr.:
- 304-014
- Fabrikant:
- RS PRO
Subtotaal (1 eenheid)*
€ 23,16
(excl. BTW)
€ 28,02
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Beperkte voorraad
- 573 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 23,16 |
*prijsindicatie
- RS-stocknr.:
- 304-014
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Sub Type | Switched Mode Power Supply | |
| Product Type | AC/DC Adapter | |
| Plug Type | EU | |
| Output Voltage | 12V dc, 3V dc, 4.5V dc, 5V dc, 6V dc, 7.5V dc, 9V dc | |
| Power | 12W | |
| Output Connector Type | Multi-Choice | |
| Cable Length | 1.8m | |
| Number of Outputs | 1 | |
| Minimum Operating Temperature | 0°C | |
| Adapter Current | 1A | |
| Input Connector Type | 2-Pin Euro Plug | |
| Maximum Operating Temperature | 25°C | |
| Standards/Approvals | CE Declarations | |
| Width | 44mm | |
| Depth | 35mm | |
| Length | 77mm | |
| Maximum Input Voltage | 264V ac | |
| Efficiency | 82% | |
| Minimum Input Voltage | 90V ac | |
| Energy Efficiency Level | VI | |
| Load Regulation | ±5 % | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Sub Type Switched Mode Power Supply | ||
Product Type AC/DC Adapter | ||
Plug Type EU | ||
Output Voltage 12V dc, 3V dc, 4.5V dc, 5V dc, 6V dc, 7.5V dc, 9V dc | ||
Power 12W | ||
Output Connector Type Multi-Choice | ||
Cable Length 1.8m | ||
Number of Outputs 1 | ||
Minimum Operating Temperature 0°C | ||
Adapter Current 1A | ||
Input Connector Type 2-Pin Euro Plug | ||
Maximum Operating Temperature 25°C | ||
Standards/Approvals CE Declarations | ||
Width 44mm | ||
Depth 35mm | ||
Length 77mm | ||
Maximum Input Voltage 264V ac | ||
Efficiency 82% | ||
Minimum Input Voltage 90V ac | ||
Energy Efficiency Level VI | ||
Load Regulation ±5 % | ||
- Land van herkomst:
- CN
RS PRO AC/DC Adaptor, 12 W, Euro Plug
This RS PRO AC/DC Adaptor is a versatile and compact power supply solution, ideal for a range of applications. With selectable output voltage and connectors, it provides flexibility and convenience for powering various devices. The adaptor is designed to meet CE standards, ensuring reliable performance and safety.
Features and Benefits
Euro Plug Top: Compatible with European power outlets, making it suitable for use across Europe
DOE Level VI Efficiency: High energy efficiency, reducing energy consumption and operational costs
Selectable Output Voltage: Offers multiple voltage options (3-12 V DC) to suit different device requirements
Selectable Output Connectors: Provides flexibility with multi-choice connectors for various devices
12 Watt Power Rating: Delivers sufficient power for small electronic devices
Switched Mode Power Supply: Ensures efficient power conversion and stable output
Compact Design: Easy to transport and install, saving space
Applications
Consumer electronics
Portable devices
Office equipment
Additional Information
Standards Met: CE
Energy Efficiency Level: VI
MTBF: 30,000 hours, indicating long-term reliability
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Gerelateerde Links
- RS PRO Multi-Choice Switched Mode Power Supply AC/DC Adapter UK 7.2 W 12V dc 4.5 V dc 6 V dc, 7.5 V
- RS PRO 4 Output Multi-Choice Switched Mode Power Supply AC/DC Adapter US EU 3 V dc, 4.5 V
- RS PRO Multi-Choice Switched Mode Power Supply AC/DC Adapter 2-Pin (EU) 3.6 W 12V dc 4.5 V dc 6 V dc,
- RS PRO Multi-Choice Switched Mode Power Supply AC/DC Adapter EU 36 W 12V dc 15 V dc 6 V dc, 7.5 V
- RS PRO Interchangeable Switched Mode Power Supply AC/DC Adapter C14 7.2 W 12V dc 4.5 V dc 6 V dc, 7.5
- RS PRO Interchangeable Switched Mode Power Supply AC/DC Adapter EU 18 W 12V dc 4.5 V dc 6 V dc, 7.5 V
- RS PRO 4 Pin DIN Connector Switched Mode Power Supply AC/DC Adapter C14 180 W 24V dc Output, 7.5 A
- Ansmann Interchangeable AC/DC Adapter AC/DC Adapter Type C 18 W 12V dc 4.5 V dc 6 V dc 9 V