Friwo AC/DC Adapter Australia, EU, UK, US 18 W 12V dc Output, 1.5 A
- RS-stocknr.:
- 240-4019
- Fabrikantnummer:
- EDV1960566RS
- Fabrikant:
- Friwo
Momenteel niet beschikbaar
Sorry, we weten niet wanneer dit weer voorradig zal zijn.
- RS-stocknr.:
- 240-4019
- Fabrikantnummer:
- EDV1960566RS
- Fabrikant:
- Friwo
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
| Merk | Friwo | |
| Product Type | AC/DC Adapter | |
| Plug Type | Australia, EU, UK, US | |
| Output Voltage | 12V dc | |
| Power | 18W | |
| Cable Length | 2m | |
| Minimum Operating Temperature | 0°C | |
| Adapter Current | 1.5A | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | ES60601-1, UL62368-1, IEC62368-1, IEC60601-1 | |
| Length | 2m | |
| Efficiency | 85% | |
| Maximum Input Voltage | 240V ac | |
| Minimum Input Voltage | 100V ac | |
| Alles selecteren | ||
|---|---|---|
Merk Friwo | ||
Product Type AC/DC Adapter | ||
Plug Type Australia, EU, UK, US | ||
Output Voltage 12V dc | ||
Power 18W | ||
Cable Length 2m | ||
Minimum Operating Temperature 0°C | ||
Adapter Current 1.5A | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals ES60601-1, UL62368-1, IEC62368-1, IEC60601-1 | ||
Length 2m | ||
Efficiency 85% | ||
Maximum Input Voltage 240V ac | ||
Minimum Input Voltage 100V ac | ||
- Land van herkomst:
- VN
The Friwo NEO 18 W interchangeable switch mode power supply comes with 7 Output DC Connectors. The 100-240V AC input power supply having nominal output voltage and current of 12 V DC and 1.5 A.
Average efficiency is greater than 85.00%
Leakage current is up to 10μA
Gerelateerde Links
- Friwo Plug Adapter Australia UK 1.5 A
- Friwo AC/DC Adapter Australia UK 2.5 A
- Friwo AC/DC Adapter Australia UK 1 A
- Friwo AC/DC Adapter Australia UK 600 mA
- Friwo Plug Adapter Australia UK 1 A
- Friwo Plug Adapter Australia UK 600 mA
- Friwo Plug Adapter Australia US 300 mA
- Friwo AC/DC Adapter Australia UK 750 mA