Brainboxes Terminal Block Power Adapter AC/DC Adapter EU 5V dc Output, 1.5 A
- RS-stocknr.:
- 240-7052
- Fabrikantnummer:
- PW-600
- Fabrikant:
- Brainboxes
Subtotaal (1 doos van 1 eenheid)*
€ 22,39
(excl. BTW)
€ 27,09
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 23 stuk(s) vanaf 16 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Dozen | Per Doos |
|---|---|
| 1 + | € 22,39 |
*prijsindicatie
- RS-stocknr.:
- 240-7052
- Fabrikantnummer:
- PW-600
- Fabrikant:
- Brainboxes
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
| Merk | Brainboxes | |
| Product Type | AC/DC Adapter | |
| Sub Type | Power Adapter | |
| Plug Type | EU | |
| Output Voltage | 5V dc | |
| Output Connector Type | Terminal Block | |
| Cable Length | 1.4m | |
| Number of Outputs | 1 | |
| Adapter Current | 1.5A | |
| Input Connector Type | Terminal Block | |
| Standards/Approvals | RoHS Compliant | |
| Length | 1m | |
| Maximum Input Voltage | 240V ac | |
| Minimum Input Voltage | 100V ac | |
| Alles selecteren | ||
|---|---|---|
Merk Brainboxes | ||
Product Type AC/DC Adapter | ||
Sub Type Power Adapter | ||
Plug Type EU | ||
Output Voltage 5V dc | ||
Output Connector Type Terminal Block | ||
Cable Length 1.4m | ||
Number of Outputs 1 | ||
Adapter Current 1.5A | ||
Input Connector Type Terminal Block | ||
Standards/Approvals RoHS Compliant | ||
Length 1m | ||
Maximum Input Voltage 240V ac | ||
Minimum Input Voltage 100V ac | ||
- Land van herkomst:
- GB
The Brainboxes product is a power adapter and has a supply output of 5 Volts and 1.2 Amps.
Suitable for Brainboxes ES-357 and Industrial Ethernet Devices
2 Terminal Tails
OUTPUT is 5V DC 1.2A
Plug fittings cover 189 countries world wide
Including the EU, USA, UK and Australia
VW 1 Rated, UL Approved, CE Approved, RoHS Compliant
Gerelateerde Links
- Brainboxes UK AUS 1.2 A
- Brainboxes Screw Lock USB EU UK 12V dc Output, 3 A
- RS PRO USB Type A AC/DC Adapter AC/DC Adapter 2-Pin (EU) 7.5 W 5V dc Output, 1.5 A
- RS PRO 2.1 x 5.5 mm AC-DC Power Adapter AC/DC Adapter EU 7.5 W 5V dc Output, 1.5 A
- RS PRO 5 Pin Micro USB B AC-DC Power Adapter AC/DC Adapter EU 7.5 W 5V dc Output, 1.5 A
- RS PRO Micro USB Type B AC/DC Adapter AC/DC Adapter Australia UK 1.5 A
- RS PRO 5.5 x 2.1 x 12mm DC Jack AC/DC Adapter AC/DC Adapter 2-Pin (EU) 7 W 5V dc Output, 1.5 A
- RS PRO USB Type A Universal AC/DC Adapter Australia UK 1.5 A