STMicroelectronics, AC/DC Converter 3 A 16-Pin, SO-16N VIPER318LDTR
- RS-stocknr.:
- 204-9963
- Fabrikantnummer:
- VIPER318LDTR
- Fabrikant:
- STMicroelectronics
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 rol van 2500 eenheden)*
€ 4.050,00
(excl. BTW)
€ 4.900,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 20 april 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 2500 - 2500 | € 1,62 | € 4.050,00 |
| 5000 + | € 1,609 | € 4.022,50 |
*prijsindicatie
- RS-stocknr.:
- 204-9963
- Fabrikantnummer:
- VIPER318LDTR
- Fabrikant:
- STMicroelectronics
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
| Merk | STMicroelectronics | |
| Maximum Input Voltage | 265V | |
| Product Type | AC/DC Converter | |
| Mount Type | Surface | |
| Switching Frequency | 15kHz | |
| Pin Count | 16 | |
| Maximum Output Current | 3A | |
| Package Type | SO-16N | |
| Minimum Input Voltage | 85V | |
| Topology | Flyback | |
| Maximum Duty Cycle | 80% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 9.9mm | |
| Standards/Approvals | RoHS | |
| Height | 6mm | |
| Series | VIPER31 | |
| Width | 1.75mm | |
| Automotive Standard | No | |
| Supply Current | 2mA | |
| Alles selecteren | ||
|---|---|---|
Merk STMicroelectronics | ||
Maximum Input Voltage 265V | ||
Product Type AC/DC Converter | ||
Mount Type Surface | ||
Switching Frequency 15kHz | ||
Pin Count 16 | ||
Maximum Output Current 3A | ||
Package Type SO-16N | ||
Minimum Input Voltage 85V | ||
Topology Flyback | ||
Maximum Duty Cycle 80% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Length 9.9mm | ||
Standards/Approvals RoHS | ||
Height 6mm | ||
Series VIPER31 | ||
Width 1.75mm | ||
Automotive Standard No | ||
Supply Current 2mA | ||
- Land van herkomst:
- TH
The STMicroelectronics VIPER31 device is a high-voltage converter that smartly integrates an 800 V avalanche rugged power MOSFET with PWM current-mode control.. The 800 V breakdown allows extended input voltage range to be applied, as well as to reduce the size of the DRAIN snubber circuit.
800 V avalanche-rugged power MOSFET to cover ultra-wide VAC input range
Embedded HV startup and sense FET
Current mode PWM controller
Embedded E/A with 1.2 V reference
Built-in soft-start for improved system reliability
Gerelateerde Links
- STMicroelectronics SO-16N VIPER318LDTR
- STMicroelectronics SO-16N VIPER26HD
- STMicroelectronics 12V 16-Pin, SO-16N
- STMicroelectronics SO-16N VIPER319HDTR
- STMicroelectronics SO-16N VIPER318XDTR
- STMicroelectronics SO-16N VIPER319LDTR
- STMicroelectronics SO-16N VIPER317HDTR
- STMicroelectronics 12V 16-Pin, SO-16N VIPER0PHDTR