Power Integrations, AC/DC Converter 750 mA, 50 V 11-Pin, eSOP-12B TNY284KG-TL
- RS-stocknr.:
- 222-6825
- Fabrikantnummer:
- TNY284KG-TL
- Fabrikant:
- Power Integrations
Ontvang bulkkorting
Voeg 50 meer toe om 7% te besparen
Bekijk bulkkortingSubtotaal (1 verpakking van 5 eenheden)*
€ 3,97
(excl. BTW)
€ 4,81
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 19.970 stuk(s) vanaf 16 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* | Bespaar |
|---|---|---|---|
| 5 - 45 | € 0,794 | € 3,97 | - |
| 50 - 95 | € 0,736 | € 3,68 | 7% |
| 100 - 245 | € 0,718 | € 3,59 | 9% |
| 250 - 495 | € 0,70 | € 3,50 | 11% |
| 500 + | € 0,684 | € 3,42 | 13% |
*prijsindicatie
- RS-stocknr.:
- 222-6825
- Fabrikantnummer:
- TNY284KG-TL
- Fabrikant:
- Power Integrations
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
| Merk | Power Integrations | |
| Maximum Input Voltage | 265V | |
| Product Type | AC/DC Converter | |
| Output Power | 5W | |
| Mount Type | Surface | |
| Pin Count | 11 | |
| Maximum Output Current | 750mA | |
| Package Type | eSOP-12B | |
| Minimum Input Voltage | 85V | |
| Topology | Flyback | |
| Minimum Operating Temperature | -40°C | |
| Maximum Duty Cycle | 67% | |
| Maximum Operating Temperature | 150°C | |
| Length | 10.83mm | |
| Width | 11.68mm | |
| Height | 2.49mm | |
| Series | TinySwitch-4 | |
| Standards/Approvals | No | |
| Minimum Output Voltage | 50V | |
| Automotive Standard | No | |
| Supply Current | 400μA | |
| Alles selecteren | ||
|---|---|---|
Merk Power Integrations | ||
Maximum Input Voltage 265V | ||
Product Type AC/DC Converter | ||
Output Power 5W | ||
Mount Type Surface | ||
Pin Count 11 | ||
Maximum Output Current 750mA | ||
Package Type eSOP-12B | ||
Minimum Input Voltage 85V | ||
Topology Flyback | ||
Minimum Operating Temperature -40°C | ||
Maximum Duty Cycle 67% | ||
Maximum Operating Temperature 150°C | ||
Length 10.83mm | ||
Width 11.68mm | ||
Height 2.49mm | ||
Series TinySwitch-4 | ||
Standards/Approvals No | ||
Minimum Output Voltage 50V | ||
Automotive Standard No | ||
Supply Current 400μA | ||
The Power Integrations TNY284KG-TL Tiny Switch is a offline switcher with line compensated overload power. It is most sought after product for applications like PC Standby and other auxiliary supplies, DVD/PVR and other low power set top decoders, etc. This package consists of a power mosfet along with thermal shut down circuitry and also houses oscillator, high-voltage switched current source, etc. which make the design take less components and takes less space over PCB.
Simple system integration
Extremely energy efficient
Has tight I2f parameter tolerance which reduces system cost
Gerelateerde Links
- Power Integrations 50 V 11-Pin, eSOP-12B TNY284KG-TL
- Power Integrations 50 V 11-Pin, eSOP-12B TNY287KG-TL
- Power Integrations 50 V 11-Pin, eSOP-12B TNY285KG-TL
- Power Integrations 50 V 11-Pin, eSOP-12B TNY289KG-TL
- Power Integrations eSOP-12B LNK6777K-TL
- Power Integrations eSOP-12B LNK6774K-TL
- Power Integrations eSOP-12B LNK6775K-TL
- Power Integrations 85V 12-Pin, eSOP-12B LNK6766V