Power Integrations, AC/DC Converter, 50 V 11-Pin, eSOP-12B TNY289KG-TL
- RS-stocknr.:
- 222-6831
- Fabrikantnummer:
- TNY289KG-TL
- Fabrikant:
- Power Integrations
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 verpakking van 5 eenheden)*
€ 8,29
(excl. BTW)
€ 10,03
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 5.835 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 5 - 45 | € 1,658 | € 8,29 |
| 50 - 95 | € 1,406 | € 7,03 |
| 100 - 245 | € 1,132 | € 5,66 |
| 250 - 495 | € 0,98 | € 4,90 |
| 500 + | € 0,962 | € 4,81 |
*prijsindicatie
- RS-stocknr.:
- 222-6831
- Fabrikantnummer:
- TNY289KG-TL
- Fabrikant:
- Power Integrations
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
| Merk | Power Integrations | |
| Product Type | AC/DC Converter | |
| Maximum Input Voltage | 265V | |
| Output Power | 17W | |
| Mount Type | Surface | |
| Pin Count | 11 | |
| Package Type | eSOP-12B | |
| Minimum Input Voltage | 85V | |
| Topology | Flyback | |
| Maximum Duty Cycle | 67% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 2.49mm | |
| Length | 10.83mm | |
| Standards/Approvals | RoHS | |
| Width | 11.68mm | |
| Series | TinySwitch-4 | |
| Supply Current | 800μA | |
| Automotive Standard | No | |
| Minimum Output Voltage | 50V | |
| Alles selecteren | ||
|---|---|---|
Merk Power Integrations | ||
Product Type AC/DC Converter | ||
Maximum Input Voltage 265V | ||
Output Power 17W | ||
Mount Type Surface | ||
Pin Count 11 | ||
Package Type eSOP-12B | ||
Minimum Input Voltage 85V | ||
Topology Flyback | ||
Maximum Duty Cycle 67% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Height 2.49mm | ||
Length 10.83mm | ||
Standards/Approvals RoHS | ||
Width 11.68mm | ||
Series TinySwitch-4 | ||
Supply Current 800μA | ||
Automotive Standard No | ||
Minimum Output Voltage 50V | ||
The Power Integrations TNY289KG-TL is a offline switcher with line compensated overload power. It is most sought after product for applications like PC Standby and other auxiliary supplies, DVD/PVR and other low power set top decoders, etc. This package consists of a power mosfet along with thermal shut down circuitry and also houses oscillator, high-voltage switched current source, etc. which make the design take less components and takes less space over PCB.
Simple system integration
Extremely energy efficient
Has tight I2f parameter tolerance which reduces system cost
Gerelateerde Links
- Power Integrations 50 V 11-Pin, eSOP-12B TNY289KG-TL
- Power Integrations 50 V 11-Pin, eSOP-12B TNY287KG-TL
- Power Integrations 50 V 11-Pin, eSOP-12B TNY285KG-TL
- Power Integrations 50 V 11-Pin, eSOP-12B TNY284KG-TL
- Power Integrations eSOP-12B LNK6777K-TL
- Power Integrations eSOP-12B LNK6774K-TL
- Power Integrations eSOP-12B LNK6775K-TL
- Power Integrations 85V 12-Pin, eSOP-12B LNK6766V