Recom, AC/DC Converter 5 A, 12V, 12 V RACM60-12SK/OF
- RS-stocknr.:
- 249-8852
- Fabrikantnummer:
- RACM60-12SK/OF
- Fabrikant:
- Recom
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 249-8852
- Fabrikantnummer:
- RACM60-12SK/OF
- Fabrikant:
- Recom
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
| Merk | Recom | |
| Product Type | AC/DC Converter | |
| Maximum Input Voltage | 264V | |
| Maximum Output Voltage | 12V | |
| Switching Frequency | 100kHz | |
| Maximum Output Current | 5A | |
| Minimum Input Voltage | 80V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 53mm | |
| Standards/Approvals | CAN/CSA, IEC, UL, RoHS, CE, ErP, EAC | |
| Height | 32mm | |
| Length | 78.4mm | |
| Series | RACM60-K | |
| Automotive Standard | No | |
| Supply Current | 1.4A | |
| Minimum Output Voltage | 12V | |
| Alles selecteren | ||
|---|---|---|
Merk Recom | ||
Product Type AC/DC Converter | ||
Maximum Input Voltage 264V | ||
Maximum Output Voltage 12V | ||
Switching Frequency 100kHz | ||
Maximum Output Current 5A | ||
Minimum Input Voltage 80V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 53mm | ||
Standards/Approvals CAN/CSA, IEC, UL, RoHS, CE, ErP, EAC | ||
Height 32mm | ||
Length 78.4mm | ||
Series RACM60-K | ||
Automotive Standard No | ||
Supply Current 1.4A | ||
Minimum Output Voltage 12V | ||
- Land van herkomst:
- CN
The Recom multi-purpose, industrial, household and medical grade AC to regulated DC converter series RACM60-K/OF delivers 60 watts of output power from -40°C to +55°C with natural air convection only and up to +85°C with derating or forced cooling.
Supply input range is 80-264VAC or 80-305VAC
Temperature ranges between -40 to +85°C with derating
Over voltage category OVC III
2MOPP medical certified B and BF compliant
Built in Class B EMC filter
Operating altitude 4000/5000m