Recom, AC/DC Converter 400 mA, 15V dc, 15 V dc 2-Pin, 1 x 1 in RACM06E-15SK/277
- RS-stocknr.:
- 274-3489
- Fabrikantnummer:
- RACM06E-15SK/277
- Fabrikant:
- Recom
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 274-3489
- Fabrikantnummer:
- RACM06E-15SK/277
- Fabrikant:
- Recom
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
| Merk | Recom | |
| Maximum Input Voltage | 305V dc | |
| Product Type | AC/DC Converter | |
| Maximum Output Voltage | 15V dc | |
| Mount Type | Through Hole | |
| Output Power | 6W | |
| Pin Count | 2 | |
| Switching Frequency | 130kHz | |
| Maximum Output Current | 400mA | |
| Package Type | 1 x 1 in | |
| Minimum Input Voltage | 80V ac | |
| Topology | Flyback | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Width | 25.6mm | |
| Series | RACM06E | |
| Height | 16.6mm | |
| Length | 25.6mm | |
| Standards/Approvals | No | |
| Minimum Output Voltage | 15V dc | |
| Minimum Output Current | 400mA | |
| Supply Current | 150mA | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk Recom | ||
Maximum Input Voltage 305V dc | ||
Product Type AC/DC Converter | ||
Maximum Output Voltage 15V dc | ||
Mount Type Through Hole | ||
Output Power 6W | ||
Pin Count 2 | ||
Switching Frequency 130kHz | ||
Maximum Output Current 400mA | ||
Package Type 1 x 1 in | ||
Minimum Input Voltage 80V ac | ||
Topology Flyback | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
Width 25.6mm | ||
Series RACM06E | ||
Height 16.6mm | ||
Length 25.6mm | ||
Standards/Approvals No | ||
Minimum Output Voltage 15V dc | ||
Minimum Output Current 400mA | ||
Supply Current 150mA | ||
Automotive Standard No | ||
Vrijgesteld
- Land van herkomst:
- CN
The Recom AC/DC power Converter is based on a 1 x 1 inch footprint and fits into a low profile of just 17mm. Multiple international safety certifications to industrial, medical, and household standards ease implementation into a wide range of applications for direct connections to worldwide mains input voltage conditions to OVC III and without limitation to operating altitudes of up to 5000m.
3 years warranty
2MOPP rating
BF ready